Current Limit Switches

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Inputs Number of Outputs Maximum Input Voltage Minimum Input Voltage Current Limit Maximum Continuous Current per Channel Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature
RS-stocknr. 145-7658
FabrikantnummerLMP8646MKE/NOPB
€ 1,608
Each (On a Reel of 250)
Aantal stuks
2 1 12 V 2.7 V - - Surface Mount SOT-23 6 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm +125 °C
RS-stocknr. 162-7556
FabrikantnummerTPS2011AD
€ 1,814
Each (In a Tube of 75)
Aantal stuks
1 1 5.5 V 2.7 V 0.9A 1.5A Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C
RS-stocknr. 921-5150
FabrikantnummerTPS22945DCKR
€ 0,413
Each (On a Reel of 3000)
Aantal stuks
- 1 5.5 V 1.62 V 0.15A - Surface Mount SC-70 5 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm +85 °C
RS-stocknr. 162-7559
FabrikantnummerTPS2085D
€ 3,326
Each (In a Tube of 40)
Aantal stuks
4 4 5.5 V 2.7 V 1A 0.5A Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm +85 °C
RS-stocknr. 824-6920
FabrikantnummerLM5060Q1MM/NOPB
€ 2,38
Each (In a Pack of 2)
Aantal stuks
5 2 65 V 5.5 V - - Surface Mount VSSOP 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +125 °C
RS-stocknr. 162-7557
FabrikantnummerTPS2013AD
€ 0,98
Each (In a Tube of 75)
Aantal stuks
1 1 5.5 V 2.7 V 2.2A 1.5A Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C
RS-stocknr. 824-6926
FabrikantnummerLM5060MM/NOPB
€ 2,172
Each (In a Pack of 5)
Aantal stuks
5 2 65 V 5.5 V - - Surface Mount VSSOP 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +125 °C
RS-stocknr. 162-8597
FabrikantnummerLM5060Q1MM/NOPB
€ 1,29
Each (On a Reel of 1000)
Aantal stuks
5 2 65 V 5.5 V - - Surface Mount VSSOP 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +125 °C
RS-stocknr. 665-8810
FabrikantnummerTPS2011AD
€ 2,148
Each (In a Pack of 5)
Aantal stuks
1 1 5.5 V 2.7 V 0.9A 1.5A Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C
RS-stocknr. 162-7558
FabrikantnummerTPS2046BD
€ 1,625
Each (In a Tube of 75)
Aantal stuks
1 2 5.5 V 2.7 V 0.7A 0.25A Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C
RS-stocknr. 462-6117
FabrikantnummerTPS2010AD
€ 2,148
Each (In a Pack of 5)
Aantal stuks
1 1 5.5 V 2.7 V 0.3A 1.5A Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C
RS-stocknr. 179-1680
FabrikantnummerTPS2080D
€ 1,993
Each (In a Tube of 75)
Aantal stuks
2 2 5.5 V 2.7 V 1A 0.5A Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C
RS-stocknr. 824-7080
FabrikantnummerLMP8646MKE/NOPB
€ 2,334
Each (In a Pack of 5)
Aantal stuks
2 1 12 V 2.7 V - - Surface Mount SOT-23 6 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm +125 °C
RS-stocknr. 133-0740
FabrikantnummerTPS259261DRCT
€ 1,318
Each (In a Pack of 5)
Aantal stuks
3 3 13.8 V 4.5 V 5.7A 5A Surface Mount VSON 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +85 °C
RS-stocknr. 168-5067
FabrikantnummerTPS259261DRCT
€ 0,902
Each (On a Reel of 250)
Aantal stuks
3 3 13.8 V 4.5 V 5.7A 5A Surface Mount VSON 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +85 °C
RS-stocknr. 168-5064
FabrikantnummerTPS259250DRCT
€ 0,893
Each (On a Reel of 250)
Aantal stuks
3 3 13.8 V 4.5 V 5.7A 5A Surface Mount VSON 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +85 °C
RS-stocknr. 133-0738
FabrikantnummerTPS259251DRCT
€ 1,318
Each (In a Pack of 5)
Aantal stuks
3 3 13.8 V 4.5 V 5.7A 5A Surface Mount VSON 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +85 °C
RS-stocknr. 660-8007
FabrikantnummerTPS2080D
€ 2,204
Each (In a Pack of 5)
Aantal stuks
2 2 5.5 V 2.7 V 1A 0.5A Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C
RS-stocknr. 709-9167
FabrikantnummerTPS22945DCKR
€ 0,864
Each (In a Pack of 5)
Aantal stuks
- 1 5.5 V 1.62 V 0.15A - Surface Mount SC-70 5 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm +85 °C
RS-stocknr. 168-5065
FabrikantnummerTPS259251DRCT
€ 0,902
Each (On a Reel of 250)
Aantal stuks
3 3 13.8 V 4.5 V 5.7A 5A Surface Mount VSON 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +85 °C