Current Limit Switches

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Inputs Number of Outputs Maximum Input Voltage Minimum Input Voltage Current Limit Maximum Continuous Current per Channel Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature
RS-stocknr. 124-5357
FabrikantnummerNCP380HMUAJAATBG
FabrikantON Semiconductor
€ 0,183
Each (On a Reel of 3000)
Aantal stuks
2 2 5.5 V 2.5 V 2.1A - Surface Mount UDFN 6 2 x 2 x 0.5mm 2mm 2mm 0.5mm +125 °C
RS-stocknr. 747-0986
FabrikantnummerNCP380HMUAJAATBG
FabrikantON Semiconductor
€ 0,49
Each (In a Pack of 2)
Aantal stuks
2 2 5.5 V 2.5 V 2.1A - Surface Mount UDFN 6 2 x 2 x 0.5mm 2mm 2mm 0.5mm +125 °C
RS-stocknr. 747-0992
FabrikantnummerNCP380HSNAJAAT1G
FabrikantON Semiconductor
€ 0,624
Each (In a Pack of 5)
Aantal stuks
2 2 5.5 V 2.5 V 2.1A - Surface Mount TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS-stocknr. 808-8963
FabrikantnummerFPF2700MPX
FabrikantON Semiconductor
€ 2,322
Each (In a Pack of 5)
Aantal stuks
1 1 36 V 2.8 V 0.4 → 2A 3.5A Surface Mount MLP 8 3 x 3 x 0.75mm 3mm 3mm 0.75mm +125 °C
RS-stocknr. 163-2565
FabrikantnummerNCP380HSN10AAT1G
FabrikantON Semiconductor
€ 0,216
Each (On a Reel of 3000)
Aantal stuks
2 2 5.5 V 2.5 V 1A - Surface Mount TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS-stocknr. 170-3439
FabrikantnummerNCP380HSN05AAT1G
FabrikantON Semiconductor
€ 0,205
Each (On a Reel of 3000)
Aantal stuks
2 2 5.5 V 2.5 V 0.5A - Surface Mount TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS-stocknr. 186-9240
FabrikantnummerNCP380LSN05AAT1G
FabrikantON Semiconductor
€ 0,458
Each (In a Pack of 25)
Aantal stuks
1 1 5.5 V 2.5 V 0.5A - Surface Mount TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS-stocknr. 808-8966
FabrikantnummerFPF2700MX
FabrikantON Semiconductor
€ 2,242
Each (In a Pack of 5)
Aantal stuks
1 1 36 V 2.8 V 0.4 → 2A 3.5A Surface Mount SOIC 8 4.9 x 3.9 x 1.575mm 4.9mm 3.9mm 1.575mm +125 °C
RS-stocknr. 124-5358
FabrikantnummerNCP380HSNAJAAT1G
FabrikantON Semiconductor
€ 0,226
Each (On a Reel of 3000)
Aantal stuks
2 2 5.5 V 2.5 V 2.1A - Surface Mount TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS-stocknr. 166-2917
FabrikantnummerFPF2701MX
FabrikantON Semiconductor
€ 1,035
Each (On a Reel of 2500)
Aantal stuks
1 1 36 V 2.8 V 2A 3.5A Surface Mount SOIC 8 4.9 x 3.9 x 1.575mm 4.9mm 3.9mm 1.575mm +85 °C
RS-stocknr. 747-0998
FabrikantnummerNCP380HSN10AAT1G
FabrikantON Semiconductor
€ 0,584
Each (On a Tape of 5)
Aantal stuks
2 2 5.5 V 2.5 V 1A - Surface Mount TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS-stocknr. 747-1027
FabrikantnummerNCP380LSNAJAAT1G
FabrikantON Semiconductor
€ 0,62
Each (In a Pack of 5)
Aantal stuks
2 2 5.5 V 2.5 V 2.1A - Surface Mount TSOP 6 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS-stocknr. 103-5091
FabrikantnummerNCP380LSNAJAAT1G
FabrikantON Semiconductor
€ 0,226
Each (On a Reel of 3000)
Aantal stuks
2 2 5.5 V 2.5 V 2.1A - Surface Mount TSOP 6 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS-stocknr. 808-8979
FabrikantnummerFPF2702MPX
FabrikantON Semiconductor
€ 2,318
Each (In a Pack of 5)
Aantal stuks
1 1 36 V 2.8 V 0.4 → 2A 3.5A Surface Mount MLP 8 3 x 3 x 0.75mm 3mm 3mm 0.75mm +125 °C
RS-stocknr. 186-8904
FabrikantnummerNCP380LSN05AAT1G
FabrikantON Semiconductor
€ 0,205
Each (On a Reel of 3000)
Aantal stuks
1 1 5.5 V 2.5 V 0.5A - Surface Mount TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS-stocknr. 163-2564
FabrikantnummerNCP380HMU15AATBG
FabrikantON Semiconductor
€ 0,215
Each (On a Reel of 3000)
Aantal stuks
2 2 5.5 V 2.5 V 1.5A - Surface Mount UDFN 6 2 x 2 x 0.5mm 2mm 2mm 0.5mm +125 °C
RS-stocknr. 184-1272
FabrikantnummerNCP380LMUAJAATBG
FabrikantON Semiconductor
€ 0,378
Each (In a Pack of 20)
Aantal stuks
1 1 5.5 V 2.5 V 2.1A 500mA Surface Mount UDFN 6 2 x 2 x 0.5mm 2mm 2mm 0.5mm +125 °C
RS-stocknr. 124-1412
FabrikantnummerFPF2700MX
FabrikantON Semiconductor
€ 1,035
Each (On a Reel of 2500)
Aantal stuks
1 1 36 V 2.8 V 0.4 → 2A 3.5A Surface Mount SOIC 8 4.9 x 3.9 x 1.575mm 4.9mm 3.9mm 1.575mm +125 °C
RS-stocknr. 166-3493
FabrikantnummerFPF2702MPX
FabrikantON Semiconductor
€ 1,067
Each (On a Reel of 3000)
Aantal stuks
1 1 36 V 2.8 V 0.4 → 2A 3.5A Surface Mount MLP 8 3 x 3 x 0.75mm 3mm 3mm 0.75mm +125 °C
RS-stocknr. 184-1043
FabrikantnummerNCP380LMUAJAATBG
FabrikantON Semiconductor
€ 0,172
Each (On a Reel of 3000)
Aantal stuks
1 1 5.5 V 2.5 V 2.1A 500mA Surface Mount UDFN 6 2 x 2 x 0.5mm 2mm 2mm 0.5mm +125 °C