Current Sensors

Current Sensors are devices designed to detect an electric current in a circuit and to generate a signal that is proportional to that current. The signal can be measured and displayed or stored for further analysis. Current sensors can measure both AC and DC and can be divided into 2 categories: In-line sensors – mounted as an integral part of circuit Clamp type sensors – they can be clamped around the wire to be measuredCurrent Sensors use 3 working technology types: Hall Effect – Hall Effect sensors consist a core, Hall Effect device and signal conditioning circuitry. Sensors work when current conductor passes through a magnetically permeable core that concentrates the conductors magnetic field. The energised Hall device is then exposed to magnetic field from the core and it produces a potential difference that can be measured and amplified. Inductive – Inductive sensors use a coil through which a current-carrying wire passes. This causes power to flow in the coil that is proportional to the current. The current flow then can be measured or transformed. Magnetoresistive – a current flows through the plate and the effect is the property of certain materials to change the value of its resistance. When the current flows for a longer distance, resistance is increased and decreased at the shorter distance.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Offset Voltage Quiescent Current Package Type Pin Count Mounting Type Dimensions Maximum Input Voltage Minimum Input Voltage Product Height Product Length Product Width Automotive Standard
RS-stocknr. 661-3413
FabrikantnummerDRV401AIDWP
€ 4,58
Each
Aantal stuks
- - SOIC 20 Surface Mount 12.82 x 7.52 x 2.55mm - - 2.55mm 12.82mm 7.52mm -
RS-stocknr. 162-5810
FabrikantnummerDRV401AIDWP
€ 4,123
Each (In a Tube of 25)
Aantal stuks
- - SOIC 20 Surface Mount 12.82 x 7.52 x 2.55mm - - 2.55mm 12.82mm 7.52mm -
RS-stocknr. 179-7031
FabrikantnummerINA4180A1IPWR
€ 0,454
Each (On a Reel of 2000)
Aantal stuks
±500µV 1000µA TSSOP 14 Surface Mount 5.1 x 4.5 x 1.05mm 5.5 V 2.7 V 1.05mm 5.1mm 4.5mm -
RS-stocknr. 179-7069
FabrikantnummerINA4180A1IPWR
€ 0,778
Each (In a Pack of 10)
Aantal stuks
±500µV 1000µA TSSOP 14 Surface Mount 5.1 x 4.5 x 1.05mm 5.5 V 2.7 V 1.05mm 5.1mm 4.5mm -
RS-stocknr. 179-7032
FabrikantnummerINA4181A1IPWR
€ 0,544
Each (On a Reel of 2000)
Aantal stuks
±500µV 1000µA TSSOP 20 Surface Mount 6.6 x 4.5 x 1.05mm 5.5 V 2.7 V 1.05mm 6.6mm 4.5mm -
RS-stocknr. 823-9284
FabrikantnummerINA225AIDGKT
€ 2,342
Each (In a Pack of 5)
Aantal stuks
±150µV 350µA VSSOP 8 Surface Mount 3.1 x 3.1 x 0.95mm 36 V 0 V 0.95mm 3.1mm 3.1mm -
RS-stocknr. 179-7073
FabrikantnummerINA4181A1IPWR
€ 0,914
Each (In a Pack of 10)
Aantal stuks
±500µV 1000µA TSSOP 20 Surface Mount 6.6 x 4.5 x 1.05mm 5.5 V 2.7 V 1.05mm 6.6mm 4.5mm -
RS-stocknr. 921-2980
FabrikantnummerINA225AIDGKT
€ 1,372
Each (In a Tube of 250)
Aantal stuks
±150µV 350µA VSSOP 8 Surface Mount 3.1 x 3.1 x 0.95mm 36 V 0 V 0.95mm 3.1mm 3.1mm -