DC-DC Controllers

Filters

1 - 20 van 460 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS-stocknr. 121-9344
FabrikantnummerLMR14203XMKE/NOPB
€ 0,979
Each (On a Reel of 250)
Aantal stuks
Step Down 1 1.5 MHz Surface Mount SOT-23 6 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm 42 V +125 °C 300mA 34 V
RS-stocknr. 811-5844
FabrikantnummerLMR14203XMKE/NOPB
€ 2,332
Each (In a Pack of 5)
Aantal stuks
Step Down 1 1.5 MHz Surface Mount SOT-23 6 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm 42 V +125 °C 300mA 34 V
RS-stocknr. 824-6923
FabrikantnummerLM5050MK-2/NOPB
€ 1,998
Each (In a Pack of 5)
Aantal stuks
OR-ing FET Controller 1 - Surface Mount SOT-23 6 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm 75 V +125 °C 265µA 12 V
RS-stocknr. 162-8595
FabrikantnummerLM5050MK-2/NOPB
€ 1,001
Each (On a Reel of 1000)
Aantal stuks
OR-ing FET Controller 1 - Surface Mount SOT-23 6 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm 75 V +125 °C 265µA 12 V
RS-stocknr. 786-9950
FabrikantnummerLTC3780EG#PBF
FabrikantAnalog Devices
€ 9,97
Each
Aantal stuks
Boost Controller, Buck Controller 1 400 kHz Surface Mount SSOP 24 8.5 x 5.6 x 1.95mm 8.5mm 5.6mm 1.95mm 36 V +85 °C 3A 30 V
RS-stocknr. 921-6998
FabrikantnummerLM5118MH/NOPB
€ 4,428
Each (In a Tube of 73)
Aantal stuks
Boost Controller, Buck Controller 1 500 kHz Surface Mount TSSOP 20 6.5 x 4.4 x 0.8mm 6.5mm 4.4mm 0.8mm 75 V +125 °C - -
RS-stocknr. 919-9339
FabrikantnummerLT3757EMSE#PBF
FabrikantAnalog Devices
€ 3,092
Each (In a Tube of 50)
Aantal stuks
Boost Controller, Flyback Controller, Inverting 1 1000 kHz Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 40 V +125 °C 2A 24 V
RS-stocknr. 812-0496
FabrikantnummerTPS51220ARTVT
€ 5,49
Each
Aantal stuks
Power Controller 1 1000 kHz Surface Mount WQFN 32 5.15 x 5.15 x 0.75mm 5.15mm 5.15mm 0.75mm 32 V +85 °C 20A 12 V
RS-stocknr. 660-6128
FabrikantnummerLM3150MH/NOPB
€ 3,28
Each
Aantal stuks
Buck Controller 1 - Surface Mount TSSOP 14 5 x 4.4 x 0.9mm 5mm 4.4mm 0.9mm 42 V +125 °C - -
RS-stocknr. 162-7931
FabrikantnummerTPS51220ARTVT
€ 3,693
Each (On a Reel of 250)
Aantal stuks
Power Controller 1 1000 kHz Surface Mount WQFN 32 5.15 x 5.15 x 0.75mm 5.15mm 5.15mm 0.75mm 32 V +85 °C 20A 12 V
RS-stocknr. 761-5999
FabrikantnummerLM5118MH/NOPB
€ 5,29
Each
Aantal stuks
Boost Controller, Buck Controller 1 500 kHz Surface Mount TSSOP 20 6.5 x 4.4 x 0.8mm 6.5mm 4.4mm 0.8mm 75 V +125 °C - -
RS-stocknr. 761-8831
FabrikantnummerLT3757EMSE#PBF
FabrikantAnalog Devices
€ 4,45
Each
Aantal stuks
Boost Controller, Flyback Controller, Inverting 1 1000 kHz Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 40 V +125 °C 2A 24 V
RS-stocknr. 155-6771
FabrikantnummerLTC3780EG#PBF
FabrikantAnalog Devices
€ 6,619
Each (In a Tube of 59)
Aantal stuks
Boost Controller, Buck Controller 1 400 kHz Surface Mount SSOP 24 8.5 x 5.6 x 1.95mm 8.5mm 5.6mm 1.95mm 36 V +85 °C 3A 30 V
RS-stocknr. 162-5073
FabrikantnummerLM3150MH/NOPB
€ 2,933
Each (In a Tube of 94)
Aantal stuks
Buck Controller 1 - Surface Mount TSSOP 14 5 x 4.4 x 0.9mm 5mm 4.4mm 0.9mm 42 V +125 °C - -
RS-stocknr. 166-0166
FabrikantnummerTEA1795T/N1,118
FabrikantNXP
€ 0,56
Each (On a Reel of 2500)
Aantal stuks
- 1 - Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 38 V +150 °C - 12 V
RS-stocknr. 671-0277
FabrikantnummerKA7500C
FabrikantON Semiconductor
€ 0,586
Each (In a Pack of 5)
Aantal stuks
PWM Controller 2 - Through Hole PDIP 16 19.68 x 6.6 x 3.42mm 19.68mm 6.6mm 3.42mm 40 V +85 °C 250mA -
RS-stocknr. 145-4293
FabrikantnummerKA7500C
FabrikantON Semiconductor
€ 0,485
Each (In a Tube of 25)
Aantal stuks
PWM Controller 2 - Through Hole PDIP 16 19.68 x 6.6 x 3.42mm 19.68mm 6.6mm 3.42mm 40 V +85 °C 250mA -
RS-stocknr. 797-4781
FabrikantnummerTEA1795T/N1,118
FabrikantNXP
€ 0,914
Each (In a Pack of 5)
Aantal stuks
- 1 - Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 38 V +150 °C - 12 V
RS-stocknr. 471-499
FabrikantnummerLT3479EFE#PBF
FabrikantAnalog Devices
€ 6,39
Each
Aantal stuks
Boost Controller 1 4100 kHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 24 V +85 °C 3A 42 V
RS-stocknr. 713-9849
FabrikantnummerNJM2360AM
FabrikantNew Japan Radio
€ 1,474
Each (In a Pack of 5)
Aantal stuks
Boost Controller, Buck Controller 1 - Surface Mount DMP 8 5 x 5 x 1.6mm 5mm 5mm 1.6mm 40 V +85 °C 1.5A 40 V
Related Products
Designed specifically for bus termination in DDR and ...
Description:
Designed specifically for bus termination in DDR and QDR memory applications. These sink/source tracking termination regulators are aimed for space saving, low-cost applications with low external part counts.
The InnoSwitch3-CE family of ICs dramatically simplifies the ...
Description:
The InnoSwitch3-CE family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-CE family incorporates primary and secondary controllers and safety-rated feedback into a single IC. Incorporating ...
The InnoSwitch3-CP family of ICs dramatically simplifies the ...
Description:
The InnoSwitch3-CP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-CP family incorporates primary and secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-CP ...
Use for wide voltage inputs designs up to ...
Description:
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility. Input Voltage up to 42V (LMRx42xx), 20V (LMRx20xx), and 5.5V (LMRx05xx)Output Current up to 2A (LMRxxx20), 1.5A (LMRxxx15), 1A (LMRxxx10), etc.Adjustable output ...