DC-DC Controllers

Filters

1 - 20 van 138 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS-stocknr. 121-9344
FabrikantnummerLMR14203XMKE/NOPB
€ 0,979
Each (On a Reel of 250)
Aantal stuks
Step Down 1 1.5 MHz Surface Mount SOT-23 6 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm 42 V +125 °C 300mA 34 V
RS-stocknr. 811-5844
FabrikantnummerLMR14203XMKE/NOPB
€ 1,008
Each (In a Pack of 5)
Aantal stuks
Step Down 1 1.5 MHz Surface Mount SOT-23 6 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm 42 V +125 °C 300mA 34 V
RS-stocknr. 824-6923
FabrikantnummerLM5050MK-2/NOPB
€ 1,998
Each (In a Pack of 5)
Aantal stuks
OR-ing FET Controller 1 - Surface Mount SOT-23 6 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm 75 V +125 °C 265µA 12 V
RS-stocknr. 162-8595
FabrikantnummerLM5050MK-2/NOPB
€ 1,001
Each (On a Reel of 1000)
Aantal stuks
OR-ing FET Controller 1 - Surface Mount SOT-23 6 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm 75 V +125 °C 265µA 12 V
RS-stocknr. 812-0496
FabrikantnummerTPS51220ARTVT
€ 5,49
Each
Aantal stuks
Power Controller 1 1000 kHz Surface Mount WQFN 32 5.15 x 5.15 x 0.75mm 5.15mm 5.15mm 0.75mm 32 V +85 °C 20A 12 V
RS-stocknr. 761-5999
FabrikantnummerLM5118MH/NOPB
€ 5,29
Each
Aantal stuks
Boost Controller, Buck Controller 1 500 kHz Surface Mount TSSOP 20 6.5 x 4.4 x 0.8mm 6.5mm 4.4mm 0.8mm 75 V +125 °C - -
RS-stocknr. 921-6998
FabrikantnummerLM5118MH/NOPB
€ 4,428
Each (In a Tube of 73)
Aantal stuks
Boost Controller, Buck Controller 1 500 kHz Surface Mount TSSOP 20 6.5 x 4.4 x 0.8mm 6.5mm 4.4mm 0.8mm 75 V +125 °C - -
RS-stocknr. 162-7931
FabrikantnummerTPS51220ARTVT
€ 3,693
Each (On a Reel of 250)
Aantal stuks
Power Controller 1 1000 kHz Surface Mount WQFN 32 5.15 x 5.15 x 0.75mm 5.15mm 5.15mm 0.75mm 32 V +85 °C 20A 12 V
RS-stocknr. 921-6706
FabrikantnummerLM25085MME/NOPB
€ 1,253
Each (On a Reel of 250)
Aantal stuks
Buck Controller 1 1000 kHz Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 42 V +125 °C 1.75A -
RS-stocknr. 921-6995
FabrikantnummerLM5116MH/NOPB
€ 4,493
Each (In a Tube of 73)
Aantal stuks
Buck Controller, Synchronous 1 1000 kHz Surface Mount TSSOP 20 6.5 x 4.4 x 0.8mm 6.5mm 4.4mm 0.8mm - +125 °C - 80 V
RS-stocknr. 121-8965
FabrikantnummerTPS23750PWP
€ 2,781
Each (In a Tube of 70)
Aantal stuks
- - - Surface Mount HTSSOP 20 6.5 x 4.4 x 1.15mm 6.5mm 4.4mm 1.15mm - +85 °C - -
RS-stocknr. 811-5674
FabrikantnummerLM5117PMH/NOPB
€ 5,19
Each
Aantal stuks
Buck Controller 1 530 kHz Surface Mount HTSSOP 20 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 65 V +125 °C 20A 62 V
RS-stocknr. 761-4902
FabrikantnummerLM25085MME/NOPB
€ 1,836
Each (On a Tape of 5)
Aantal stuks
Buck Controller 1 1000 kHz Surface Mount VSSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 42 V +125 °C 1.75A -
RS-stocknr. 761-5996
FabrikantnummerLM5116MH/NOPB
€ 5,43
Each
Aantal stuks
Buck Controller, Synchronous 1 1000 kHz Surface Mount TSSOP 20 6.5 x 4.4 x 0.8mm 6.5mm 4.4mm 0.8mm - +125 °C - 80 V
RS-stocknr. 162-7711
FabrikantnummerLM5117PMH/NOPB
€ 4,665
Each (In a Tube of 73)
Aantal stuks
Buck Controller 1 530 kHz Surface Mount HTSSOP 20 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 65 V +125 °C 20A 62 V
RS-stocknr. 620-0824
FabrikantnummerTPS23750PWP
€ 3,09
Each
Aantal stuks
- - - Surface Mount HTSSOP 20 6.5 x 4.4 x 1.15mm 6.5mm 4.4mm 1.15mm - +85 °C - -
RS-stocknr. 145-6824
FabrikantnummerTPS51216RUKT
€ 1,00
Each (On a Reel of 250)
Aantal stuks
Buck Controller 1 400 kHz Surface Mount WQFN 20 3.1 x 3.1 x 0.75mm 3.1mm 3.1mm 0.75mm 28 V +85 °C 25A 1.8 V
RS-stocknr. 812-0499
FabrikantnummerTPS51216RUKT
€ 1,466
Each (On a Tape of 5)
Aantal stuks
Buck Controller 1 400 kHz Surface Mount WQFN 20 3.1 x 3.1 x 0.75mm 3.1mm 3.1mm 0.75mm 28 V +85 °C 25A 1.8 V
RS-stocknr. 620-1164
FabrikantnummerTPS40055PWP
€ 4,036
Each (In a Pack of 5)
Aantal stuks
Buck Controller 1 - Surface Mount HTSSOP 16 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 40 V +85 °C - 6 V
RS-stocknr. 145-7654
FabrikantnummerLM25085MM/NOPB
€ 0,826
Each (On a Reel of 1000)
Aantal stuks
Buck Controller 1 1 MHz Surface Mount VSSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 42 V +125 °C 10A 42 V