DC-DC Controllers

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS-stocknr. 145-4293
FabrikantnummerKA7500C
FabrikantON Semiconductor
€ 0,485
Each (In a Tube of 25)
Aantal stuks
PWM Controller 2 - Through Hole PDIP 16 19.68 x 6.6 x 3.42mm 19.68mm 6.6mm 3.42mm 40 V +85 °C 250mA -
RS-stocknr. 671-0277
FabrikantnummerKA7500C
FabrikantON Semiconductor
€ 0,586
Each (In a Pack of 5)
Aantal stuks
PWM Controller 2 - Through Hole PDIP 16 19.68 x 6.6 x 3.42mm 19.68mm 6.6mm 3.42mm 40 V +85 °C 250mA -
RS-stocknr. 865-1218
FabrikantnummerFAN7621SJX
FabrikantON Semiconductor
€ 1,27
Each (In a Pack of 5)
Aantal stuks
Pulse Frequency Modulation Controller 1 106 kHz Surface Mount SOP 16 10.2 x 5.3 x 1.8mm 10.2mm 5.3mm 1.8mm 400 V dc +130 °C 8.3A 24 V
RS-stocknr. 166-2034
FabrikantnummerFAN7621SJX
FabrikantON Semiconductor
€ 0,841
Each (On a Reel of 2000)
Aantal stuks
Pulse Frequency Modulation Controller 1 106 kHz Surface Mount SOP 16 10.2 x 5.3 x 1.8mm 10.2mm 5.3mm 1.8mm 400 V dc +130 °C 8.3A 24 V
RS-stocknr. 162-8986
FabrikantnummerNCP1083DEG
FabrikantON Semiconductor
€ 2,178
Each (In a Tube of 74)
Aantal stuks
Buck Converter 1 500 kHz Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 57 V +85 °C 10mA 9.6 V
RS-stocknr. 802-2118
FabrikantnummerNCP1083DEG
FabrikantON Semiconductor
€ 2,565
Each (In a Pack of 2)
Aantal stuks
Buck Converter 1 500 kHz Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 57 V +85 °C 10mA 9.6 V
RS-stocknr. 163-0063
FabrikantnummerNCP1092DRG
FabrikantON Semiconductor
€ 0,644
Each (On a Reel of 3000)
Aantal stuks
Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V
RS-stocknr. 161-2620
FabrikantnummerNCP1034DR2G
FabrikantON Semiconductor
€ 1,14
Each (On a Reel of 2500)
Aantal stuks
Buck Controller 1 500 kHz Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 18 V 125 °C 2A -
RS-stocknr. 163-2650
FabrikantnummerNCP81245MNTXG
FabrikantON Semiconductor
€ 1,132
Each (On a Reel of 2500)
Aantal stuks
- - 1200 kHz Surface Mount QFN 52 6 x 6 x 0.95mm 6mm 6mm 0.95mm - +100 °C - -
RS-stocknr. 145-3703
FabrikantnummerNCP1090DG
FabrikantON Semiconductor
€ 1,11
Each (In a Tube of 96)
Aantal stuks
Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V
RS-stocknr. 161-2645
FabrikantnummerNCP1034DR2G
FabrikantON Semiconductor
€ 2,091
Each (In a Pack of 10)
Aantal stuks
Buck Controller 1 500 kHz Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 18 V 125 °C 2A -
RS-stocknr. 821-5128
FabrikantnummerNCP1092DRG
FabrikantON Semiconductor
€ 0,695
Each (In a Pack of 10)
Aantal stuks
Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V
RS-stocknr. 172-8783
FabrikantnummerNCV898032D1R2G
FabrikantON Semiconductor
€ 1,064
Each (On a Reel of 2500)
Aantal stuks
Boost Controller 1 2.2 MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 40 V +150 °C 800mA 6.6 V
RS-stocknr. 163-2560
FabrikantnummerNCP1339JDR2G
FabrikantON Semiconductor
€ 0,716
Each (On a Reel of 2500)
Aantal stuks
Flyback Controller 1 - Surface Mount SOIC 13 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 30 V +125 °C - -
RS-stocknr. 821-5124
FabrikantnummerNCP1092DG
FabrikantON Semiconductor
€ 1,221
Each (In a Pack of 10)
Aantal stuks
Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V
RS-stocknr. 775-2947
FabrikantnummerNCP1081DEG
FabrikantON Semiconductor
€ 2,565
Each (In a Pack of 2)
Aantal stuks
Buck Controller, Flyback Controller 1 500 kHz Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 57 V +85 °C - -
RS-stocknr. 121-7876
FabrikantnummerNCP1339JDR2G
FabrikantON Semiconductor
€ 0,772
Each (In a Pack of 5)
Aantal stuks
Flyback Controller 1 - Surface Mount SOIC 13 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 30 V +125 °C - -
RS-stocknr. 821-5121
FabrikantnummerNCP1091DRG
FabrikantON Semiconductor
€ 0,663
Each (In a Pack of 10)
Aantal stuks
Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V
RS-stocknr. 121-7952
FabrikantnummerNCP1091DRG
FabrikantON Semiconductor
€ 0,467
Each (On a Reel of 3000)
Aantal stuks
Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V
RS-stocknr. 145-3702
FabrikantnummerNCP1080DEG
FabrikantON Semiconductor
€ 2,037
Each (In a Tube of 74)
Aantal stuks
Ethernet Controller 1 500 kHz Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 57 V +85 °C 26mA 9.6 V