DC-DC Controllers

Filters

1 - 20 van 141 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS-stocknr. 919-9339
FabrikantnummerLT3757EMSE#PBF
FabrikantAnalog Devices
€ 2,915
Each (In a Tube of 50)
Aantal stuks
Boost Controller, Flyback Controller, Inverting 1 1000 kHz Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 40 V +125 °C 2A 24 V
RS-stocknr. 155-6771
FabrikantnummerLTC3780EG#PBF
FabrikantAnalog Devices
€ 6,589
Each (In a Tube of 59)
Aantal stuks
Boost Controller, Buck Controller 1 400 kHz Surface Mount SSOP 24 8.5 x 5.6 x 1.95mm 8.5mm 5.6mm 1.95mm 36 V +85 °C 3A 30 V
RS-stocknr. 761-8831
FabrikantnummerLT3757EMSE#PBF
FabrikantAnalog Devices
€ 4,45
Each
Aantal stuks
Boost Controller, Flyback Controller, Inverting 1 1000 kHz Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 40 V +125 °C 2A 24 V
RS-stocknr. 786-9950
FabrikantnummerLTC3780EG#PBF
FabrikantAnalog Devices
€ 10,82
Each
Aantal stuks
Boost Controller, Buck Controller 1 400 kHz Surface Mount SSOP 24 8.5 x 5.6 x 1.95mm 8.5mm 5.6mm 1.95mm 36 V +85 °C 3A 30 V
RS-stocknr. 155-7534
FabrikantnummerLTC4417IGN#PBF
FabrikantAnalog Devices
€ 4,964
Each (In a Tube of 55)
Aantal stuks
Power Path Controller 1 - Surface Mount SSOP 24 8.738 x 3.988 x 1.501mm 8.74mm 3.988mm 1.501mm 36 V +85 °C 2mA 36 V
RS-stocknr. 822-9903
FabrikantnummerLTC4415EMSE#PBF
FabrikantAnalog Devices
€ 6,23
Each
Aantal stuks
- 2 800 kHz Surface Mount MSOP 16 4.039 x 3 x 0.86mm 4.04mm 3mm 0.86mm 5.5 V +125 °C 4A 5.5 V
RS-stocknr. 145-1314
FabrikantnummerLTC4415EMSE#PBF
FabrikantAnalog Devices
€ 4,172
Each (In a Tube of 37)
Aantal stuks
- 2 800 kHz Surface Mount MSOP 16 4.039 x 3 x 0.86mm 4.04mm 3mm 0.86mm 5.5 V +125 °C 4A 5.5 V
RS-stocknr. 858-0939
FabrikantnummerLT3751EFE#PBF
FabrikantAnalog Devices
€ 8,09
Each
Aantal stuks
Flyback Controller 1 - Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 24 V +125 °C - -
RS-stocknr. 822-6578
FabrikantnummerLTC4417IGN#PBF
FabrikantAnalog Devices
€ 7,61
Each
Aantal stuks
Power Path Controller 1 - Surface Mount SSOP 24 8.738 x 3.988 x 1.501mm 8.74mm 3.988mm 1.501mm 36 V +85 °C 2mA 36 V
RS-stocknr. 156-6859
FabrikantnummerLT3751EFE#PBF
FabrikantAnalog Devices
€ 5,404
Each (In a Tube of 74)
Aantal stuks
Flyback Controller 1 - Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 24 V +125 °C - -
RS-stocknr. 471-499
FabrikantnummerLT3479EFE#PBF
FabrikantAnalog Devices
€ 6,39
Each
Aantal stuks
Boost Controller 1 4100 kHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 24 V +85 °C 3A 42 V
RS-stocknr. 145-6149
FabrikantnummerLT3479EFE#PBF
FabrikantAnalog Devices
€ 4,031
Each (In a Tube of 95)
Aantal stuks
Boost Controller 1 4100 kHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 24 V +85 °C 3A 42 V
RS-stocknr. 919-9979
FabrikantnummerLTC3824EMSE#PBF
FabrikantAnalog Devices
€ 2,761
Each (In a Tube of 50)
Aantal stuks
Buck Controller 1 600 kHz Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 60 V +150 °C 2.5A 5 V
RS-stocknr. 822-5926
FabrikantnummerLTC4413EDD-1#PBF
FabrikantAnalog Devices
€ 4,555
Each (In a Pack of 2)
Aantal stuks
- 2 - Surface Mount DFN 10 3 x 3 x 0.7mm 3mm 3mm 0.7mm 5.5 V +85 °C 2.6A 5.5 V
RS-stocknr. 761-9200
FabrikantAnalog Devices
€ 5,79
Each
Aantal stuks
Buck Controller 1 1400 kHz Surface Mount SSOP 16 4.978 x 3.988 x 1.5mm 4.98mm 3.988mm 1.5mm 36 V +85 °C 10A -
RS-stocknr. 761-9197
FabrikantnummerLTC1771EMS8#PBF
FabrikantAnalog Devices
€ 3,52
Each
Aantal stuks
- - - Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 20 V +85 °C 5A 18 V
RS-stocknr. 177-7153
FabrikantnummerLTC1771EMS8#PBF
FabrikantAnalog Devices
€ 3,457
Each (In a Tube of 50)
Aantal stuks
- - - Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 20 V +85 °C 5A 18 V
RS-stocknr. 786-9963
FabrikantnummerLTC3824EMSE#PBF
FabrikantAnalog Devices
€ 4,175
Each (In a Pack of 2)
Aantal stuks
Buck Controller 1 600 kHz Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 60 V +150 °C 2.5A 5 V
RS-stocknr. 155-7731
FabrikantnummerLT3845AEFE#PBF
FabrikantAnalog Devices
€ 5,037
Each (In a Tube of 95)
Aantal stuks
Current Mode Step Down 1 600 kHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.1mm 5.1mm 4.5mm 1.1mm 60 V +125 °C ±30µA 36 V
RS-stocknr. 858-0933
FabrikantnummerLTC3862EFE-1#PBF
FabrikantAnalog Devices
€ 7,215
Each (In a Pack of 2)
Aantal stuks
Step Up 1 500 kHz Surface Mount TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 36 V +85 °C - -