DC-DC Converters ICs

DC-DC Converter ICs are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converter ICs ensure that required voltage is delivered to each circuit due to its own requirements. Converter ICs can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at a different level. DC-DC converter ICs also regulate the output voltage and maximise the energy harvest.

DC-DC converter ICs are commonly used for:

  • Photovoltaic systems
  • Wind Turbines
  • Portable devices
  • Battery operated devices
  • Vehicles Production Industry
  • Electronics industry
  • Military Industry
  • Household devices

DC-DC converter ICs range is very wide but generally, they all can be divided into several categories:

  • Fixed installation Car Power Adapters
  • Isolated DC to High Voltage DC Converters
  • Isolated DC-DC Converters
  • Non-Isolated DC to High Voltage Converters
  • Non-Isolated DC-DC Converters
  • Portable Car Power Adapters
  • Switching Regulators

...
Lees meer Lees minder

Filters

1 - 20 van 1047 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 165-8460
FabrikantnummerAP3012KTR-G1
FabrikantDiodesZetex
€ 0,118
Each (On a Reel of 3000)
Aantal stuks
- 29 V 2.6 V 16 V - 500mA Step Up 1 Adjustable Surface Mount SOT-23 5 +85 °C -40 °C
RS-stocknr. 921-0499
FabrikantnummerAP3012KTR-G1
FabrikantDiodesZetex
€ 0,33
Each (In a Pack of 30)
Aantal stuks
- 29 V 2.6 V 16 V - 500mA Step Up 1 Adjustable Surface Mount SOT-23 5 +85 °C -40 °C
RS-stocknr. 802-3515
FabrikantnummerADUM6000ARWZ
FabrikantAnalog Devices
€ 7,86
Each
Aantal stuks
- 3.3 V, 5 V 3 V 5.5 V - - Isolated 1 Fixed Surface Mount SOIC W 16 +105 °C -40 °C
RS-stocknr. 877-2804
FabrikantnummerMC34063EBD-TR
€ 0,515
Each (In a Pack of 20)
Aantal stuks
5 V 28 V 3 V 40 V - 1.5A Inverting, Step Down, Step Up 1 Adjustable Surface Mount SOIC 8 +125 °C -40 °C
RS-stocknr. 165-5568
FabrikantnummerMC34063EBD-TR
€ 0,241
Each (On a Reel of 2500)
Aantal stuks
5 V 28 V 3 V 40 V - 1.5A Inverting, Step Down, Step Up 1 Adjustable Surface Mount SOIC 8 +125 °C -40 °C
RS-stocknr. 170-8915
FabrikantnummerAP3417BK-ADJTRG1
FabrikantDiodesZetex
€ 0,13
Each (On a Reel of 3000)
Aantal stuks
0.6 V 5.5 V 2.5 V 5.5 V - 1.2A Step Down 1 Adjustable Surface Mount SOT-23 5 +85 °C -40 °C
RS-stocknr. 124-6496
FabrikantnummerBD9G101G-TR
FabrikantROHM
€ 1,454
Each (In a Pack of 5)
Aantal stuks
1 V - 6 V 42 V - 500mA Buck 1 Adjustable Surface Mount SSOP 6 +105 °C -40 °C
RS-stocknr. 828-7463
FabrikantnummerAP3417BK-ADJTRG1
FabrikantDiodesZetex
€ 0,211
Each (In a Pack of 25)
Aantal stuks
0.6 V 5.5 V 2.5 V 5.5 V - 1.2A Step Down 1 Adjustable Surface Mount SOT-23 5 +85 °C -40 °C
RS-stocknr. 761-5220
FabrikantnummerLM5008AMM/NOPB
€ 2,83
Each
Aantal stuks
2.5 V 75 V 6 V 95 V - 350mA Step Down 1 Adjustable Surface Mount MSOP 8 +125 °C -40 °C
RS-stocknr. 921-6759
FabrikantnummerLM5008AMM/NOPB
€ 1,555
Each (On a Reel of 1000)
Aantal stuks
2.5 V 75 V 6 V 95 V - 350mA Step Down 1 Adjustable Surface Mount MSOP 8 +125 °C -40 °C
RS-stocknr. 162-3794
Fabrikantnummer171020601
FabrikantWurth Elektronik
€ 14,994
Each (On a Reel of 250)
Aantal stuks
0.8 V 6 V 6 V 42 V - 2A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS-stocknr. 901-1539
Fabrikantnummer171020601
FabrikantWurth Elektronik
€ 20,18
Each
Aantal stuks
0.8 V 6 V 6 V 42 V - 2A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS-stocknr. 910-1837
FabrikantnummerLM2575-5.0WU
FabrikantMicrochip
€ 2,162
Each (In a Pack of 5)
Aantal stuks
1.23 V 37 V 4 V 40 V - 1A Inverting, Step Down 1 Fixed Surface Mount TO-263 5 +85 °C -40 °C
RS-stocknr. 901-1535
Fabrikantnummer171012402
FabrikantWurth Elektronik
€ 15,30
Each
Aantal stuks
5 V 24 V 6 V 42 V - 2A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS-stocknr. 162-3793
Fabrikantnummer171012402
FabrikantWurth Elektronik
€ 12,703
Each (On a Reel of 250)
Aantal stuks
5 V 24 V 6 V 42 V - 1.5A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS-stocknr. 178-4927
FabrikantnummerLM2575-5.0WU
FabrikantMicrochip
€ 1,565
Each (In a Tube of 50)
Aantal stuks
1.23 V 37 V 4 V 40 V - 1A Inverting, Step Down 1 Fixed Surface Mount TO-263 5 +85 °C -40 °C
RS-stocknr. 709-8382
FabrikantnummerADUM5000ARWZ
FabrikantAnalog Devices
€ 7,03
Each
Aantal stuks
- - 4.7 V 5.4 V - - Isolated 1 Fixed Surface Mount SOIC W 16 +105 °C -40 °C
RS-stocknr. 921-6709
FabrikantnummerLM25011MY/NOPB
€ 1,19
Each (On a Reel of 1000)
Aantal stuks
2.51 V 40 V 6 V 42 V - 2A Step Down 1 Adjustable Surface Mount MSOP 10 +125 °C -40 °C
RS-stocknr. 411-879
FabrikantnummerLT1930ES5#TRMPBF
FabrikantAnalog Devices
€ 4,12
Each
Aantal stuks
- 34 V 2.6 V 16 V - 1A Step Up 1 Adjustable Surface Mount SOT-23 5 +85 °C -40 °C
RS-stocknr. 901-1532
Fabrikantnummer171012401
FabrikantWurth Elektronik
€ 13,64
Each
Aantal stuks
5 V 24 V 6 V 42 V - 1A - 1 - Surface Mount PFM 7 +125 °C -40 °C