DC-DC Converters ICs

DC-DC Converter ICs are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converter ICs ensure that required voltage is delivered to each circuit due to its own requirements. Converter ICs can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at a different level. DC-DC converter ICs also regulate the output voltage and maximise the energy harvest.

DC-DC converter ICs are commonly used for:

  • Photovoltaic systems
  • Wind Turbines
  • Portable devices
  • Battery operated devices
  • Vehicles Production Industry
  • Electronics industry
  • Military Industry
  • Household devices

DC-DC converter ICs range is very wide but generally, they all can be divided into several categories:

  • Fixed installation Car Power Adapters
  • Isolated DC to High Voltage DC Converters
  • Isolated DC-DC Converters
  • Non-Isolated DC to High Voltage Converters
  • Non-Isolated DC-DC Converters
  • Portable Car Power Adapters
  • Switching Regulators

...
Lees meer Lees minder

Filters

1 - 20 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 773-7844
FabrikantnummerNCP3063BDR2G
FabrikantON Semiconductor
€ 0,836
Each (In a Pack of 5)
Aantal stuks
1.25 V 40 V 3 V 40 V - 1.5A - 1 - Surface Mount - - - -
RS-stocknr. 103-3906
FabrikantnummerNCP1406SNT1G
FabrikantON Semiconductor
€ 0,198
Each (On a Reel of 3000)
Aantal stuks
1.19 V 25 V 1.4 V 5.5 V - 25mA Step Up 1 - Surface Mount TSOP 5 +85 °C -40 °C
RS-stocknr. 646-6513
FabrikantnummerNCP1406SNT1G
FabrikantON Semiconductor
€ 0,204
Each (In a Pack of 10)
Aantal stuks
1.19 V 25 V 1.4 V 5.5 V - 25mA Step Up 1 - Surface Mount TSOP 5 +85 °C -40 °C
RS-stocknr. 773-7835
FabrikantnummerNCP1521BSNT1G
FabrikantON Semiconductor
€ 0,668
Each (In a Pack of 5)
Aantal stuks
0.9 V 3.9 V 2.7 V 5.5 V 100mA 600mA Step Down 1 Adjustable Surface Mount TSOP 5 +85 °C -40 °C
RS-stocknr. 103-5119
FabrikantnummerNCP3063BDR2G
FabrikantON Semiconductor
€ 0,332
Each (On a Reel of 2500)
Aantal stuks
1.25 V 40 V 3 V 40 V - 1.5A - 1 - Surface Mount SOIC 8 - -
RS-stocknr. 103-5118
FabrikantnummerNCP1521BSNT1G
FabrikantON Semiconductor
€ 0,238
Each (On a Reel of 3000)
Aantal stuks
0.9 V 3.9 V 2.7 V 5.5 V 100mA 600mA Step Down 1 Adjustable Surface Mount TSOP 5 +85 °C -40 °C
RS-stocknr. 166-2506
FabrikantnummerFAN4860UMP5X
FabrikantON Semiconductor
€ 0,32
Each (On a Reel of 3000)
Aantal stuks
- 5 V 2.3 V 4.5 V - 200mA Step Up 1 Fixed Surface Mount UMLP 6 +85 °C -40 °C
RS-stocknr. 739-5986
FabrikantnummerFAN4860UMP5X
FabrikantON Semiconductor
€ 0,812
Each (In a Pack of 5)
Aantal stuks
- 5 V 2.3 V 4.5 V - 200mA Step Up 1 Fixed Surface Mount UMLP 6 +85 °C -40 °C
RS-stocknr. 805-7290
FabrikantnummerNCP3163BPWG
FabrikantON Semiconductor
€ 2,064
Each (In a Pack of 5)
Aantal stuks
-1 V 24 V 2.5 V 40 V 200mA 3.4A Inverting 1 Adjustable Surface Mount SOIC 16 +85 °C -40 °C
RS-stocknr. 166-2680
FabrikantnummerFAN5353MPX
FabrikantON Semiconductor
€ 0,506
Each (On a Reel of 3000)
Aantal stuks
0.8 V 4.95 V 2.7 V 5.5 V 0A 3A Step Down 1 Adjustable Surface Mount MLP 12 +85 °C -40 °C
RS-stocknr. 809-5056
FabrikantnummerFAN8060EMPX
FabrikantON Semiconductor
€ 1,676
Each (On a Tape of 5)
Aantal stuks
- 1.2 V 2.5 V 5.5 V - 1A Step Down 1 Adjustable Surface Mount MLP 10 +85 °C -40 °C
RS-stocknr. 821-3370
FabrikantnummerNCV33163DWR2G
FabrikantON Semiconductor
€ 3,008
Each (In a Pack of 5)
Aantal stuks
2.5 V 5.05 V 2.5 V 60 V 2.5A - Step Down, Step Up 1 Adjustable Surface Mount SOIC 16 +115 °C -40 °C
RS-stocknr. 145-3448
FabrikantnummerNCP3163BPWG
FabrikantON Semiconductor
€ 1,717
Each (In a Tube of 47)
Aantal stuks
-1 V 24 V 2.5 V 40 V 200mA 3.4A Inverting 1 Adjustable Surface Mount SOIC 16 +85 °C -40 °C
RS-stocknr. 842-7888
FabrikantnummerNCV7428D15R2G
FabrikantON Semiconductor
€ 0,706
Each (In a Pack of 10)
Aantal stuks
4.9 V 5.1 V 5.5 V 28 V 1.8mA 70mA - 1 - Surface Mount SOIC 8 +150 °C -40 °C
RS-stocknr. 124-1421
FabrikantnummerFAN8060EMPX
FabrikantON Semiconductor
€ 0,742
Each (On a Reel of 3000)
Aantal stuks
- 1.2 V 2.5 V 5.5 V - 1A Step Down 1 Adjustable Surface Mount MLP 10 +85 °C -40 °C
RS-stocknr. 124-1455
FabrikantnummerFAN5602MP5X
FabrikantON Semiconductor
€ 0,645
Each (On a Reel of 3000)
Aantal stuks
- 5 V 1.8 V 5.5 V - 100mA Step Down, Step Up 1 Fixed Surface Mount MLP 8 +85 °C -40 °C
RS-stocknr. 145-4493
FabrikantnummerKA34063A
FabrikantON Semiconductor
€ 0,452
Each (In a Tube of 50)
Aantal stuks
- - 3 V 40 V - - - 1 - Through Hole PDIP 8 +70 °C 0 °C
RS-stocknr. 842-7885
FabrikantnummerNCV7428D13R2G
FabrikantON Semiconductor
€ 0,706
Each (In a Pack of 10)
Aantal stuks
3.234 V 3.366 V 5.5 V 28 V 1.8mA 70mA - - - Surface Mount SOIC 8 +150 °C -40 °C
RS-stocknr. 121-6491
FabrikantnummerNCP1529ASNT1G
FabrikantON Semiconductor
€ 0,299
Each (On a Reel of 3000)
Aantal stuks
0.9 V 3.9 V 2.7 V 5.5 V 1A 300mA Step Down 1 Adjustable Surface Mount TSOP 5 +150 °C -40 °C
RS-stocknr. 671-0251
FabrikantnummerKA34063A
FabrikantON Semiconductor
€ 0,55
Each (In a Pack of 5)
Aantal stuks
- - 3 V 40 V - - - 1 - Through Hole PDIP 8 +70 °C 0 °C