DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.DC-DC converters are commonly used for: Photovoltaic systems Wind Turbines Portable devices Battery operated devices Vehicles Production Industry Electronics industry Military Industry Household devicesDC-DC converters range is very wide but generally they all can be divided into a several categories: Fixed installation Car Power Adapters Isolated DC to High Voltage DC Converters Isolated DC-DC Converters Non-Isolated DC to High Voltage Converters Non-Isolated DC-DC Converters Portable Car Power Adapters Switching Regulators

...
Lees meer Lees minder

Filters

1 - 20 van 285 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 162-6190
FabrikantnummerLM2575HVT-15/NOPB
€ 4,118
Each (In a Tube of 45)
Aantal stuks
- 15 V 4 V 60 V - 1A Step Down 1 Fixed Through Hole TO-220 5 +125 °C -40 °C
RS-stocknr. 761-5508
FabrikantnummerLM2575HVT-15/NOPB
€ 4,93
Each
Aantal stuks
- 15 V 4 V 60 V - 1A Step Down 1 Fixed Through Hole TO-220 5 +125 °C -40 °C
RS-stocknr. 761-5220
FabrikantnummerLM5008AMM/NOPB
€ 2,31
Each
Aantal stuks
2.5 V 75 V 6 V 95 V - 350mA Step Down 1 Adjustable Surface Mount MSOP 8 +125 °C -40 °C
RS-stocknr. 921-6759
FabrikantnummerLM5008AMM/NOPB
€ 1,269
Each (On a Reel of 1000)
Aantal stuks
2.5 V 75 V 6 V 95 V - 350mA Step Down 1 Adjustable Surface Mount MSOP 8 +125 °C -40 °C
RS-stocknr. 921-6709
FabrikantnummerLM25011MY/NOPB
€ 1,142
Each (On a Reel of 1000)
Aantal stuks
2.51 V 40 V 6 V 42 V - 2A Step Down 1 Adjustable Surface Mount MSOP 10 +125 °C -40 °C
RS-stocknr. 761-4883
FabrikantnummerLM25011MY/NOPB
€ 2,31
Each
Aantal stuks
2.51 V 40 V 6 V 42 V - 2A Step Down 1 Adjustable Surface Mount MSOP 10 +125 °C -40 °C
RS-stocknr. 812-3520
FabrikantnummerTPS54560DDA
€ 5,84
Each
Aantal stuks
0.8 V 58.8 V 4.5 V 60 V - 5A Step Down 1 Adjustable Surface Mount SO PowerPAD 8 +125 °C -40 °C
RS-stocknr. 923-6722
FabrikantnummerDCP020505UE4
€ 13,78
Each (In a Tube of 28)
Aantal stuks
- - 4.5 V 5.5 V - 400mA - 1 Fixed Surface Mount SOP 12 +85 °C -40 °C
RS-stocknr. 921-5346
FabrikantnummerLM22674MR-5.0/NOPB
€ 2,552
Each (In a Tube of 95)
Aantal stuks
- 5 V 4.5 V 42 V - 500mA Step Down 1 Fixed Surface Mount PSOP 8 +125 °C -40 °C
RS-stocknr. 516-940
FabrikantnummerTPS62200DBVT
€ 1,19
Each
Aantal stuks
0.7 V 6 V 2.5 V 6 V - 300mA - 1 Adjustable Surface Mount SOT-23 5 +85 °C -40 °C
RS-stocknr. 761-4867
FabrikantnummerLM22674MR-5.0/NOPB
€ 2,88
Each
Aantal stuks
- 5 V 4.5 V 42 V - 500mA Step Down 1 Fixed Surface Mount PSOP 8 +125 °C -40 °C
RS-stocknr. 812-3485
FabrikantnummerTPS54395PWP
€ 2,966
Each (In a Pack of 5)
Aantal stuks
0.76 V 7 V 4.5 V 18 V - 3A Step Down, Synchronous 2 Adjustable Surface Mount HTSSOP 16 +85 °C -40 °C
RS-stocknr. 709-2090
FabrikantnummerDCP020505UE4
€ 9,79
Each
Aantal stuks
- - 4.5 V 5.5 V - 400mA - 1 Fixed Surface Mount SOP 12 +85 °C -40 °C
RS-stocknr. 162-7946
FabrikantnummerTPS54395PWP
€ 2,673
Each (In a Tube of 90)
Aantal stuks
0.76 V 7 V 4.5 V 18 V - 3A Step Down, Synchronous 2 Adjustable Surface Mount HTSSOP 16 +85 °C -40 °C
RS-stocknr. 661-8436
FabrikantnummerMC34063AD
€ 2,21
Each
Aantal stuks
- - 3 V 40 V - 1.5A Step Down, Step Up 1 - Surface Mount SOIC 8 +70 °C 0 °C
RS-stocknr. 921-2870
FabrikantnummerTPS62177DQCT
€ 0,992
Each (On a Reel of 250)
Aantal stuks
1 V 6 V 4.75 V 28 V - 500mA Step Down 1 Adjustable Surface Mount WSON 10 +85 °C -40 °C
RS-stocknr. 812-3369
FabrikantnummerTPS5401DGQT
€ 1,798
Each (In a Pack of 5)
Aantal stuks
0.8 V 39 V 3.5 V 42 V - 500mA Step Down, Synchronous 1 Adjustable Surface Mount MSOP 10 +150 °C -40 °C
RS-stocknr. 812-3726
FabrikantnummerTPS62177DQCT
€ 1,229
Each (In a Pack of 10)
Aantal stuks
1 V 6 V 4.75 V 28 V - 500mA Step Down 1 Adjustable Surface Mount WSON 10 +85 °C -40 °C
RS-stocknr. 921-6866
FabrikantnummerLM27313XMF/NOPB
€ 0,677
Each (On a Reel of 1000)
Aantal stuks
4 V 28 V 2.7 V 14 V - 800mA Step Up 1 Adjustable Surface Mount SOT-23 5 +125 °C -40 °C
RS-stocknr. 145-6825
FabrikantnummerTPS5401DGQT
€ 1,25
Each (On a Reel of 250)
Aantal stuks
0.8 V 39 V 3.5 V 42 V - 500mA Step Down, Synchronous 1 Adjustable Surface Mount MSOP 10 +150 °C -40 °C