DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.
DC-DC converters are commonly used for:
• Photovoltaic systems
• Wind Turbines
• Portable devices
• Battery operated devices
• Vehicles Production Industry
• Electronics industry
• Military Industry
• Household devices
DC-DC converters range is very wide but generally they all can be divided into a several categories:
• Fixed installation Car Power Adapters
• Isolated DC to High Voltage DC Converters
• Isolated DC-DC Converters
• Non-Isolated DC to High Voltage Converters
• Non-Isolated DC-DC Converters
• Portable Car Power Adapters
• Switching Regulators

...
Lees meer Lees minder

Filters

1 - 20 van 39 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 877-2804
FabrikantnummerMC34063EBD-TR
€ 0,474
Each (In a Pack of 20)
Aantal stuks
5 V 28 V 3 V 40 V - 1.5A Inverting, Step Down, Step Up 1 Adjustable Surface Mount SOIC 8 +125 °C -40 °C
RS-stocknr. 165-5568
FabrikantnummerMC34063EBD-TR
€ 0,194
Each (On a Reel of 2500)
Aantal stuks
5 V 28 V 3 V 40 V - 1.5A Inverting, Step Down, Step Up 1 Adjustable Surface Mount SOIC 8 +125 °C -40 °C
RS-stocknr. 714-7749
FabrikantnummerL296
€ 5,14
Each
Aantal stuks
- - 9 V 46 V - 4A Step Down 1 Adjustable Through Hole MULTIWATT V 15 +150 °C -40 °C
RS-stocknr. 829-0009
FabrikantnummerST1S14PHR
€ 1,758
Each (In a Pack of 5)
Aantal stuks
1.22 V - 5.5 V 48 V - 3A Step Down 1 Adjustable Surface Mount HSOP 8 +150 °C -40 °C
RS-stocknr. 686-8221
FabrikantnummerMC34063ABD-TR
€ 0,646
Each (In a Pack of 5)
Aantal stuks
- - - - 1.5A - Step Down 1 - Surface Mount SOIC 8 +85 °C -40 °C
RS-stocknr. 103-2155
FabrikantnummerST1S14PHR
€ 0,802
Each (On a Reel of 2500)
Aantal stuks
1.22 V - 5.5 V 48 V - 3A Step Down 1 Adjustable Surface Mount HSOP 8 +150 °C -40 °C
RS-stocknr. 165-7620
FabrikantnummerL296
€ 4,417
Each (In a Tube of 25)
Aantal stuks
- - 9 V 46 V - 4A Step Down 1 Adjustable Through Hole MULTIWATT V 15 +150 °C -40 °C
RS-stocknr. 168-6453
FabrikantnummerMC34063ABD-TR
€ 0,239
Each (On a Reel of 2500)
Aantal stuks
- - - - 1.5A - Step Down 1 - Surface Mount SOIC 8 +85 °C -40 °C
RS-stocknr. 168-6079
FabrikantnummerMC34063ACN
€ 0,559
Each (In a Tube of 50)
Aantal stuks
- - 3 V 40 V 1.5A - Step Down 1 - Through Hole PDIP 8 +70 °C 0 °C
RS-stocknr. 355-2706
FabrikantnummerMC34063ACN
€ 0,68
Each
Aantal stuks
- - 3 V 40 V 1.5A - Step Down 1 - Through Hole PDIP 8 +70 °C 0 °C
RS-stocknr. 168-6455
FabrikantnummerST662ACD-TR
€ 0,387
Each (On a Reel of 2500)
Aantal stuks
- - 4.5 V 5.5 V - 30mA Step Up 1 Fixed Surface Mount SOIC 8 +70 °C 0 °C
RS-stocknr. 103-1582
FabrikantnummerL4971
€ 1,976
Each (In a Tube of 50)
Aantal stuks
- - 8 V 55 V - 1.5A Step Down 1 Adjustable Through Hole PDIP 8 +150 °C -40 °C
RS-stocknr. 714-7743
FabrikantnummerL4971
€ 2,51
Each
Aantal stuks
- - 8 V 55 V - 1.5A Step Down 1 Adjustable Through Hole PDIP 8 +150 °C -40 °C
RS-stocknr. 110-6604
FabrikantnummerSTBB1-APUR
€ 2,04
Each (In a Pack of 5)
Aantal stuks
1.2 V 5.5 V 2 V 5.5 V - 1A Boost, Buck 1 Adjustable Surface Mount DFN 10 +85 °C -40 °C
RS-stocknr. 828-9860
FabrikantnummerL4971D013TR
€ 2,845
Each (In a Pack of 2)
Aantal stuks
3.22 V 3.5 V 8 V 55 V 200mA 1.5A Step Down 1 Adjustable Surface Mount SOIC 16 +150 °C -40 °C
RS-stocknr. 686-8265
FabrikantnummerL6920D
€ 2,21
Each (In a Pack of 2)
Aantal stuks
- - 0.6 V 5.5 V - - Step Up 2 Adjustable, Fixed Surface Mount TSSOP 8 +85 °C -40 °C
RS-stocknr. 165-6565
FabrikantnummerPM8903ATR
€ 0,87
Each (On a Reel of 4000)
Aantal stuks
2.5 V 0.6 V 2.8 V 6 V - 3A Step Down 1 Adjustable Surface Mount VFQFPN 16 +125 °C -25 °C
RS-stocknr. 828-9885
FabrikantnummerMC34063EBN
€ 0,486
Each (In a Pack of 10)
Aantal stuks
- 5 V, 28 V 3 V 40 V - 1.5A Step Down, Step Up 1 Adjustable Through Hole PDIP 8 +85 °C -40 °C
RS-stocknr. 145-8810
FabrikantnummerLED2001PUR
€ 0,992
Each (On a Reel of 2500)
Aantal stuks
18 V -1 V 3 V 18 V - 4A Step Down 1 Adjustable Surface Mount VFQFPN 8 +150 °C -40 °C
RS-stocknr. 791-9178
FabrikantnummerLED2001PHR
€ 1,909
Each (In a Pack of 10)
Aantal stuks
18 V -1 V 3 V 18 V - 4A Step Down 1 Adjustable Surface Mount HSOP 8 +150 °C -40 °C