DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.
DC-DC converters are commonly used for:
• Photovoltaic systems
• Wind Turbines
• Portable devices
• Battery operated devices
• Vehicles Production Industry
• Electronics industry
• Military Industry
• Household devices
DC-DC converters range is very wide but generally they all can be divided into a several categories:
• Fixed installation Car Power Adapters
• Isolated DC to High Voltage DC Converters
• Isolated DC-DC Converters
• Non-Isolated DC to High Voltage Converters
• Non-Isolated DC-DC Converters
• Portable Car Power Adapters
• Switching Regulators

...
Lees meer Lees minder

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 910-1837
FabrikantnummerLM2575-5.0WU
FabrikantMicrochip
€ 1,92
Each (In a Pack of 5)
Aantal stuks
1.23 V 37 V 4 V 40 V - 1A Inverting, Step Down 1 Fixed Surface Mount TO-263 5 +85 °C -40 °C
RS-stocknr. 178-4927
FabrikantnummerLM2575-5.0WU
FabrikantMicrochip
€ 1,573
Each (In a Tube of 50)
Aantal stuks
1.23 V 37 V 4 V 40 V - 1A Inverting, Step Down 1 Fixed Surface Mount TO-263 5 +85 °C -40 °C
RS-stocknr. 911-2736
FabrikantnummerMIC2288YD5-TR
FabrikantMicrochip
€ 0,375
Each (In a Pack of 10)
Aantal stuks
2.5 V 34 V 2.5 V 10 V 1A 2A PWM DC to DC 1 Adjustable Surface Mount SOT-23 5 +125 °C -40 °C
RS-stocknr. 165-4051
FabrikantnummerMIC2288YD5-TR
FabrikantMicrochip
€ 0,324
Each (On a Reel of 3000)
Aantal stuks
2.5 V 34 V 2.5 V 10 V 1A 2A PWM DC to DC 1 Adjustable Surface Mount SOT-23 5 +125 °C -40 °C
RS-stocknr. 207-0304
FabrikantnummerTC7660SCOA
FabrikantMicrochip
€ 0,79
Each
Aantal stuks
1.5 V 10 V 1.5 V 12 V 20mA - - 1 - Surface Mount SOIC 8 +70 °C 0 °C
RS-stocknr. 144-5901
FabrikantnummerMIC2207YML-TR
FabrikantMicrochip
€ 1,045
Each (On a Reel of 5000)
Aantal stuks
1 V 5.5 V 2.7 V 5.5 V - 3A - 1 - Surface Mount - - - -
RS-stocknr. 872-2468
FabrikantnummerTC7660SCOA
FabrikantMicrochip
€ 0,599
Each (In a Tube of 100)
Aantal stuks
1.5 V 10 V 1.5 V 12 V 20mA - - 1 - Surface Mount SOIC 8 +70 °C 0 °C
RS-stocknr. 872-2477
FabrikantnummerTC7662BCOA
FabrikantMicrochip
€ 1,309
Each (In a Tube of 100)
Aantal stuks
1.5 V 10 V 1.5 V 15 V 20mA - Inverting 1 - Surface Mount SOIC 8 +70 °C 0 °C
RS-stocknr. 910-1880
FabrikantnummerMIC2207YML-TR
FabrikantMicrochip
€ 1,406
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 207-0332
FabrikantnummerTC7662BCOA
FabrikantMicrochip
€ 1,75
Each
Aantal stuks
1.5 V 10 V 1.5 V 15 V 20mA - Inverting 1 - Surface Mount SOIC 8 +70 °C 0 °C
RS-stocknr. 910-1981
FabrikantnummerLM2576WU-TR
FabrikantMicrochip
€ 1,654
Each (In a Pack of 5)
Aantal stuks
1.23 V 37 V 4 V 40 V - 3A - 1 - Surface Mount - - - -
RS-stocknr. 911-2711
FabrikantnummerLM2574-5.0YN
FabrikantMicrochip
€ 1,338
Each (In a Pack of 5)
Aantal stuks
- 5 V - 40 V - 500mA Step Down 1 Fixed Through Hole PDIP 8 +85 °C -40 °C
RS-stocknr. 178-5264
FabrikantnummerLM2576WU-TR
FabrikantMicrochip
€ 1,267
Each (On a Reel of 750)
Aantal stuks
1.23 V 37 V 4 V 40 V - 3A - 1 - Surface Mount - - - -
RS-stocknr. 177-0433
FabrikantnummerMIC4680-3.3YM
FabrikantMicrochip
€ 1,65
Each (In a Tube of 95)
Aantal stuks
1.23 V 3.3 V 4 V 34 V - 1.3A Buck 1 Fixed Surface Mount SOIC 8 +125 °C -40 °C
RS-stocknr. 910-1925
FabrikantnummerLM2576-5.0WU
FabrikantMicrochip
€ 2,00
Each (In a Pack of 5)
Aantal stuks
- 5 V 4 V 40 V - 3A Step Down 1 Fixed Surface Mount TO-263 5 +85 °C -40 °C
RS-stocknr. 168-3994
FabrikantnummerMIC45116-1YMP-T1
FabrikantMicrochip
€ 6,787
Each (On a Reel of 100)
Aantal stuks
4.8 V 5.4 V 4.75 V 20 V - 6A Synchronous Buck 1 Adjustable Surface Mount QFN 52 +125 °C -40 °C
RS-stocknr. 177-0707
FabrikantnummerMIC4680-3.3YM
FabrikantMicrochip
€ 2,022
Each (In a Pack of 5)
Aantal stuks
1.23 V 3.3 V 4 V 34 V - 1.3A Buck 1 Fixed Surface Mount SOIC 8 +125 °C -40 °C
RS-stocknr. 872-2483
FabrikantnummerTC7660SCPA
FabrikantMicrochip
€ 0,682
Each (In a Tube of 60)
Aantal stuks
1.5 V 10 V 1.5 V 12 V 20mA - - 1 - Through Hole PDIP 8 +70 °C 0 °C
RS-stocknr. 177-2898
FabrikantnummerMIC45205-1YMP-T1
FabrikantMicrochip
€ 7,337
Each (On a Reel of 100)
Aantal stuks
0.8 V 5.5 V 4.5 V 26 V - 6A DC-DC 1 Adjustable Surface Mount QFN 52 +125 °C -40 °C
RS-stocknr. 761-7185
FabrikantnummerMCP16323T-180E/NG
FabrikantMicrochip
€ 1,56
Each (In a Pack of 2)
Aantal stuks
- 1.8 V 6 V 18 V - 3A Step Down 1 Fixed Surface Mount QFN 16 +125 °C -40 °C