DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.DC-DC converters are commonly used for: Photovoltaic systems Wind Turbines Portable devices Battery operated devices Vehicles Production Industry Electronics industry Military Industry Household devicesDC-DC converters range is very wide but generally they all can be divided into a several categories: Fixed installation Car Power Adapters Isolated DC to High Voltage DC Converters Isolated DC-DC Converters Non-Isolated DC to High Voltage Converters Non-Isolated DC-DC Converters Portable Car Power Adapters Switching Regulators

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 165-5905
FabrikantnummerIFX91041EJV50XUMA1
FabrikantInfineon
€ 0,69
Each (On a Reel of 2500)
Aantal stuks
4.8 V 5.2 V 4.75 V 45 V - 1.8A Step Down 1 Fixed Surface Mount DSO 8 +125 °C -40 °C
RS-stocknr. 906-2969
FabrikantnummerTLE7368EXUMA1
FabrikantInfineon
€ 9,62
Each
Aantal stuks
4.9 V 5.1 V <4.5 V 45 V - 700 mA, 800 mA Buck 3 Selectable Surface Mount DSO-36 36 +150 °C -40 °C
RS-stocknr. 178-7435
FabrikantnummerTLE6368G2AUMA1
FabrikantInfineon
€ 4,344
Each (On a Reel of 800)
Aantal stuks
5.4 V 6.05 V 5.5 V 60 V - 350 mA, 500 mA, 800 mA Step Down 3 Selectable Surface Mount DSO-36-26 36 +150 °C -40 °C
RS-stocknr. 135-8000
FabrikantnummerIR3883MTRPBF
FabrikantInfineon
€ 1,206
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 135-7886
FabrikantnummerIR3883MTRPBF
FabrikantInfineon
€ 0,598
Each (On a Reel of 3000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 906-2990
FabrikantnummerTLE73683EXUMA1
FabrikantInfineon
€ 7,575
Each (In a Pack of 2)
Aantal stuks
4.9 V 5.1 V <4.5 V 45 V - 700 mA, 800 mA Buck 3 Selectable Surface Mount DSO-36 36 +150 °C -40 °C
RS-stocknr. 178-7443
FabrikantnummerTLE73683EXUMA1
FabrikantInfineon
€ 5,885
Each (On a Reel of 1000)
Aantal stuks
4.9 V 5.1 V <4.5 V 45 V - 700 mA, 800 mA Buck 3 Selectable Surface Mount DSO-36 36 +150 °C -40 °C
RS-stocknr. 178-7442
FabrikantnummerTLE7368EXUMA1
FabrikantInfineon
€ 8,04
Each (On a Reel of 1000)
Aantal stuks
4.9 V 5.1 V <4.5 V 45 V - 700 mA, 800 mA Buck 3 Selectable Surface Mount DSO-36 36 +150 °C -40 °C
RS-stocknr. 906-2997
FabrikantnummerTLE6368G2AUMA1
FabrikantInfineon
€ 8,71
Each
Aantal stuks
5.4 V 6.05 V 5.5 V 60 V - 350 mA, 500 mA, 800 mA Step Down 3 Selectable Surface Mount DSO-36-26 36 +150 °C -40 °C
RS-stocknr. 827-5338
FabrikantnummerIFX91041EJV50XUMA1
FabrikantInfineon
€ 1,262
Each (In a Pack of 10)
Aantal stuks
4.8 V 5.2 V 4.75 V 45 V - 1.8A Step Down 1 Fixed Surface Mount DSO 8 +125 °C -40 °C