DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.
DC-DC converters are commonly used for:
• Photovoltaic systems
• Wind Turbines
• Portable devices
• Battery operated devices
• Vehicles Production Industry
• Electronics industry
• Military Industry
• Household devices
DC-DC converters range is very wide but generally they all can be divided into a several categories:
• Fixed installation Car Power Adapters
• Isolated DC to High Voltage DC Converters
• Isolated DC-DC Converters
• Non-Isolated DC to High Voltage Converters
• Non-Isolated DC-DC Converters
• Portable Car Power Adapters
• Switching Regulators

...
Lees meer Lees minder

Filters

1 - 20 van 409 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 802-3515
FabrikantnummerADUM6000ARWZ
FabrikantAnalog Devices
€ 7,77
Each
Aantal stuks
- 3.3 V, 5 V 3 V 5.5 V - - Isolated 1 Fixed Surface Mount SOIC W 16 +105 °C -40 °C
RS-stocknr. 912-8097
FabrikantnummerADUM6000ARWZ
FabrikantAnalog Devices
€ 6,937
Each (In a Tube of 47)
Aantal stuks
- 3.3 V, 5 V 3 V 5.5 V - - Isolated 1 Fixed Surface Mount SOIC W 16 +105 °C -40 °C
RS-stocknr. 912-9513
FabrikantnummerADUM5000ARWZ
FabrikantAnalog Devices
€ 5,465
Each (In a Tube of 47)
Aantal stuks
- - 4.7 V 5.4 V - - Isolated 1 Fixed Surface Mount SOIC W 16 +105 °C -40 °C
RS-stocknr. 709-8382
FabrikantnummerADUM5000ARWZ
FabrikantAnalog Devices
€ 6,47
Each
Aantal stuks
- - 4.7 V 5.4 V - - Isolated 1 Fixed Surface Mount SOIC W 16 +105 °C -40 °C
RS-stocknr. 919-9033
FabrikantnummerLT1074HVCTPBF
FabrikantAnalog Devices
€ 10,761
Each (In a Tube of 50)
Aantal stuks
2.5 V 50 V 8 V 60 V - 10A Step Down 1 Adjustable Through Hole TO-220 5 +70 °C 0 °C
RS-stocknr. 761-8002
FabrikantnummerLT1074HVCT#PBF
FabrikantAnalog Devices
€ 16,15
Each
Aantal stuks
2.5 V 50 V 8 V 60 V - 10A Step Down 1 Adjustable Through Hole TO-220 5 +70 °C 0 °C
RS-stocknr. 411-879
FabrikantnummerLT1930ES5#TRMPBF
FabrikantAnalog Devices
€ 4,11
Each
Aantal stuks
- 34 V 2.6 V 16 V - 1A Step Up 1 Adjustable Surface Mount SOT-23 5 +85 °C -40 °C
RS-stocknr. 153-3323
FabrikantnummerLT1930ES5#TRMPBF
FabrikantAnalog Devices
€ 2,725
Each (On a Reel of 500)
Aantal stuks
- 34 V 2.6 V 16 V - 1A Step Up 1 Adjustable Surface Mount SOT-23 5 +85 °C -40 °C
RS-stocknr. 145-7402
FabrikantnummerLT3480EDD#PBF
FabrikantAnalog Devices
€ 4,34
Each (In a Tube of 121)
Aantal stuks
0.79 V 20 V 3.6 V 36 V 1A 2A Step Down 1 Adjustable Surface Mount DFN 10 +85 °C -40 °C
RS-stocknr. 761-8715
FabrikantnummerLT3480EDD#PBF
FabrikantAnalog Devices
€ 4,43
Each
Aantal stuks
0.79 V 20 V 3.6 V 36 V 1A 2A Step Down 1 Adjustable Surface Mount DFN 10 +85 °C -40 °C
RS-stocknr. 919-9128
FabrikantnummerLT1615ES5-1TRMPBF
FabrikantAnalog Devices
€ 2,308
Each (On a Reel of 500)
Aantal stuks
- 34 V 1 V 15 V - 300mA Step Up 1 Fixed Surface Mount SOT-23 5 +85 °C -40 °C
RS-stocknr. 155-7476
FabrikantnummerLTC3407EMSE-2#PBF
FabrikantAnalog Devices
€ 4,066
Each (In a Tube of 50)
Aantal stuks
0.6 V 5 V 2.5 V 5.5 V - 800mA Step Down 2 Adjustable Surface Mount MSOP 10 +85 °C -40 °C
RS-stocknr. 761-9395
FabrikantnummerLTC3401EMS#PBF
FabrikantAnalog Devices
€ 5,58
Each
Aantal stuks
2.6 V 5.5 V 0.5 V 5.5 V - 1A Step Up 1 Adjustable Surface Mount MSOP 10 +85 °C -40 °C
RS-stocknr. 506-1808
FabrikantnummerLTC3402EMS#PBF
FabrikantAnalog Devices
€ 7,40
Each
Aantal stuks
- - 0.5 V 5 V - 2A Step Up 1 Adjustable Surface Mount MSOP 10 +85 °C -40 °C
RS-stocknr. 786-9916
FabrikantnummerLTC3112EFE#PBF
FabrikantAnalog Devices
€ 8,78
Each
Aantal stuks
2.5 V 14 V 2.7 V 15 V - 2.5A Step Down, Step Up 1 Adjustable Surface Mount TSSOP 20 +125 °C -40 °C
RS-stocknr. 919-9954
FabrikantnummerLTC3112EFE#PBF
FabrikantAnalog Devices
€ 5,866
Each (In a Tube of 74)
Aantal stuks
2.5 V 14 V 2.7 V 15 V - 2.5A Step Down/Step Up 1 Adjustable Surface Mount TSSOP 20 +125 °C -40 °C
RS-stocknr. 761-8336
FabrikantnummerLT1615ES5-1#TRMPBF
FabrikantAnalog Devices
€ 3,65
Each
Aantal stuks
- 34 V 1 V 15 V - 300mA Step Up 1 Fixed Surface Mount SOT-23 5 +85 °C -40 °C
RS-stocknr. 822-5686
FabrikantnummerLTC3407EMSE-2#PBF
FabrikantAnalog Devices
€ 5,94
Each
Aantal stuks
0.6 V 5 V 2.5 V 5.5 V - 800mA Step Down 2 Adjustable Surface Mount MSOP 10 +85 °C -40 °C
RS-stocknr. 154-7636
FabrikantnummerLTC3401EMS#PBF
FabrikantAnalog Devices
€ 3,686
Each (In a Tube of 50)
Aantal stuks
2.6 V 5.5 V 0.5 V 5.5 V - 1A Step Up 1 Adjustable Surface Mount MSOP 10 +85 °C -40 °C
RS-stocknr. 153-3377
FabrikantnummerLTC3402EMS#PBF
FabrikantAnalog Devices
€ 4,966
Each (In a Tube of 50)
Aantal stuks
- - 0.5 V 5 V - 2A Step Up 1 Adjustable Surface Mount MSOP 10 +85 °C -40 °C