Feedback Signal Generators

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Current Minimum Operating Supply Voltage Minimum Operating Temperature Mounting Type Package Type Pin Count Reference Voltage Width
RS-stocknr. 665-9033
FabrikantnummerUC2901D
€ 3,43
Each
Aantal stuks
8.65 x 3.91 x 1.58mm Isolated Feedback Generator 1.58mm 8.65mm 40 V +85 °C 35mA 4.5 V -40 °C Surface Mount SOIC 14 1.5V 3.91mm
RS-stocknr. 162-7579
FabrikantnummerUC2901D
€ 3,338
Each (In a Tube of 100)
Aantal stuks
8.65 x 3.91 x 1.58mm Isolated Feedback Generator 1.58mm 8.65mm 40 V +85 °C 35mA 4.5 V -40 °C Surface Mount SOIC 14 1.5V 3.91mm
Related Products
The LM258x series of SIMPLE SWITCHER® regulators are ...
Description:
The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications. Requires few external componentsOutput voltage versions: 5V, 12V, and adjustableFamily of standard inductors and transformersWide input voltage range: 4V to 40VCurrent-mode ...
Synchronous step-down (buck) switching regulators from Texas Instruments' ...
Description:
Synchronous step-down (buck) switching regulators from Texas Instruments' LM4360x and LM4600x range of SIMPLE SWITCHER® devices. Input voltage range: 3.5V to 36V (LM4360x)Input voltage range: 3.5V to 60V (LM46002)Microamperes Quiescent Current in RegulationHigh Efficiency at Light Load (DCM and PFM)Integrated ...
The easy-to-use inductorless Charge Pump ICs from Texas ...
Description:
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators. ...
Use for wide voltage inputs designs up to ...
Description:
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility. Wide input voltage range: 4.5V to 42VInternally compensated voltage mode control for small BOM countStable with low ESR ceramic capacitorsSwitching frequency of ...