Intelligent Power Switches

The IPS (Intelligent Power Switch) is a great problem solver.

Intelligent power switches are largely used in the automotive for a variety of jobs. They also play a big role in the Smart Home products. An Intelligent power switch makes everything simpler by combining more than one job, into a single process. Not to mention they are applied in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines!

Features of an IPS (Intelligent Power Switch)

IPSs have multifunctions that include better power saving and power utilization in the field of use. They also include great features like being able to deal with ground loss or offset, voltage peaks and reversal or disconnected battery. The intelligent power switch device can also integrate logic interface, drivers and diagnostic and protection features. They even have the capacity to deal with overcurrent and overloads. A variety of chips are also ESD protected.

The main benefits of using an IPS rather than a conventional chip would be increased system reliability, lots more compactness, great built-in protection and overall cost reduction. We have a variety of intelligent power switches for a high side or low side system. High side switches are great for use in inductive, capacitive and resistive loads.

In the intelligent power switch lays an embedded MOSFET (Metal Oxide Semiconductor Field Effect Transistor) which is positioned between the VCC and the OUT pins. Intelligent power switches can vary with operating voltage and depending on the chip, can range from 85v - 265v or 16v-85v.

With most electronics, thermal heat can be a problem, but with an intelligent power switch, its not so much a problem. With lots of switches containing overtemperature protection and some switches even being able to handle harsh temperatures such as -40 to +150°C.


...
Lees meer Lees minder

Filters

1 - 20 van 267 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Switch Topology Power Switch Type Switch On Resistance Number of Outputs Voltage Current Power Rating Mounting Type Package Type Pin Count Dimensions Power Switch Features Length Protection Features
RS-stocknr. 919-6680
FabrikantnummerISP752RFUMA1
FabrikantInfineon
€ 0,682
Each (On a Reel of 2500)
Aantal stuks
- High Side Switch 380mΩ 1 -10 → 16V 1.7A - Surface Mount SOIC 8 5 x 4 x 1.45mm - 5mm -
RS-stocknr. 753-3083
FabrikantnummerISP752RFUMA1
FabrikantInfineon
€ 1,47
Each (In a Pack of 2)
Aantal stuks
- High Side Switch 380mΩ 1 -10 → 16V 1.7A - Surface Mount SOIC 8 5 x 4 x 1.45mm - 5mm -
RS-stocknr. 165-8274
FabrikantnummerAUIPS7081STRL
FabrikantInfineon
€ 1,98
Each (On a Reel of 800)
Aantal stuks
- High Side Switch 130mΩ 1 -0.3 → 5.5V 2.3A - Surface Mount D2Pak 5 1067 x 11.33 x 4.83mm - 1067mm -
RS-stocknr. 907-4968
FabrikantnummerAUIPS7081STRL
FabrikantInfineon
€ 3,168
Each (In a Pack of 4)
Aantal stuks
- High Side Switch 130mΩ 1 -0.3 → 5.5V 2.3A - Surface Mount D2Pak 5 1067 x 11.33 x 4.83mm - 1067mm -
RS-stocknr. 752-8407
FabrikantnummerITS4140NHUMA1
FabrikantInfineon
€ 1,338
Each (In a Pack of 5)
Aantal stuks
- High Side Switch 1 4.9 → 60V 0.2A - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.6mm - 6.5mm -
RS-stocknr. 919-6633
FabrikantnummerITS4140NHUMA1
FabrikantInfineon
€ 0,528
Each (On a Reel of 4000)
Aantal stuks
- High Side Switch 1 4.9 → 60V 0.2A - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.6mm - 6.5mm -
RS-stocknr. 688-0679
FabrikantnummerIPS2041RPBF
FabrikantInfineon
€ 1,90
Each (In a Pack of 2)
Aantal stuks
- - 0.1Ω 1 - - - Surface Mount D-PAK 3 6.73 x 6.22 x 2.39mm - 6.73mm -
RS-stocknr. 827-5167
FabrikantnummerBTS4300SGAXUMA1
FabrikantInfineon
€ 0,895
Each (In a Pack of 25)
Aantal stuks
- High Side Switch 600mΩ 1 34V 0.4A - Surface Mount DSO 8 5 x 4 x 1.45mm - 5mm -
RS-stocknr. 165-5919
FabrikantnummerBTS4300SGAXUMA1
FabrikantInfineon
€ 0,431
Each (On a Reel of 2500)
Aantal stuks
- High Side Switch 600mΩ 1 34V 0.4A - Surface Mount DSO 8 5 x 4 x 1.45mm - 5mm -
RS-stocknr. 825-9070
FabrikantnummerBTS452TATMA1
FabrikantInfineon
€ 1,26
Each (In a Pack of 10)
Aantal stuks
- High Side Switch 380mΩ 1 52V 2.2A - Surface Mount TO-252 5 6.5 x 6.22 x 2.3mm - 6.5mm -
RS-stocknr. 919-8737
FabrikantnummerBTS452TATMA1
FabrikantInfineon
€ 0,694
Each (On a Reel of 2500)
Aantal stuks
- High Side Switch 380mΩ 1 52V 2.2A - Surface Mount TO-252 5 6.5 x 6.22 x 2.3mm - 6.5mm -
RS-stocknr. 827-5277
FabrikantnummerBSP742RXUMA1
FabrikantInfineon
€ 1,165
Each (In a Pack of 20)
Aantal stuks
- High Side Switch 700mΩ 1 34V 0.4A - Surface Mount DSO 8 5 x 4 x 1.5mm - 5mm -
RS-stocknr. 827-5259
FabrikantnummerBSP742RIXUMA1
FabrikantInfineon
€ 1,165
Each (In a Pack of 20)
Aantal stuks
- High Side Switch 700mΩ 1 34V 0.4A - Surface Mount DSO 8 5 x 4 x 1.45mm - 5mm -
RS-stocknr. 166-1196
FabrikantnummerBTS611L1E3128ABUMA1
FabrikantInfineon
€ 1,438
Each (On a Reel of 1000)
Aantal stuks
- High Side Power Switch 400mΩ 2 43V 4.4A - Surface Mount TO-263 7 10 x 9.25 x 4.4mm - 10mm -
RS-stocknr. 110-7454
FabrikantnummerBTS409L1E3062ABUMA1
FabrikantInfineon
€ 2,398
Each (On a Tape of 5)
Aantal stuks
- High Side Power Switch 400mΩ 1 43V 2.3A - Surface Mount TO-263 5 10 x 9.25 x 4.4mm - 10mm -
RS-stocknr. 124-8772
FabrikantnummerBSP742RXUMA1
FabrikantInfineon
€ 0,552
Each (On a Reel of 2500)
Aantal stuks
- High Side Switch 700mΩ 1 34V 0.4A - Surface Mount DSO 8 5 x 4 x 1.5mm - 5mm -
RS-stocknr. 919-6620
FabrikantnummerBTS6163DAUMA1
FabrikantInfineon
€ 1,632
Each (On a Reel of 2500)
Aantal stuks
- High Side Switch 50mΩ 2 5.5 → 62V 21.5A - Surface Mount TO-252 5 6.5 x 6.22 x 2.3mm - 6.5mm -
RS-stocknr. 166-1192
FabrikantnummerBTS409L1E3062ABUMA1
FabrikantInfineon
€ 1,164
Each (On a Reel of 1000)
Aantal stuks
- High Side Power Switch 400mΩ 1 43V 2.3A - Surface Mount TO-263 5 10 x 9.25 x 4.4mm - 10mm -
RS-stocknr. 110-9105
FabrikantnummerBTS611L1E3128ABUMA1
FabrikantInfineon
€ 3,344
Each (In a Pack of 5)
Aantal stuks
- High Side Power Switch 400mΩ 2 43V 4.4A - Surface Mount TO-263 7 10 x 9.25 x 4.4mm - 10mm -
RS-stocknr. 752-8277
FabrikantnummerBTS6163DAUMA1
FabrikantInfineon
€ 3,11
Each
Aantal stuks
- High Side Switch 50mΩ 2 5.5 → 62V 21.5A - Surface Mount TO-252 5 6.5 x 6.22 x 2.3mm - 6.5mm -