Low Dropout Voltage Regulators

Low dropout voltage regulators are types of linear regulators that provide an inexpensive way of regulating output voltage with few external components. Linear regulators are used to maintain a steady voltage in electronic devices. Low dropout voltage regulators can regulate output voltage even when it's very close to the supply voltage. They have low noise and good ripple rejection making them crucial to maintaining a stable power supply in any power-management system.


What are low dropout voltage regulators used for?


Low dropout voltage regulators help to maintain system voltage independent of battery. This makes them useful for portable applications, as well as for equipment that needs a stable voltage while minimising the supply. You're likely to find low dropout voltage regulators in devices such as smoke detectors or alarm systems.


Choosing the right low dropout voltage regulator


There are various factors to consider when choosing the right regulator. These include required output voltage, maximum load current, minimum dropout voltage and the type and range of input voltage. Low dropout voltage regulators are the right choice if a more precise output voltage is necessary and there is a low power dissipation.


...
Lees meer Lees minder

Filters

1 - 20 van 458 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Dropout Voltage at Maximum Current Output Voltage Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature
RS-stocknr. 168-6601
FabrikantnummerLD1117AV33
€ 0,372
Each (In a Tube of 50)
Aantal stuks
- 3.3 V Fixed TO-220 1.2A Through Hole - 10 V 3 1 Positive 5mA ±2% 0 °C
RS-stocknr. 686-9782
FabrikantnummerLD1117AV33
€ 0,646
Each (In a Pack of 10)
Aantal stuks
- 3.3 V Fixed TO-220 1.2A Through Hole - 10 V 3 1 Positive 5mA ±2% 0 °C
RS-stocknr. 355-4128
FabrikantnummerLF33CV
€ 2,29
Each
Aantal stuks
- 3.3 V Fixed TO-220 500mA Through Hole - 16 V 3 1 Positive 0.5mA ±2% -40 °C
RS-stocknr. 165-7486
FabrikantnummerLD1086DT33TR
€ 0,343
Each (On a Reel of 2500)
Aantal stuks
- 3.3 V Fixed DPAK 1.5A Surface Mount - 30 V 3 1 Positive 5mA ±1% -40 °C
RS-stocknr. 178-1433
FabrikantnummerLF33CV
€ 0,75
Each (In a Tube of 50)
Aantal stuks
- 3.3 V Fixed TO-220 500mA Through Hole - 16 V 3 1 Positive 0.5mA ±2% -40 °C
RS-stocknr. 686-8912
FabrikantnummerLD1086DT33TR
€ 0,804
Each (In a Pack of 5)
Aantal stuks
- 3.3 V Fixed DPAK 1.5A Surface Mount - 30 V 3 1 Positive 5mA ±1% -40 °C
RS-stocknr. 168-6493
FabrikantnummerL4941BDT-TR
€ 0,372
Each (On a Reel of 2500)
Aantal stuks
- 5 V Fixed DPAK 1A Surface Mount - 16 V 3 1 Positive 4mA ±4% -40 °C
RS-stocknr. 168-6804
FabrikantnummerLD1117S33TR
€ 0,118
Each (On a Reel of 2500)
Aantal stuks
- 3.3 V Fixed SOT-223 1.3A Surface Mount - 15 V 3+Tab 1 Positive 5mA ±1% 0 °C
RS-stocknr. 714-0697
FabrikantnummerLD1117S33TR
€ 0,294
Each (In a Pack of 10)
Aantal stuks
- 3.3 V Fixed SOT-223 1.3A Surface Mount - 15 V 3+Tab 1 Positive 5mA ±1% 0 °C
RS-stocknr. 686-8739
FabrikantnummerL4941BDT-TR
€ 0,964
Each (In a Pack of 5)
Aantal stuks
- 5 V Fixed DPAK 1A Surface Mount - 16 V 3 1 Positive 4mA ±4% -40 °C
RS-stocknr. 168-6051
FabrikantnummerL4941BV
€ 0,774
Each (In a Tube of 50)
Aantal stuks
- 5 V Fixed TO-220 1A Through Hole - 16 V 3 1 Positive 4mA ±4% -40 °C
RS-stocknr. 686-8708
FabrikantnummerLD29150DT50R
€ 1,014
Each (In a Pack of 5)
Aantal stuks
- 5 V Fixed DPAK 1.5A Surface Mount - 30 V 3 1 Positive 15mA ±1% -40 °C
RS-stocknr. 189-1374
FabrikantnummerL4941BV
€ 0,93
Each
Aantal stuks
- 5 V Fixed TO-220 1A Through Hole - 16 V 3 1 Positive 4mA ±4% -40 °C
RS-stocknr. 168-6490
FabrikantnummerLD29150DT50R
€ 0,355
Each (On a Reel of 2500)
Aantal stuks
- 5 V Fixed DPAK 1.5A Surface Mount - 30 V 3 1 Positive 15mA ±1% -40 °C
RS-stocknr. 168-6597
FabrikantnummerLD1117V33C
€ 0,39
Each (In a Tube of 50)
Aantal stuks
- 3.3 V Fixed TO-220 1.3A Through Hole - 15 V 3 1 Positive 5mA ±1% -40 °C
RS-stocknr. 686-9105
FabrikantnummerLE45CD-TR
€ 0,525
Each (In a Pack of 10)
Aantal stuks
- 4.5 V Fixed SOIC 100mA Surface Mount - 18 V 8 1 Positive 1.5mA ±2% -40 °C
RS-stocknr. 165-7750
FabrikantnummerLD1117S33CTR
€ 0,118
Each (On a Reel of 2500)
Aantal stuks
- 3.3 V Fixed SOT-223 1.3A Surface Mount - 15 V 3+Tab 1 Positive 5mA ±1% -40 °C
RS-stocknr. 178-5125
FabrikantnummerLE45CD-TR
€ 0,452
Each (On a Reel of 2500)
Aantal stuks
- 4.5 V Fixed SOIC 100mA Surface Mount - 18 V 8 1 Positive 1.5mA ±2% -40 °C
RS-stocknr. 686-9767
FabrikantnummerLD1117V33C
€ 0,393
Each (In a Pack of 10)
Aantal stuks
- 3.3 V Fixed TO-220 1.3A Through Hole - 15 V 3 1 Positive 5mA ±1% -40 °C
RS-stocknr. 298-8491
FabrikantnummerL4940V5
€ 2,29
Each
Aantal stuks
- 5 V Fixed TO-220 1.5A Through Hole - 17 V 3 1 Positive 5mA - -40 °C