Low Dropout Voltage Regulators

Low dropout voltage regulators are types of linear regulators that provide an inexpensive way of regulating output voltage with few external components. Linear regulators are used to maintain a steady voltage in electronic devices. Low dropout voltage regulators can regulate output voltage even when it's very close to the supply voltage. They have low noise and good ripple rejection making them crucial to maintaining a stable power supply in any power-management system.


What are low dropout voltage regulators used for?


Low dropout voltage regulators help to maintain system voltage independent of battery. This makes them useful for portable applications, as well as for equipment that needs a stable voltage while minimising the supply. You're likely to find low dropout voltage regulators in devices such as smoke detectors or alarm systems.


Choosing the right low dropout voltage regulator


There are various factors to consider when choosing the right regulator. These include required output voltage, maximum load current, minimum dropout voltage and the type and range of input voltage. Low dropout voltage regulators are the right choice if a more precise output voltage is necessary and there is a low power dissipation.


...
Lees meer Lees minder

Filters

1 - 20 van 109 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Dropout Voltage at Maximum Current Output Voltage Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature
RS-stocknr. 826-9162
FabrikantnummerIFX25001TFV50ATMA1
FabrikantInfineon
€ 0,701
Each (In a Pack of 25)
Aantal stuks
- 5 V Fixed TO-252 400mA Surface Mount 5.5 V 45 V 3 1 Positive 100µA 4% -40 °C
RS-stocknr. 165-5953
FabrikantnummerIFX25001TFV50ATMA1
FabrikantInfineon
€ 0,334
Each (On a Reel of 2500)
Aantal stuks
- 5 V Fixed TO-252 400mA Surface Mount 5.5 V 45 V 3 1 Positive 100µA 4% -40 °C
RS-stocknr. 919-8759
FabrikantnummerTLE4264GHTSA1
FabrikantInfineon
€ 0,744
Each (On a Reel of 1000)
Aantal stuks
- 5 V Fixed SOT-223 120mA Surface Mount 5.5 V 45 V 3+Tab 1 Positive 9mA ±2% -40 °C
RS-stocknr. 462-8084
FabrikantnummerTLE4264GHTSA1
FabrikantInfineon
€ 1,15
Each (In a Pack of 5)
Aantal stuks
- 5 V Fixed SOT-223 120mA Surface Mount 5.5 V 45 V 3+Tab 1 Positive 9mA ±2% -40 °C
RS-stocknr. 897-7295
FabrikantnummerIFX27001TFV33ATMA1
FabrikantInfineon
€ 0,777
Each (In a Pack of 10)
Aantal stuks
- 3.3 V Fixed TO-252 1A Surface Mount 3.2 V 40 V 3 1 Positive - - -40 °C
RS-stocknr. 165-8019
FabrikantnummerIFX27001TFV33ATMA1
FabrikantInfineon
€ 0,367
Each (On a Reel of 2500)
Aantal stuks
- 3.3 V Fixed TO-252 1A Surface Mount 3.2 V 40 V 3 1 Positive - - -40 °C
RS-stocknr. 124-8758
FabrikantnummerIFX25001MEV33HTSA1
FabrikantInfineon
€ 0,377
Each (On a Reel of 1000)
Aantal stuks
- 3.3 V Fixed SOT-223 400mA Surface Mount 4.7 V 45 V 4 - Positive 100µA 4% -40 °C
RS-stocknr. 826-9389
FabrikantnummerIFX25001MEV33HTSA1
FabrikantInfineon
€ 0,69
Each (In a Pack of 25)
Aantal stuks
- 3.3 V Fixed SOT-223 400mA Surface Mount 4.7 V 45 V 3 - Positive 100µA 4% -40 °C
RS-stocknr. 826-9383
FabrikantnummerIFX21401MBHTSA1
FabrikantInfineon
€ 0,183
Each (In a Pack of 100)
Aantal stuks
- - Tracking SCT595 50mA Surface Mount 4 V 45 V 5 - Positive 140µA 0.5% -40 °C
RS-stocknr. 178-5197
FabrikantnummerTLE42754DATMA1
FabrikantInfineon
€ 1,417
Each (On a Reel of 2500)
Aantal stuks
- 5 V Fixed TO-252 450mA Surface Mount -42 V 45 V 5 1 Positive - - -40 °C
RS-stocknr. 165-6874
FabrikantnummerTLE42742DV50ATMA1
FabrikantInfineon
€ 0,882
Each (On a Reel of 2500)
Aantal stuks
- 5 V Fixed TO-252 600mA Surface Mount 5.5 V 40 V 3 1 Positive - - -40 °C
RS-stocknr. 165-5624
FabrikantnummerIFX21401MBHTSA1
FabrikantInfineon
€ 0,119
Each (On a Reel of 3000)
Aantal stuks
- - Tracking SCT595 50mA Surface Mount 4 V 45 V 5 - Positive 140µA 0.5% -40 °C
RS-stocknr. 825-9061
FabrikantnummerTLE42742DV50ATMA1
FabrikantInfineon
€ 1,129
Each (In a Pack of 10)
Aantal stuks
- 5 V Fixed TO-252 600mA Surface Mount 5.5 V 40 V 3 1 Positive - - -40 °C
RS-stocknr. 906-2971
FabrikantnummerTLE42754DATMA1
FabrikantInfineon
€ 1,449
Each (In a Pack of 10)
Aantal stuks
- 5 V Fixed TO-252 450mA Surface Mount -42 V 45 V 5 1 Positive - - -40 °C
RS-stocknr. 753-3257
FabrikantnummerTLE4284DVATMA1
FabrikantInfineon
€ 0,925
Each (In a Pack of 2)
Aantal stuks
- - Adjustable TO-252 1A Surface Mount -0.3 V 40 V 3 1 Positive - - -40 °C
RS-stocknr. 906-2981
FabrikantnummerTLE42632ESXUMA1
FabrikantInfineon
€ 1,627
Each (In a Pack of 10)
Aantal stuks
- 5 V Fixed DSO 180mA Surface Mount -42 V 45 V 8 1 Positive - - -40 °C
RS-stocknr. 165-6633
FabrikantnummerTLE4284DV50ATMA1
FabrikantInfineon
€ 0,658
Each (On a Reel of 2500)
Aantal stuks
- 5 V Fixed TO-252 1A Surface Mount -0.3 V 40 V 3 1 Positive - 3% -40 °C
RS-stocknr. 753-3254
FabrikantnummerTLE4284DV50ATMA1
FabrikantInfineon
€ 1,50
Each (In a Pack of 2)
Aantal stuks
- 5 V Fixed TO-252 1A Surface Mount -0.3 V 40 V 3 1 Positive - 3% -40 °C
RS-stocknr. 919-8771
FabrikantnummerTLE4284DVATMA1
FabrikantInfineon
€ 0,741
Each (On a Reel of 2500)
Aantal stuks
- - Adjustable TO-252 1A Surface Mount -0.3 V 40 V 3 1 Positive - - -40 °C
RS-stocknr. 178-7459
FabrikantnummerTLE42632ESXUMA1
FabrikantInfineon
€ 1,647
Each (On a Reel of 2500)
Aantal stuks
- 5 V Fixed DSO 180mA Surface Mount -42 V 45 V 8 1 Positive - - -40 °C