Motor Driver ICs

Motor Driver ICs are current amplifiers and are an essential component of motor interfacing. The motor driver integrated circuit chip acts as the interface between a microprocessor or microcontroller, and a motor. As microprocessors tend to operate at lower currents, and motors at higher, motor driver ICs are needed to supply current to the motor as needed.

The RS Components range of Motor Driver ICs includes models from leading brands, in various types and configurations to support your design needs.

Applications

Motor Driver ICs are commonly used in robotics to drive DC motors from microcontrollers. They are an essential component in controlling motion in autonomous robots, and so are widely used in automation. They are also found in more common environments, such as office appliances and in automotive electronics.

Selecting a Motor Driver IC

As different motors have different signal requirements, a motor driver IC is usually specific to a motor type. RS Components offer motor drivers for brushless DC motors (BLDC,) brushed DC motors, and stepper motors. When choosing your motor driver IC, you should be aware of the type of motor you will be driving, as well as its power supply voltage range, and output current.

Brushed DC Motors can be used in anything from security cameras to ATM machines, depending on the required voltage. When selecting a motor driver for a brushed DC motor, it is important to ascertain whether speed control is needed, and what type of speed control is needed (such as a thermistor, or voltage control.) You must then ascertain whether integrated or pre-driver type motor driver power. Additional features such as fault protection must also be considered.

Brushless DC Motors are typically used for driving cooling fans in electronics. They can be found in white goods such as washing machines and refrigerators, as well as in automotive applications. When selecting a driver control IC for a brushless motor driver, you must ascertain whether an RD or FG output signal is required. Lastly, the functionality requirements must be considered.

When selecting a stepper motor driver, you must consider the micro-step resolution (such as full step or half step,) control input type (such as parallel or clock input) and the required function.


...
Lees meer Lees minder

Filters

1 - 20 van 742 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Motor Type Configuration Output Configuration Maximum IGBT Collector Current Maximum Output Current Maximum Supply Voltage Maximum Collector Emitter Voltage Mounting Type Package Type Maximum Operating Supply Voltage Pin Count Minimum Operating Supply Voltage Typical Switching Frequency Maximum Isolation Rating
RS-stocknr. 714-0622
FabrikantnummerL293D
€ 4,56
Each
Aantal stuks
Brushed DC - Dual Full Bridge 0.6A - - 36 V Through Hole PDIP 36 V 16 4.5 V - -
RS-stocknr. 165-8002
FabrikantnummerL298N
FabrikantMagnatec
€ 5,361
Each (In a Tube of 25)
Aantal stuks
Brushed DC - Dual Full Bridge 4A - - 46 V Through Hole MULTIWATT V 46 V 15 4.8 V - -
RS-stocknr. 636-384
FabrikantnummerL298N
FabrikantMagnatec
€ 6,32
Each
Aantal stuks
Brushed DC - Dual Full Bridge 4A - - 46 V Through Hole MULTIWATT V 46 V 15 4.8 V - -
RS-stocknr. 828-9927
FabrikantnummerL297/1
€ 9,78
Each
Aantal stuks
Stepper - Bipolar - - - 10 V Through Hole PDIP 7 V 20 4.75 V - -
RS-stocknr. 880-5308
FabrikantnummerL298P013TR
€ 5,922
Each (In a Pack of 5)
Aantal stuks
Brushed DC - Dual Full Bridge 4A - - 46 V Surface Mount PowerSO 46 V 20 4.8 V 25kHz -
RS-stocknr. 102-3534
FabrikantnummerL297/1
€ 8,826
Each (In a Tube of 20)
Aantal stuks
Stepper - Bipolar - - - 10 V Through Hole PDIP 7 V 20 4.75 V - -
RS-stocknr. 172-9266
FabrikantnummerA4950ELJTR-T
€ 1,561
Each (On a Reel of 3000)
Aantal stuks
Brushed DC - Full Bridge 3.5A - - 40 V Surface Mount SOIC 40 V 8 8 V - -
RS-stocknr. 753-2028
FabrikantnummerA4950ELJTR-T
€ 2,88
Each
Aantal stuks
Brushed DC - Full Bridge 3.5A - - 40 V Surface Mount SOIC 40 V 8 8 V - -
RS-stocknr. 168-8919
FabrikantnummerL298P013TR
€ 3,864
Each (On a Reel of 600)
Aantal stuks
Brushed DC - Dual Full Bridge 4A - - 46 V Surface Mount PowerSO 46 V 20 4.8 V 25kHz -
RS-stocknr. 428-304
FabrikantnummerTB6559FG(O,8,EL)
FabrikantToshiba
€ 2,345
Each (In a Pack of 2)
Aantal stuks
Brushed DC - Full Bridge 2.5A - - 30 V Surface Mount HSOP 30 V 18 10 V - -
RS-stocknr. 791-9144
FabrikantnummerL6474PD
€ 6,57
Each
Aantal stuks
Stepper - Bipolar 3A - - 45 V Surface Mount PowerSO 45 V 36 4 V 800kHz -
RS-stocknr. 828-9983
FabrikantnummerL6205N
€ 5,57
Each
Aantal stuks
Brushed DC - Dual Full Bridge 2.8A - - 52 V Through Hole PDIP 52 V 20 8 V 100kHz -
RS-stocknr. 456-444
FabrikantnummerL6234PD
€ 6,73
Each
Aantal stuks
BLDC - 3 Phase 4A - - 52 V Surface Mount PowerSO 52 V 20 7 V - -
RS-stocknr. 168-8018
FabrikantnummerL6205N
€ 5,031
Each (In a Tube of 20)
Aantal stuks
Brushed DC - Dual Full Bridge 2.8A - - 52 V Through Hole PDIP 52 V 20 8 V 100kHz -
RS-stocknr. 102-3539
FabrikantnummerL6474PD
€ 5,671
Each (In a Tube of 31)
Aantal stuks
Stepper - Bipolar 3A - - 45 V Surface Mount PowerSO 45 V 36 4 V 800kHz -
RS-stocknr. 919-6267
FabrikantnummerL6234PD
€ 5,788
Each (In a Tube of 31)
Aantal stuks
BLDC - 3 Phase 4A - - 52 V Surface Mount PowerSO 52 V 20 7 V - -
RS-stocknr. 742-2873
FabrikantnummerDRV8825PWP
€ 4,93
Each
Aantal stuks
Stepper - Bipolar 1.8A - - 45 V Surface Mount HTSSOP 45 V 28 8.2 V 30kHz -
RS-stocknr. 124-8819
FabrikantnummerBTN8982TAAUMA1
FabrikantInfineon
€ 3,538
Each (On a Reel of 1000)
Aantal stuks
BLDC - - 55A - - 40 V Surface Mount TO-263 18 V 7 8 V - -
RS-stocknr. 866-0809
FabrikantnummerA4960KJPTR-A-T
€ 7,75
Each
Aantal stuks
BLDC - 3 Phase - - - 50 V Surface Mount LQFP 50 V 32 7 V - -
RS-stocknr. 189-1217
FabrikantnummerL6203
€ 7,68
Each
Aantal stuks
Brushed DC - Full Bridge 4A - - 48 V Through Hole MULTIWATT V 48 V 11 12 V - -