Omschrijving | Prijs | Maximum Switching Frequency | Start-up Supply Current | Maximum Source Current | Maximum Sink Current | Maximum Supply Current | Zero Power Detection | Mounting Type | Package Type | Pin Count | Dimensions | Height | Length | Maximum Operating Supply Voltage | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
922-3473
FabrikantnummerUCC28070PW
FabrikantTexas Instruments
|
€ 2,851
Each (In a Tube of 70)
Aantal stuks
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS-stocknr.
661-5550
FabrikantnummerUCC28070PW
FabrikantTexas Instruments
|
€ 3,39
Each
Aantal stuks
|
10 → 300 kHz | 20mA | -0.03mA | 30µA | 20 mA | Yes | Surface Mount | TSSOP | 20 | 6.5 x 4.4 x 1.15mm | 1.15mm | 6.5mm | 21 V | +125 °C | |
RS-stocknr.
404-342
FabrikantnummerUCC28019D
FabrikantTexas Instruments
|
€ 1,344
Each (In a Pack of 5)
Aantal stuks
|
68.3 kHz | 0.1mA | -0.038mA | 38µA | 10 mA | Yes | Surface Mount | SOIC | 8 | 4.9 x 3.91 x 1.58mm | 1.58mm | 4.9mm | 22 V | +125 °C | |
RS-stocknr.
162-6064
FabrikantnummerUCC28019P
FabrikantTexas Instruments
|
€ 1,228
Each (In a Tube of 50)
Aantal stuks
|
68.3 kHz | 0.1mA | -0.038mA | 38µA | 10 mA | Yes | Through Hole | PDIP | 8 | 9.81 x 6.35 x 4.57mm | 4.57mm | 9.81mm | 22 V | +125 °C | |
RS-stocknr.
145-7284
FabrikantnummerUCC28060D
FabrikantTexas Instruments
|
€ 2,465
Each (In a Tube of 40)
Aantal stuks
|
45 kHz | 0.1mA | 1000mA | 1800000µA | 8 mA | Yes | Surface Mount | SOIC | 16 | 9.9 x 3.91 x 1.58mm | 1.58mm | 9.9mm | 21 V | +125 °C | |
RS-stocknr.
812-4325
FabrikantnummerUCC28019AD
FabrikantTexas Instruments
|
€ 1,294
Each (In a Pack of 5)
Aantal stuks
|
71 kHz | 200µA | -300µA | 38µA | 10 mA | Yes | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | 5mm | 21 V | +125 °C | |
RS-stocknr.
660-8095
FabrikantnummerUCC28061D
FabrikantTexas Instruments
|
€ 2,89
Each
Aantal stuks
|
45 kHz | 0.1mA | -0.19mA | 32µA | 8 mA | Yes | Surface Mount | SOIC | 16 | 9.9 x 3.91 x 1.58mm | 1.58mm | 9.9mm | 21 V | +125 °C | |
RS-stocknr.
162-8866
FabrikantnummerUCC29910APW
FabrikantTexas Instruments
|
€ 1,437
Each (In a Tube of 90)
Aantal stuks
|
106 kHz | - | - | - | 8 mA | - | Surface Mount | TSSOP | 14 | 5.1 x 4.5 x 1.05mm | 1.05mm | 5.1mm | 3.6 V | +105 °C | |
RS-stocknr.
162-7991
FabrikantnummerUCC28019AD
FabrikantTexas Instruments
|
€ 1,027
Each (In a Tube of 75)
Aantal stuks
|
71 kHz | 200µA | -300µA | 38µA | 10 mA | Yes | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | 5mm | 21 V | +125 °C | |
RS-stocknr.
661-5490
FabrikantnummerUCC28019P
FabrikantTexas Instruments
|
€ 1,448
Each (In a Pack of 5)
Aantal stuks
|
68.3 kHz | 0.1mA | -0.038mA | 38µA | 10 mA | Yes | Through Hole | PDIP | 8 | 9.81 x 6.35 x 4.57mm | 4.57mm | 9.81mm | 22 V | +125 °C | |
RS-stocknr.
145-0095
FabrikantnummerUCC28019D
FabrikantTexas Instruments
|
€ 1,144
Each (In a Tube of 75)
Aantal stuks
|
68.3 kHz | 0.1mA | -0.038mA | 38µA | 10 mA | Yes | Surface Mount | SOIC | 8 | 4.9 x 3.91 x 1.58mm | 1.58mm | 4.9mm | 22 V | +125 °C | |
RS-stocknr.
825-5497
FabrikantnummerUCC29910APW
FabrikantTexas Instruments
|
€ 1,474
Each (In a Pack of 5)
Aantal stuks
|
106 kHz | - | - | - | 8 mA | - | Surface Mount | TSSOP | 14 | 5.1 x 4.5 x 1.05mm | 1.05mm | 5.1mm | 3.6 V | +105 °C | |
RS-stocknr.
169-5530
FabrikantnummerUCC28061D
FabrikantTexas Instruments
|
€ 2,465
Each (In a Tube of 40)
Aantal stuks
|
45 kHz | 0.1mA | -0.19mA | 32µA | 8 mA | Yes | Surface Mount | SOIC | 16 | 9.9 x 3.91 x 1.58mm | 1.58mm | 9.9mm | 21 V | +125 °C |