Power Factor Controllers

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 168-5829
FabrikantnummerL6562AD
€ 0,334
Each (In a Tube of 100)
Aantal stuks
- 0.03mA -5mA 4500µA 0.06 mA Yes Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C
RS-stocknr. 165-7479
FabrikantnummerL6562ADTR
€ 0,329
Each (On a Reel of 2500)
Aantal stuks
- 0.03mA -5mA 4500µA 0.06 mA Yes Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C
RS-stocknr. 686-5008
FabrikantnummerL6562ADTR
€ 0,302
Each (In a Pack of 5)
Aantal stuks
- 0.03mA -5mA 4500µA 0.06 mA Yes Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C
RS-stocknr. 445-832
FabrikantnummerL6562AD
€ 0,602
Each (In a Pack of 5)
Aantal stuks
- 0.03mA -5mA 4500µA 0.06 mA Yes Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C
RS-stocknr. 714-7844
FabrikantnummerL4981AD
€ 2,87
Each
Aantal stuks
115 kHz 0.3mA 10mA 20000µA 16 mA - Surface Mount SOIC 20 13 x 7.6 x 2.35mm 2.35mm 13mm 19.5 V +125 °C
RS-stocknr. 380-040
FabrikantnummerL6563
€ 1,079
Each (In a Pack of 10)
Aantal stuks
- 0.05mA -5mA 4500µA 0.09 mA Yes Surface Mount SOIC 14 8.75 x 4 x 1.65mm 1.65mm 8.75mm 22 V +150 °C
RS-stocknr. 168-5789
FabrikantnummerL6563
€ 0,981
Each (In a Tube of 50)
Aantal stuks
- 0.05mA -5mA 4500µA 0.09 mA Yes Surface Mount SOIC 14 8.75 x 4 x 1.65mm 1.65mm 8.75mm 22 V +150 °C
RS-stocknr. 168-5788
FabrikantnummerL6562D
€ 0,474
Each (In a Tube of 100)
Aantal stuks
- 0.04mA 10mA 10000µA 16 mA - Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22 V +150 °C
RS-stocknr. 686-5005
FabrikantnummerL6562DTR
€ 0,602
Each (In a Pack of 5)
Aantal stuks
- 0.04mA 10mA 10000µA 16 mA - Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22 V +150 °C
RS-stocknr. 920-8913
FabrikantnummerL4981AD
€ 2,436
Each (In a Tube of 40)
Aantal stuks
115 kHz 0.3mA 10mA 20000µA 16 mA - Surface Mount SOIC 20 13 x 7.6 x 2.35mm 2.35mm 13mm 19.5 V +125 °C
RS-stocknr. 380-012
FabrikantnummerL6562D
€ 0,571
Each (In a Pack of 10)
Aantal stuks
- 0.04mA 10mA 10000µA 16 mA - Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22 V +150 °C
Nieuw
RS-stocknr. 188-8275
FabrikantnummerL6562ATDTR
€ 0,347
Each (On a Reel of 2500)
Aantal stuks
70 kHz 60µA -5mA 4.5mA 5.5 mA - Surface Mount SO 8 5 x 4 x 1.65mm 1.65mm 5mm 22.5 V +150 °C
RS-stocknr. 829-0006
FabrikantnummerL6562ATD
€ 0,658
Each (In a Pack of 10)
Aantal stuks
- 60µA -5mA 4.5mA 5.5 mA - Surface Mount SOIC 8 5 x 4 x 1.65mm 1.65mm 5mm 22.5 V +150 °C
RS-stocknr. 168-7319
FabrikantnummerL6562N
€ 0,787
Each (In a Tube of 50)
Aantal stuks
- 0.04mA 10mA 10000µA 16 mA - Through Hole PDIP 8 10.92 x 6.6 x 3.32mm 3.32mm 10.92mm 22 V +150 °C
Nieuw
RS-stocknr. 188-8276
FabrikantnummerL6563HTR
€ 0,572
Each (On a Reel of 2500)
Aantal stuks
70 kHz 150µA 4mA 4.5mA 6 mA - Surface Mount SO 16 10 x 4 x 1.5mm 1.5mm 10mm 22.5 V +150 °C
RS-stocknr. 175-1120
FabrikantnummerSTNRG011TR
€ 2,78
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 188-8553
FabrikantnummerL6563HTR
€ 1,22
Each (In a Pack of 10)
Aantal stuks
70 kHz 150µA 4mA 4.5mA 6 mA - Surface Mount SO 16 10 x 4 x 1.5mm 1.5mm 10mm 22.5 V +150 °C
RS-stocknr. 379-987
FabrikantnummerL4981BD
€ 2,70
Each
Aantal stuks
115 kHz 0.3mA 10mA 20000µA 16 mA - Surface Mount SOIC 20 13 x 7.6 x 2.35mm 2.35mm 13mm 19.5 V +125 °C
RS-stocknr. 175-1117
FabrikantnummerSTNRG011TR
€ 1,575
Each (On a Reel of 1000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 168-5787
FabrikantnummerL4981BD
€ 2,285
Each (In a Tube of 40)
Aantal stuks
115 kHz 0.3mA 10mA 20000µA 16 mA - Surface Mount SOIC 20 13 x 7.6 x 2.35mm 2.35mm 13mm 19.5 V +125 °C