Power Factor Controllers

Filters

1 - 20 van 56 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 809-5021
FabrikantnummerFAN6961SZ
FabrikantON Semiconductor
€ 0,571
Each (In a Pack of 10)
Aantal stuks
60 kHz 20µA 800µA 20µA 6 mA Yes Surface Mount SOP 8 5 x 4 x 1.5mm 1.5mm 5mm 30 V +125 °C
RS-stocknr. 786-6526
FabrikantnummerNCP1654BD133R2G
FabrikantON Semiconductor
€ 0,898
Each (On a Tape of 5)
Aantal stuks
146 kHz 75µA 100mA 100mA 6 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 20 V +125 °C
RS-stocknr. 166-2386
FabrikantnummerFAN6961SZ
FabrikantON Semiconductor
€ 0,346
Each (On a Reel of 2500)
Aantal stuks
60 kHz 20µA 800µA 20µA 6 mA Yes Surface Mount SOP 8 5 x 4 x 1.5mm 1.5mm 5mm 30 V +125 °C
RS-stocknr. 121-6379
FabrikantnummerNCP1654BD133R2G
FabrikantON Semiconductor
€ 0,524
Each (On a Reel of 2500)
Aantal stuks
146 kHz 75µA 100mA 100mA 6 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 20 V +125 °C
Nieuw
RS-stocknr. 195-2488
FabrikantnummerNIS5020MT1TXG
FabrikantON Semiconductor
€ 0,69
Each (On a Reel of 3000)
Aantal stuks
- - - - 10 A - Surface Mount WDFN 10 3 x 3 x 0.75mm 0.75mm 3mm 18 V +150 °C
RS-stocknr. 786-8727
FabrikantnummerMC33368DG
FabrikantON Semiconductor
€ 1,63
Each (In a Pack of 2)
Aantal stuks
50 kHz 25mA 30µA 30µA 20 mA Yes Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 16 V +125 °C
RS-stocknr. 786-6507
FabrikantnummerNCP1605DR2G
FabrikantON Semiconductor
€ 0,954
Each (In a Pack of 5)
Aantal stuks
250 kHz 1mA 500mA 800mA 7 mA Yes Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 16 V +125 °C
RS-stocknr. 516-5382
FabrikantnummerMC33262DG
FabrikantON Semiconductor
€ 0,91
Each
Aantal stuks
- 0.25mA 0.01mA 500000µA 30 mA Yes Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm - +105 °C
Nieuw
RS-stocknr. 195-2489
FabrikantnummerNIS5020MT1TXG
FabrikantON Semiconductor
€ 0,993
Each (In a Pack of 25)
Aantal stuks
- - - - 10 A - Surface Mount WDFN 10 3 x 3 x 0.75mm 0.75mm 3mm 18 V +150 °C
RS-stocknr. 802-3171
FabrikantnummerNCP1608BDR2G
FabrikantON Semiconductor
€ 0,549
Each (In a Pack of 20)
Aantal stuks
70 kHz 35µA 500mA 800mA 20 mA Yes Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 20 V +125 °C
RS-stocknr. 776-0734
FabrikantnummerNCP1612ADR2G
FabrikantON Semiconductor
€ 0,432
Each (In a Pack of 5)
Aantal stuks
50 kHz 50µA 500mA 800mA 3 mA Yes Surface Mount SOIC 10 5 x 4 x 1.5mm 1.5mm 5mm 35 V +125 °C
RS-stocknr. 163-0996
FabrikantnummerNCP1611ADR2G
FabrikantON Semiconductor
€ 0,53
Each (On a Reel of 2500)
Aantal stuks
50 kHz 50µA 500mA 800mA 3 mA Yes Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 35 V +125 °C
RS-stocknr. 172-3304
FabrikantnummerNCP1622BECSNT1G
FabrikantON Semiconductor
€ 0,306
Each (On a Reel of 3000)
Aantal stuks
50 kHz 70µA 277µA 42µA 800 mA Yes Surface Mount TSOP 6 3.1 x 1.7 x 1mm 1mm 3.1mm 30 V +125 °C
RS-stocknr. 178-4633
FabrikantnummerNCL30060B3DR2G
FabrikantON Semiconductor
€ 1,093
Each (In a Pack of 10)
Aantal stuks
60 kHz 19mA 250mA 400mA 1700 μA - Surface Mount SOIC 7 5 x 4 x 1.5mm 1.5mm 5mm 13.75 V +105 °C
RS-stocknr. 865-1205
FabrikantnummerFAN7527BN
FabrikantON Semiconductor
€ 0,324
Each (In a Pack of 10)
Aantal stuks
- 100µA -4mA 4mA 6 mA Yes Through Hole PDIP 8 9.83 x 6.67 x 5.08mm 5.08mm 9.83mm 30 V +125 °C
RS-stocknr. 786-6510
FabrikantnummerNCP1653ADR2G
FabrikantON Semiconductor
€ 1,434
Each (In a Pack of 5)
Aantal stuks
73.7 kHz 1.5mA 100mA 100mA 6 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 14.5 V +125 °C
RS-stocknr. 865-1224
FabrikantnummerFAN9672Q
FabrikantON Semiconductor
€ 4,28
Each (In a Pack of 2)
Aantal stuks
40 kHz 80µA 50µA -40 (Voltage) μA, -35 (Current) μA 7 mA Yes Surface Mount LQFP 32 9 x 7 x 1.45mm 1.45mm 9mm 30 V +105 °C
RS-stocknr. 172-3387
FabrikantnummerNCP1622BECSNT1G
FabrikantON Semiconductor
€ 0,644
Each (In a Pack of 25)
Aantal stuks
50 kHz 70µA 277µA 42µA 800 mA Yes Surface Mount TSOP 6 3.1 x 1.7 x 1mm 1mm 3.1mm 30 V +125 °C
Nieuw
RS-stocknr. 195-2493
FabrikantnummerNIS5820MT1TXG
FabrikantON Semiconductor
€ 0,80
Each (In a Pack of 25)
Aantal stuks
- - - - 8 A - Surface Mount WDFN 10 3 x 3 x 0.75mm 0.75mm 3mm 18 V +150 °C
Nieuw
RS-stocknr. 195-2491
FabrikantnummerNIS5020MT2TXG
FabrikantON Semiconductor
€ 0,993
Each (In a Pack of 25)
Aantal stuks
- - - - 10 A - Surface Mount WDFN 10 3 x 3 x 0.75mm 0.75mm 3mm 18 V +150 °C