Power Factor & PWM Controllers

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Number of Outputs Mounting Type Package Type Pin Count Dimensions Length Width Height
RS-stocknr. 739-6112
FabrikantnummerFAN7621SSJX
FabrikantON Semiconductor
€ 1,228
Each (In a Pack of 5)
Aantal stuks
300 kHz - 360mA 0.6A 9 mA - - Surface Mount SOP 16 10.2 x 5.3 x 1.8mm 10.2mm 5.3mm 1.8mm
RS-stocknr. 166-2831
FabrikantnummerFAN4800AUM
FabrikantON Semiconductor
€ 0,472
Each (On a Reel of 2500)
Aantal stuks
75 kHz 80µA 50µA -40µA - - 1 Surface Mount SOP 16 10 x 4 x 1.75mm 10mm 4mm 1.75mm
RS-stocknr. 796-1224
FabrikantnummerNCP1937B1DR2G
FabrikantON Semiconductor
€ 1,516
Each (In a Pack of 5)
Aantal stuks
30.5 kHz 20mA 290µA 48µA 5.2 mA - 1 Surface Mount SOIC 20 9.9 x 3.9 x 1.5mm 9.9mm 3.9mm 1.5mm
RS-stocknr. 865-0880
FabrikantnummerFAN4800ASNY
FabrikantON Semiconductor
€ 1,076
Each (In a Pack of 5)
Aantal stuks
- 80µA 50µA -40 (Voltage) μA, -35 (Current) μA 5 mA - 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS-stocknr. 865-0909
FabrikantnummerFAN4802SNY
FabrikantON Semiconductor
€ 0,818
Each (In a Pack of 5)
Aantal stuks
- 80µA 50µA -40 (Voltage) μA, -35 (Current) μA 5 mA - 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS-stocknr. 805-0334
FabrikantnummerFAN4800AUM
FabrikantON Semiconductor
€ 1,128
Each (In a Pack of 5)
Aantal stuks
75 kHz 80µA 50µA -40µA - - 1 Surface Mount SOP 16 10 x 4 x 1.75mm 10mm 4mm 1.75mm
RS-stocknr. 145-4460
FabrikantnummerFAN4800ASNY
FabrikantON Semiconductor
€ 0,949
Each (In a Tube of 25)
Aantal stuks
- 80µA 50µA -40 (Voltage) μA, -35 (Current) μA 5 mA - 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS-stocknr. 145-4401
FabrikantnummerFAN4801SNY
FabrikantON Semiconductor
€ 1,175
Each (In a Tube of 25)
Aantal stuks
67 kHz 80µA 50µA -40µA 1 mA - - Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS-stocknr. 809-5009
FabrikantnummerFAN4801SNY
FabrikantON Semiconductor
€ 1,33
Each (In a Pack of 2)
Aantal stuks
67 kHz 80µA 50µA -40µA 1 mA - - Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS-stocknr. 166-2436
FabrikantnummerFAN7621SSJX
FabrikantON Semiconductor
€ 0,841
Each (On a Reel of 2000)
Aantal stuks
300 kHz - 360mA 0.6A 9 mA - - Surface Mount SOP 16 10.2 x 5.3 x 1.8mm 10.2mm 5.3mm 1.8mm
RS-stocknr. 145-4693
FabrikantnummerFAN4802SNY
FabrikantON Semiconductor
€ 0,736
Each (In a Tube of 25)
Aantal stuks
- 80µA 50µA -40 (Voltage) μA, -35 (Current) μA 5 mA - 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS-stocknr. 163-2223
FabrikantnummerNCP1937B1DR2G
FabrikantON Semiconductor
€ 0,859
Each (On a Reel of 2500)
Aantal stuks
30.5 kHz 20mA 290µA 48µA 5.2 mA - 1 Surface Mount SOIC 20 9.9 x 3.9 x 1.5mm 9.9mm 3.9mm 1.5mm