Power Multiplexers

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Inputs Number of Outputs Operation Maximum Output Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Minimum Input Voltage
RS-stocknr. 665-8866
FabrikantnummerTPS2111APW
€ 2,438
Each (In a Pack of 5)
Aantal stuks
2 1 Autoswitching 1.25A Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V
RS-stocknr. 662-2394
FabrikantnummerTPS2105DBVT
€ 1,974
Each (In a Pack of 5)
Aantal stuks
2 1 - 500mA Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 5.5 V +85 °C 2.7 V
RS-stocknr. 162-7560
FabrikantnummerTPS2111PW
€ 1,627
Each (In a Tube of 150)
Aantal stuks
2 1 Autoswitching 1.25A Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V
RS-stocknr. 665-8863
FabrikantnummerTPS2110PW
€ 1,888
Each (In a Pack of 5)
Aantal stuks
2 1 Autoswitching 750mA Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V
RS-stocknr. 162-7144
FabrikantnummerTPS2105DBVT
€ 1,348
Each (On a Reel of 250)
Aantal stuks
2 1 - 500mA Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 5.5 V +85 °C 2.7 V
RS-stocknr. 665-8860
FabrikantnummerTPS2111PW
€ 2,402
Each (In a Pack of 5)
Aantal stuks
2 1 Autoswitching 1.25A Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V
RS-stocknr. 922-3000
FabrikantnummerTPS2111APW
€ 1,70
Each (In a Tube of 150)
Aantal stuks
2 1 Autoswitching 1.25A Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V