Processor Supervisors

Processor Supervisors are integrated circuits (ICs) which monitor microprocessors and microcontrollers (MCUs). It is essential that particular parameters are monitored by processor supervisors to ensure that these parameter boundaries are not exceeded. Exceeding some parameters can result in failure or even a dangerous result.


One of the primary things that a processor supervisor will monitor is voltage. For example, a supervisory circuit monitor may monitor voltages with a threshold of 1.6V to 5V. If the CPU’s circuit voltage falls outside of these limits, the supervisor would create an output signal, for example, a reset output.



What is the Microprocessor?


CPUs (central processing units) are computer processors which feature multiple functionalities within a single IC. Microprocessors are a type of CPU. They are a central processing unit which often forms the brains of a number of devices, such as computers. These are often crucial components within a circuit and therefore it is important to monitor them.



Types of Processor Supervisors:


  • Battery Monitors

  • Power Supply Monitors

  • Reset Circuit

  • Supervisory Circuit

  • Watchdog timer

Where are they used?


  • Computers

  • Laptops

  • Notebooks

  • Test & measurement instruments

  • Battery-powered devices

  • Power supplies

  • Automotive


...
Lees meer Lees minder

Filters

1 - 20 van 224 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Supervisors Output Driver Watchdog Timer Power Fail Detection Chip Enable Signals Nominal Monitored Voltage Mounting Type Package Type Pin Count Manual Reset Battery Backup Switching Maximum Reset Active Time Dimensions Height
RS-stocknr. 667-4199
FabrikantnummerMCP120T-300I/TT
FabrikantMicrochip
€ 0,349
Each (In a Pack of 10)
Aantal stuks
1 Active Low, Open Drain - - - - Surface Mount SOT-23 3 - - 700ms 2.9 x 1.3 x 0.95mm 0.95mm
RS-stocknr. 889-5581
FabrikantnummerMCP120T-300I/TT
FabrikantMicrochip
€ 0,31
Each (On a Reel of 3000)
Aantal stuks
1 Active Low, Open Drain - - - - Surface Mount SOT-23 3 - - 700ms 2.9 x 1.3 x 0.95mm 0.95mm
RS-stocknr. 165-4887
FabrikantnummerMCP130T-270I/TT
FabrikantMicrochip
€ 0,31
Each (On a Reel of 3000)
Aantal stuks
1 Active Low, Open Drain - - - - Surface Mount SOT-23 3 - - 700ms 2.9 x 1.3 x 0.95mm 0.95mm
RS-stocknr. 667-4219
FabrikantnummerMCP130T-270I/TT
FabrikantMicrochip
€ 0,349
Each (In a Pack of 10)
Aantal stuks
1 Active Low, Open Drain - - - - Surface Mount SOT-23 3 - - 700ms 2.9 x 1.3 x 0.95mm 0.95mm
RS-stocknr. 165-3516
FabrikantnummerMCP120T-485I/TT
FabrikantMicrochip
€ 0,305
Each (On a Reel of 3000)
Aantal stuks
1 Open Drain - Yes - - Surface Mount SOT-23 3 - - 10µs 3.04 x 1.4 x 1.02mm 1.02mm
RS-stocknr. 767-3488
FabrikantnummerMCP120T-485I/TT
FabrikantMicrochip
€ 0,396
Each (On a Tape of 10)
Aantal stuks
1 Open Drain - Yes - - Surface Mount SOT-23 3 - - 10µs 3.04 x 1.4 x 1.02mm 1.02mm
RS-stocknr. 165-3308
FabrikantnummerMCP130T-300I/TT
FabrikantMicrochip
€ 0,31
Each (On a Reel of 3000)
Aantal stuks
1 Active Low, Open Drain - - - - Surface Mount SOT-23 3 - - 700ms 2.9 x 1.3 x 0.95mm 0.95mm
RS-stocknr. 738-6465
FabrikantnummerMCP130T-300I/TT
FabrikantMicrochip
€ 0,349
Each (In a Pack of 10)
Aantal stuks
1 Active Low, Open Drain - - - - Surface Mount SOT-23 3 - - 700ms 2.9 x 1.3 x 0.95mm 0.95mm
RS-stocknr. 165-3538
FabrikantnummerTC54VN2902ECB713
FabrikantMicrochip
€ 0,333
Each (On a Reel of 3000)
Aantal stuks
1 Active Low, Open Drain - - - - Surface Mount SOT-23A 3 - Yes - 3.1 x 1.8 x 1.3mm 1.3mm
RS-stocknr. 178-5322
FabrikantnummerMCP809T-315I/TT
FabrikantMicrochip
€ 0,305
Each (On a Reel of 3000)
Aantal stuks
1 Active Low - - - - Surface Mount SOT-23 3 - - - 3.04 x 1.4 x 1.02mm 1.02mm
RS-stocknr. 768-1527
FabrikantnummerTC54VN2902ECB713
FabrikantMicrochip
€ 0,38
Each (In a Pack of 15)
Aantal stuks
1 Active Low, Open Drain - - - - Surface Mount SOT-23A 3 - Yes - 3.1 x 1.8 x 1.3mm 1.3mm
RS-stocknr. 823-1123
FabrikantnummerMCP809T-315I/TT
FabrikantMicrochip
€ 0,328
Each (In a Pack of 25)
Aantal stuks
1 Active Low - - - - Surface Mount SOT-23 3 - - - 3.04 x 1.4 x 1.02mm 1.02mm
RS-stocknr. 912-2834
FabrikantnummerTC54VN2102ECB713
FabrikantMicrochip
€ 0,333
Each (On a Reel of 3000)
Aantal stuks
1 Active Low, Open Drain - - - - Surface Mount SOT-23A 3 - Yes - 3.1 x 1.8 x 1.3mm 1.3mm
RS-stocknr. 379-2718
FabrikantnummerMCP809T-475I/TT
FabrikantMicrochip
€ 0,396
Each (In a Pack of 5)
Aantal stuks
1 Active Low, Push-Pull N N N - Surface Mount SOT-23 3 - - - 2.9 x 1.3 x 0.95mm 0.95mm
RS-stocknr. 738-6550
FabrikantnummerMCP112T-450E/TT
FabrikantMicrochip
€ 0,396
Each (On a Tape of 10)
Aantal stuks
1 - - - - - Surface Mount SOT-23 3 - - - 2.9 x 1.3 x 0.95mm 0.95mm
RS-stocknr. 165-3587
FabrikantnummerTC54VN3002ECB713
FabrikantMicrochip
€ 0,292
Each (On a Reel of 3000)
Aantal stuks
1 Active Low, Open Drain - - - - Surface Mount SOT-23A 3 - Yes - 3.1 x 1.8 x 1.3mm 1.3mm
RS-stocknr. 768-1514
FabrikantnummerTC54VN2102ECB713
FabrikantMicrochip
€ 0,38
Each (In a Pack of 15)
Aantal stuks
1 Active Low, Open Drain - - - - Surface Mount SOT-23A 3 - Yes - 3.1 x 1.8 x 1.3mm 1.3mm
RS-stocknr. 738-6301
FabrikantnummerMCP1318T-29LE/OT
FabrikantMicrochip
€ 0,54
Each (In a Pack of 5)
Aantal stuks
1 Active High, Active Low, Push-Pull Yes - - - Surface Mount SOT-23 5 Yes - 2240ms 3.1 x 1.8 x 1.3mm 1.3mm
RS-stocknr. 178-5286
FabrikantnummerMCP101T-475I/TT
FabrikantMicrochip
€ 0,241
Each (On a Reel of 3000)
Aantal stuks
1 Active High, Push-Pull - - - - Surface Mount SOT-23 3 - - - 2.9 x 1.3 x 0.95mm 0.95mm
RS-stocknr. 667-4272
FabrikantnummerTCM809SENB713
FabrikantMicrochip
€ 0,272
Each (In a Pack of 20)
Aantal stuks
1 Active Low, Push-Pull - - - - Surface Mount SOT-23B 3 - - 560ms 3.05 x 1.4 x 1.02mm 1.02mm