PWM Secondary Side Controllers

Filters

1 - 20 van 29 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of PWM Outputs PWM Controller Type Maximum Switching Frequency Mounting Type Package Type Pin Count Output Current Output Voltage Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature
RS-stocknr. 163-0106
FabrikantnummerNCP4304BDR2G
FabrikantON Semiconductor
€ 0,601
Each (On a Reel of 2500)
Aantal stuks
1 Secondary Side Synchronous Rectifier 500 kHz Surface Mount SOIC 8 5 A -0.3 → 17 V 9.9 V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +150 °C
RS-stocknr. 821-5275
FabrikantnummerNCP4304BDR2G
FabrikantON Semiconductor
€ 0,65
Each (In a Pack of 10)
Aantal stuks
1 Secondary Side Synchronous Rectifier 500 kHz Surface Mount SOIC 8 5 A -0.3 → 17 V 9.9 V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +150 °C
RS-stocknr. 919-8816
FabrikantnummerICE2A265FKLA1
FabrikantInfineon
€ 2,253
Each (In a Tube of 50)
Aantal stuks
1 - - Through Hole PDIP 8 2 A 650 V - 9.52 x 6.35 x 0.38mm 9.52mm 6.35mm 0.38mm +150 °C
RS-stocknr. 919-8825
FabrikantnummerICE2A265FKLA1
FabrikantInfineon
€ 2,226
Each (In a Tube of 50)
Aantal stuks
1 - - Through Hole PDIP 8 2 A 650 V - 9.52 x 6.35 x 0.38mm 9.52mm 6.35mm 0.38mm +150 °C
RS-stocknr. 462-7249
FabrikantnummerICE2A265FKLA1
FabrikantInfineon
€ 2,662
Each (In a Pack of 5)
Aantal stuks
1 - - Through Hole PDIP 8 2 A 650 V - 9.52 x 6.35 x 0.38mm 9.52mm 6.35mm 0.38mm +150 °C
RS-stocknr. 865-1167
FabrikantnummerFAN6224M
FabrikantON Semiconductor
€ 0,766
Each (In a Pack of 5)
Aantal stuks
1 Secondary Side Synchronous Rectifier 140 kHz Surface Mount SOP 8 - 14 V 15 V 4.9 x 3.9 x 1.575mm 4.9mm 3.9mm 1.575mm +105 °C
RS-stocknr. 166-3260
FabrikantnummerFAN6224M
FabrikantON Semiconductor
€ 0,313
Each (On a Reel of 2500)
Aantal stuks
1 Secondary Side Synchronous Rectifier 140 kHz Surface Mount SOP 8 - 14 V 15 V 4.9 x 3.9 x 1.575mm 4.9mm 3.9mm 1.575mm +105 °C
RS-stocknr. 805-0331
FabrikantnummerFAN6208MY
FabrikantON Semiconductor
€ 0,828
Each (In a Pack of 5)
Aantal stuks
2 Secondary Side Synchronous Rectifier 100 kHz Surface Mount SOP 8 8 A 24 V 30 V 4.9 x 3.9 x 1.585mm 4.9mm 3.9mm 1.585mm +105 °C
RS-stocknr. 178-4359
FabrikantnummerNCP4306DAHZZAASNT1G
FabrikantON Semiconductor
€ 0,229
Each (On a Reel of 3000)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount TSOP 6 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm +125 °C
RS-stocknr. 661-5926
FabrikantnummerUCC3809D-2
€ 2,436
Each (In a Pack of 5)
Aantal stuks
1 Primary Side - Surface Mount SOIC 8 - - - 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +70 °C
RS-stocknr. 821-5272
FabrikantnummerNCP4304AMNTWG
FabrikantON Semiconductor
€ 1,05
Each (In a Pack of 10)
Aantal stuks
1 Secondary Side Synchronous Rectifier 500 kHz Surface Mount DFN 8 5 A -0.3 → 17 V 9.9 V 4 x 4 x 0.95mm 4mm 4mm 0.95mm +150 °C
RS-stocknr. 169-8411
FabrikantnummerMAX6615AEE+
FabrikantMaxim Integrated
€ 2,35
Each (In a Tube of 100)
Aantal stuks
- - - Surface Mount QSOP 16 - - - 4.98 x 3.99 x 1.65mm 4.98mm 3.99mm 1.65mm +125 °C
RS-stocknr. 178-4497
FabrikantnummerNCP4060AMNTXG
FabrikantON Semiconductor
€ 5,26
Each (In a Pack of 5)
Aantal stuks
1 - 500 kHz Surface Mount QFN 19 6 A 5.6 V 80 (Maximum) V 6 x 6 x 0.95mm 6mm 6mm 0.95mm +125 °C
RS-stocknr. 178-4354
FabrikantnummerNCP4306AAAZZZADR2G
FabrikantON Semiconductor
€ 0,279
Each (On a Reel of 2500)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount SOIC 8 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C
RS-stocknr. 178-4584
FabrikantnummerNCP4306AAAZZZADR2G
FabrikantON Semiconductor
€ 0,57
Each (In a Pack of 10)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount SOIC 8 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C
RS-stocknr. 162-6081
FabrikantnummerUCC3809D-2
€ 2,141
Each (In a Tube of 75)
Aantal stuks
1 Primary Side - Surface Mount SOIC 8 - - - 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +70 °C
RS-stocknr. 178-4358
FabrikantnummerNCP4306DADZZDASNT1G
FabrikantON Semiconductor
€ 0,229
Each (On a Reel of 3000)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount TSOP 6 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 3.1 x 1.7 x 1mm 3.1mm 1.7mm 1mm +125 °C
RS-stocknr. 162-6102
FabrikantnummerUCC3960D
€ 2,537
Each (In a Tube of 75)
Aantal stuks
1 Primary Side Startup - Surface Mount SOIC 8 - - - 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +70 °C
RS-stocknr. 178-4357
FabrikantnummerNCP4306AAHZZZADR2G
FabrikantON Semiconductor
€ 0,279
Each (On a Reel of 2500)
Aantal stuks
1 Secondary Side Synchronous Rectifier 1 MHz Surface Mount SOIC 8 2 (Source) A, 7 (Sink) A 11 V 35 (Maximum) V 5 x 4 x 1.5mm 5mm 4mm 1.5mm +125 °C
RS-stocknr. 166-2830
FabrikantnummerFAN6208MY
FabrikantON Semiconductor
€ 0,745
Each (On a Reel of 2500)
Aantal stuks
2 Secondary Side Synchronous Rectifier 100 kHz Surface Mount SOP 8 8 A 24 V 30 V 4.9 x 3.9 x 1.585mm 4.9mm 3.9mm 1.585mm +105 °C
Related Products
The NIS5232 is a cost effective, resettable fuse ...
Description:
The NIS5232 is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which ...
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus InterfaceISL88750: Narrow VDC (NVDC) Battery Charger with SMBus InterfaceISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger ...
STMicroelectronics STWBC-WA wireless battery charger transmitter application optimized ...
Description:
STMicroelectronics STWBC-WA wireless battery charger transmitter application optimized for wearable usage. Thanks to its 5 V native supply, the STWBC-WA device is ideal to operate with USB power supplies. Wireless battery charging systems replace the traditional power supply cable by ...
BD2266G-M is low on-resistance N-channel MOSFET high-side power ...
Description:
BD2266G-M is low on-resistance N-channel MOSFET high-side power switch, optimized for Universal Serial Bus (USB) applications. BD226xG-M series are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Over Current ProtectionBuilt-in Low ON-Resistance (Typ ...