PWM Soft Switching Controllers

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of PWM Outputs PWM Controller Type Maximum Switching Frequency Output Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 438-4021
FabrikantnummerUC3875N
€ 10,219
Each (In a Tube of 20)
Aantal stuks
4 - - 500 mA Through Hole PDIP 20 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm +70 °C 0 °C
RS-stocknr. 661-6064
FabrikantnummerUCC3895N
€ 5,29
Each
Aantal stuks
4 - 1000 kHz 100 mA Through Hole PDIP 20 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm +70 °C 0 °C
RS-stocknr. 462-4486
FabrikantnummerUC2875DWP
€ 11,16
Each
Aantal stuks
4 Phase Shift Resonant 1000 kHz 500 mA Surface Mount SOIC 28 18 x 7.52 x 2.35mm 18mm 7.52mm 2.35mm +85 °C -25 °C
RS-stocknr. 661-5443
FabrikantnummerUC3879DW
€ 8,55
Each
Aantal stuks
4 - 300 kHz 100 mA Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm +70 °C 0 °C
RS-stocknr. 661-5201
FabrikantnummerUC2879N
€ 6,76
Each
Aantal stuks
4 - 300 kHz 100 mA Through Hole PDIP 20 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm +85 °C -40 °C
RS-stocknr. 226-9857
FabrikantnummerUC3879N
€ 9,08
Each
Aantal stuks
4 Phase Shift Resonant 300 kHz 100 mA Through Hole PDIP 20 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm +70 °C 0 °C
RS-stocknr. 121-9153
FabrikantnummerUC2879N
€ 8,898
Each (In a Tube of 20)
Aantal stuks
4 - 300 kHz 100 mA Through Hole PDIP 20 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm +85 °C -40 °C
RS-stocknr. 922-3498
FabrikantnummerUCC3895N
€ 4,849
Each (In a Tube of 20)
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 121-8574
FabrikantnummerUC2875DWP
€ 10,461
Each (In a Tube of 20)
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 178-5504
FabrikantnummerUC3875DWP
€ 9,656
Each (In a Tube of 20)
Aantal stuks
4 - 1000 kHz 500 mA Surface Mount SOIC 28 18 x 7.52 x 2.35mm 18mm 7.52mm 2.35mm +70 °C 0 °C
RS-stocknr. 121-9156
FabrikantnummerUC3879DW
€ 7,396
Each (In a Tube of 25)
Aantal stuks
4 - 300 kHz 100 mA Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm +70 °C 0 °C
RS-stocknr. 661-5440
FabrikantnummerUC3875DWP
€ 10,29
Each
Aantal stuks
4 - 1000 kHz 500 mA Surface Mount SOIC 28 18 x 7.52 x 2.35mm 18mm 7.52mm 2.35mm +70 °C 0 °C