PWM Switching Regulators

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs PWM Controller Type Number of PWM Outputs Minimum Input Voltage Maximum Input Voltage Output Voltage Output Current Line Regulation Load Regulation Mounting Type Package Type Pin Count Maximum Switching Frequency Efficiency Output Type
RS-stocknr. 445-573
FabrikantnummerL6566B
€ 1,428
Each (In a Pack of 5)
Aantal stuks
- 1 - - - 800 mA - - Surface Mount SOIC 16 107 kHz - -
RS-stocknr. 166-0930
FabrikantnummerL6566B
€ 0,953
Each (In a Tube of 30)
Aantal stuks
- 1 - - - 800 mA - - Surface Mount SOIC 16 107 kHz - -
RS-stocknr. 829-6953
FabrikantnummerLNBH26LSPQR
€ 1,792
Each (In a Pack of 5)
Aantal stuks
Step Up - 8 V 16 V 19.82 V 500 mA 40 mV 100 mV Surface Mount QFN 24 440 kHz - Adjustable
RS-stocknr. 165-5755
FabrikantnummerLNBH26LSPQR
€ 0,901
Each (On a Reel of 4000)
Aantal stuks
Step Up - 8 V 16 V 19.82 V 500 mA 40 mV 100 mV Surface Mount QFN 24 440 kHz 93% Adjustable
RS-stocknr. 880-5364
FabrikantnummerSG3525AN
€ 1,317
Each (In a Pack of 10)
Aantal stuks
Switching Regulator 2 8 V 35 V 5 → 5.2 V 50 (Reference) mA, 500 (Source) mA 20 mV 50 mV Through Hole PDIP 16 400 kHz - Adjustable
RS-stocknr. 168-5831
FabrikantnummerL6566A
€ 1,10
Each (In a Tube of 50)
Aantal stuks
- - - - - - - - Surface Mount SOIC 16 - - -
RS-stocknr. 168-8921
FabrikantnummerSG3525AN
€ 1,197
Each (In a Tube of 25)
Aantal stuks
Switching Regulator 2 8 V 35 V 5 → 5.2 V 50 (Reference) mA, 500 (Source) mA 20 mV 50 mV Through Hole PDIP 16 400 kHz - Adjustable
RS-stocknr. 445-882
FabrikantnummerL6566A
€ 1,304
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - Surface Mount SOIC 16 - - -