USB Power Switches

USB power switches are power management devices used to charge electronic devices on USB ports and hubs on computers, docking stations, handheld devices and automotive devices. 


How do USB power switches work?

They work by monitoring the current on a device and latch a switch off if the output current is shorted. They often have an auto reset feature which reactivates the switch once the short circuit is removed. They work in the same way as hot swap controllers, which allow circuit boards and electronic cards to be inserted into equipment, removing the need to power down during use.


Features of USB power switches

Most USB power switches have multiple safety features. For instance, built in thermal-overload protection limits junction temperature and dissipation of power. 


The internal circuity is limited to an accurate figure to protect the input supply against short circuit conditions as well as overload. They're also fitted with fault signals that notify the microprocessor whenever there's a current-limit, under voltage lockout (UVLO), short-circuit fault or thermal overload.


...
Lees meer Lees minder

Filters

1 - 20 van 227 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Type Number of Outputs Switch On Resistance Maximum Power Dissipation Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature
RS-stocknr. 166-2527
FabrikantnummerFSUSB30MUX
FabrikantON Semiconductor
€ 0,206
Each (On a Reel of 4000)
Aantal stuks
- 1 10Ω - Surface Mount MSOP 10 - 3 x 3 x 1.1mm 3mm 3mm 1.1mm - +85 °C
RS-stocknr. 670-9999
FabrikantnummerFSUSB30MUX
FabrikantON Semiconductor
€ 0,50
Each (In a Pack of 5)
Aantal stuks
- 1 10Ω - Surface Mount MSOP 10 - 3 x 3 x 1.1mm 3mm 3mm 1.1mm - +85 °C
RS-stocknr. 154-7658
FabrikantnummerLTC4090EDJC#PBF
FabrikantAnalog Devices
€ 4,535
Each (In a Tube of 61)
Aantal stuks
- 2 215mΩ - Surface Mount DFN 22 0.525A 6 x 3 x 0.75mm 6mm 3mm 0.75mm 5.5 V +85 °C
RS-stocknr. 761-9547
FabrikantnummerLTC4090EDJC#PBF
FabrikantAnalog Devices
€ 7,57
Each
Aantal stuks
- 2 215mΩ - Surface Mount DFN 22 0.525A 6 x 3 x 0.75mm 6mm 3mm 0.75mm 5.5 V +85 °C
RS-stocknr. 662-2451
FabrikantnummerTPS2052BD
€ 1,752
Each (In a Pack of 5)
Aantal stuks
High Side, USB Power Distribution 2 70mΩ 585.82 mW Surface Mount SOIC 8 1.25A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS-stocknr. 922-4738
FabrikantnummerTPS2052BD
€ 1,082
Each (In a Tube of 75)
Aantal stuks
High Side, USB Power Distribution 4 70mΩ 585.82 mW Surface Mount SOIC 8 1.25A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS-stocknr. 178-8835
FabrikantnummerLM3526M-H/NOPB
€ 1,57
Each (In a Tube of 95)
Aantal stuks
High Side 4 100mΩ 700 mW Surface Mount SOIC 8 2.2A 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm 5.5 V +85 °C
RS-stocknr. 145-6966
FabrikantnummerTPS2051BD
€ 1,082
Each (In a Tube of 75)
Aantal stuks
High Side, USB Power Distribution 4 70mΩ 585.82 mW Surface Mount SOIC 8 1.25A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS-stocknr. 662-2454
FabrikantnummerTPS2051BD
€ 1,342
Each (In a Pack of 5)
Aantal stuks
High Side, USB Power Distribution 4 70mΩ 585.82 mW Surface Mount SOIC 8 1.25A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS-stocknr. 817-5834
FabrikantnummerBQ24190RGET
€ 1,84
1 Tape of 1
Tape(s)
High Side, Low Side 1 20mΩ - Surface Mount VQFN 24 9A 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm 0.95mm 17 V +85 °C
RS-stocknr. 162-8090
FabrikantnummerBQ24190RGET
€ 1,817
Each (On a Reel of 250)
Aantal stuks
High Side, Low Side 1 20mΩ - Surface Mount VQFN 24 9A 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm 0.95mm 17 V +85 °C
RS-stocknr. 662-2381
FabrikantnummerTPS2041BDBVT
€ 1,05
Each (In a Pack of 5)
Aantal stuks
High Side, USB Power Distribution 2 95mΩ 285 mW Surface Mount SOT-23 5 1.25A 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 5.5 V +85 °C
RS-stocknr. 922-4725
FabrikantnummerTPS2041BDBVT
€ 0,692
Each (On a Reel of 250)
Aantal stuks
High Side, USB Power Distribution 2 95mΩ 285 mW Surface Mount SOT-23 5 1.25A 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 5.5 V +85 °C
RS-stocknr. 460-803
FabrikantnummerLM3526M-H/NOPB
€ 1,694
Each (In a Pack of 5)
Aantal stuks
High Side 2 100mΩ 700 mW Surface Mount SOIC 8 2.2A 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm 5.5 V +85 °C
RS-stocknr. 662-2384
FabrikantnummerTPS2051BDBVT
€ 1,05
Each (In a Pack of 5)
Aantal stuks
High Side, USB Power Distribution 2 95mΩ 285 mW Surface Mount SOT-23 5 1.25A 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 5.5 V +85 °C
RS-stocknr. 922-4729
FabrikantnummerTPS2051BDBVT
€ 0,692
Each (On a Reel of 250)
Aantal stuks
High Side, USB Power Distribution 2 95mΩ 285 mW Surface Mount SOT-23 5 1.25A 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 5.5 V +85 °C
RS-stocknr. 739-5144
FabrikantnummerFSUSB42MUX
FabrikantON Semiconductor
€ 2,20
Each
Aantal stuks
- 2 6.5Ω - Surface Mount MSOP 10 - 3 x 3 x 0.7mm 3mm 3mm 0.7mm - +85 °C
RS-stocknr. 920-3403
FabrikantnummerTPS2044BD
€ 2,169
Each (In a Tube of 40)
Aantal stuks
High Side, USB Power Distribution 8 70mΩ 898.47 mW Surface Mount SOIC 16 1.25A 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 5.5 V +85 °C
RS-stocknr. 128-8866
FabrikantnummerBD11600NUX-E2
FabrikantROHM
€ 0,646
Each (In a Pack of 10)
Aantal stuks
USB 1 1.92 W Surface Mount VSON 10 40µA 3 x 2 x 0.58mm 3mm 2mm 0.58mm 5.5 V +85 °C
RS-stocknr. 517-1084
FabrikantnummerTPS2044BD
€ 2,468
Each (In a Pack of 5)
Aantal stuks
High Side, USB Power Distribution 8 70mΩ 898.47 mW Surface Mount SOIC 16 1.25A 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 5.5 V +85 °C
Related Products
The NCP434 and NCP435 are very low Ron ...
Description:
The NCP434 and NCP435 are very low Ron MOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, thanks to a current consumption optimization with PMOS structure, leakage currents are eliminated by isolating connected ...
The NCP451 is a very low Ron MOSFET ...
Description:
The NCP451 is a very low Ron MOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, thanks to a current consumption optimization with NMOS structure, leakage currents are eliminated by isolating connected IC ...
The NCP456R and NCP457 are power load switch ...
Description:
The NCP456R and NCP457 are power load switch with very low Ron NMOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, thanks to a best in class current consumption optimization with NMOS structure, ...
The ecoSWITCH NCP45520, NCP45521 series of load management ...
Description:
The ecoSWITCH NCP45520, NCP45521 series of load management devices provide a component and area-reducing solution for efficient power domain switching with inrush current limit via soft start. In addition to integrated control functionality with ultra low on-resistance these devices offer ...