Voltage References

Voltage references are electronic devices that provide a fixed voltage. They provide a constant voltage regardless of external factors like the load on the device or fluctuations in the power supply.


Voltage references have different characteristics depending on their purpose. Voltage references used in laboratory applications are designed to have extremely high precision and accuracy, whereas those used as regulators for computer power supplies are much cheaper but less precise. 


Types of voltage references

There are many different kinds of voltage references, generally categorised by type, tolerance, rated voltage, reference voltage and rated current. The most common tolerances are ±2%, ±1% and ±0.5%, but voltage references are available even up to ±40%. 


What are voltage references used for? 

Voltage references can be used for a variety of different precision measurement and control systems such as power supplies in personal computers and analog-to-digital converters. They are also used in scientific applications and in medical equipment where voltage variations need to be tested regularly. 


...
Lees meer Lees minder

Filters

1 - 20 van 31 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Nominal Voltage Package Type Reference Type Initial Accuracy Mounting Type Topology Maximum Output Current Maximum Input Voltage Minimum Output Voltage Maximum Output Voltage Pin Count Line Regulation Load Regulation Dimensions
RS-stocknr. 738-6358
FabrikantnummerMCP1525-I/TO
FabrikantMicrochip
€ 0,704
Each (In a Pack of 5)
Aantal stuks
2.5V TO-92 Fixed ±1.0 % Through Hole Series 20mA 7 V - - 3 350 μV/V 1.3 mV/mA 4.71 x 3.62 x 4.62mm
RS-stocknr. 165-3596
FabrikantnummerMCP1525-I/TO
FabrikantMicrochip
€ 0,528
Each (In a Bag of 1000)
Aantal stuks
2.5V TO-92 Fixed ±1.0 % Through Hole Series 20mA 7 V - - 3 350 μV/V 1.3 mV/mA 4.71 x 3.62 x 4.62mm
RS-stocknr. 111-5567
FabrikantnummerMCP1501-25E/SN
FabrikantMicrochip
€ 0,616
Each (In a Pack of 10)
Aantal stuks
2.5V SOIC Fixed ±0.08 % Surface Mount Series 30mA 5.5 V 2.49 V 2.5 V 8 50 ppm/V 40 (Sink) ppm/mA, 70 (Source) ppm/mA 4.9 x 3.9 x 1.5mm
RS-stocknr. 144-9108
FabrikantnummerMCP1501-33E/SN
FabrikantMicrochip
€ 0,539
Each (In a Tube of 100)
Aantal stuks
3.3V SOIC Fixed ±0.08 % Surface Mount Series 30mA 5.5 V 3.29 V 3.3 V 8 50 ppm/V 40 (Sink) ppm/mA, 70 (Source) ppm/mA 4.9 x 3.9 x 1.5mm
RS-stocknr. 165-4706
FabrikantnummerMCP1501-40E/SN
FabrikantMicrochip
€ 0,458
Each (In a Tube of 100)
Aantal stuks
4.096V SOIC Fixed ±0.08 % Surface Mount Series 30mA 5.5 V 4.092 V 4.099 V 8 50 ppm/V 40 (Sink) ppm/mA, 70 (Source) ppm/mA 4.9 x 3.9 x 1.5mm
RS-stocknr. 889-5137
FabrikantnummerMCP1525T-I/TT
FabrikantMicrochip
€ 0,528
Each (On a Reel of 3000)
Aantal stuks
2.5V SOT-23 Fixed ±1.0 % Surface Mount Series 20mA 7 V 2.475 V 2.525 V 3 350 μV/V 1.3 mV/mA 2.9 x 1.3 x 0.95mm
RS-stocknr. 165-4707
FabrikantnummerMCP1501-20E/SN
FabrikantMicrochip
€ 0,539
Each (In a Tube of 100)
Aantal stuks
2.04V SOIC Fixed ±0.08 % Surface Mount Series 30mA 5.5 V 2.04 V 2.05 V 8 50 ppm/V 40 (Sink) ppm/mA, 70 (Source) ppm/mA 4.9 x 3.9 x 1.5mm
RS-stocknr. 111-5566
FabrikantnummerMCP1501-20E/SN
FabrikantMicrochip
€ 0,616
Each (In a Pack of 10)
Aantal stuks
2.04V SOIC Fixed ±0.08 % Surface Mount Series 30mA 5.5 V 2.04 V 2.05 V 8 50 ppm/V 40 (Sink) ppm/mA, 70 (Source) ppm/mA 4.9 x 3.9 x 1.5mm
RS-stocknr. 698-9069
FabrikantnummerMCP1525T-I/TT
FabrikantMicrochip
€ 0,70
Each
Aantal stuks
2.5V SOT-23 Fixed ±1.0 % Surface Mount Series 20mA 7 V 2.475 V 2.525 V 3 350 μV/V 1.3 mV/mA 2.9 x 1.3 x 0.95mm
RS-stocknr. 144-9107
FabrikantnummerMCP1501-30E/SN
FabrikantMicrochip
€ 0,539
Each (In a Tube of 100)
Aantal stuks
3V SOIC Fixed ±0.08 % Surface Mount Series 30mA 5.5 V 2.99 V 3 V 8 50 ppm/V 40 (Sink) ppm/mA, 70 (Source) ppm/mA 4.9 x 3.9 x 1.5mm
RS-stocknr. 111-5569
FabrikantnummerMCP1501-33E/SN
FabrikantMicrochip
€ 0,616
Each (In a Pack of 10)
Aantal stuks
3.3V SOIC Fixed ±0.08 % Surface Mount Series 30mA 5.5 V 3.29 V 3.3 V 8 50 ppm/V 40 (Sink) ppm/mA, 70 (Source) ppm/mA 4.9 x 3.9 x 1.5mm
RS-stocknr. 111-5565
FabrikantnummerMCP1501-30E/SN
FabrikantMicrochip
€ 0,616
Each (In a Pack of 10)
Aantal stuks
3V SOIC Fixed ±0.08 % Surface Mount Series 30mA 5.5 V 2.99 V 3 V 8 50 ppm/V 40 (Sink) ppm/mA, 70 (Source) ppm/mA 4.9 x 3.9 x 1.5mm
RS-stocknr. 111-5564
FabrikantnummerMCP1501-40E/SN
FabrikantMicrochip
€ 0,537
Each (In a Pack of 10)
Aantal stuks
4.096V SOIC Fixed ±0.08 % Surface Mount Series 30mA 5.5 V 4.092 V 4.099 V 8 50 ppm/V 40 (Sink) ppm/mA, 70 (Source) ppm/mA 4.9 x 3.9 x 1.5mm
RS-stocknr. 177-2824
FabrikantnummerLM4040CYM3-2.5-TR
FabrikantMicrochip
€ 0,22
Each (On a Reel of 3000)
Aantal stuks
2.5V SOT-23 Precision ±0.5% Surface Mount Shunt 15mA 15 V - 2.5 V 3 - - 0.9 x 2.92 x 1.3mm
RS-stocknr. 177-2826
FabrikantnummerLM4040DYM3-2.5-TR
FabrikantMicrochip
€ 0,198
Each (On a Reel of 3000)
Aantal stuks
2.5V SOT-23 Precision ±1% Surface Mount Shunt 15mA 15 V - 2.5 V 3 - - 0.9 x 2.92 x 1.3mm
RS-stocknr. 177-3005
FabrikantnummerLM4041CYM3-ADJ-TR
FabrikantMicrochip
€ 0,231
Each (In a Pack of 50)
Aantal stuks
1.23V SOT-23 Adjustable, Precision ±0.5% Surface Mount Shunt 12mA 15 V - 10 V 3 - - 0.9 x 2.92 x 1.3mm
RS-stocknr. 111-5568
FabrikantnummerMCP1501-10E/SN
FabrikantMicrochip
€ 0,678
Each (In a Pack of 10)
Aantal stuks
1.02V SOIC Fixed ±0.08 % Surface Mount Series 30mA 5.5 V 1.023 V 1.025 V 8 50 ppm/V 40 (Sink) ppm/mA, 70 (Source) ppm/mA 4.9 x 3.9 x 1.5mm
RS-stocknr. 889-5815
FabrikantnummerMCP1541T-I/TT
FabrikantMicrochip
€ 0,528
Each (On a Reel of 3000)
Aantal stuks
4.096V SOT-23 Precision 1% Surface Mount Series 20mA 7 V 4.055 V 4.137 V 3 350 μV/V 1.3 mV/mA 2.9 x 1.3 x 0.95mm
RS-stocknr. 178-5337
FabrikantnummerLM4041DYM3-1.2-TR
FabrikantMicrochip
€ 0,198
Each (On a Reel of 3000)
Aantal stuks
1.225V SOT-23 Fixed ±1.0 % Surface Mount Shunt - - - 1.225 V 3 - - 2.92 x 1.3 x 1mm
RS-stocknr. 177-2828
FabrikantnummerLM4041CYM3-ADJ-TR
FabrikantMicrochip
€ 0,22
Each (On a Reel of 3000)
Aantal stuks
1.23V SOT-23 Adjustable, Precision ±0.5% Surface Mount Shunt 12mA 15 V - 10 V 3 - - 0.9 x 2.92 x 1.3mm