Microcontrollers

Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function ’embedded’ applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory.


What are they made up of?


Microcontrollers contain single or multiple processors (sometimes referred to as CPUs), plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).


What does “8-bit” mean?


Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.


What packages are there?


MCUs come in standard chip packages with various pin counts. Package types include:


  • LQFP

  • PDIP

  • QFN

  • SOIC

  • SSOP

  • TQFP

  • TSSOP

What are ARM processor cores?


Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).


  • Cortex-M0

  • Cortex-M0+

  • Cortex-M1

  • Cortex-M3

  • Cortex-M4

  • Cortex-M7

  • Cortex-M23

  • Cortex-M33

  • Cortex-M35P

Where are microcontrollers used?


  • Computers

  • Automotive

  • Robotics

  • Automation

  • Medical equipment

  • Home appliances

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Family Name Package Type Mounting Type Pin Count Device Core Data Bus Width Program Memory Size Maximum Frequency RAM Size USB Channels Number of PWM Units ADC Channels Number of SPI Channels Typical Operating Supply Voltage
RS-stocknr. 177-3560
FabrikantnummerPIC18F43K22-I/PT
€ 1,758
Each (In a Tray of 160)
Aantal stuks
PIC18F TQFP Surface Mount 44 PIC 8bit 8 kB 16MHz 512 B - 1 28 2 1.8 → 5.5 V
RS-stocknr. 177-3938
FabrikantnummerPIC18F43K22-I/PT
€ 2,196
Each (In a Pack of 5)
Aantal stuks
PIC18F TQFP Surface Mount 44 PIC 8bit 8 kB 16MHz 512 B - 1 28 2 1.8 → 5.5 V