SPLDs

SPLD stands for Simple Programmable Logic Device. They are a compact Semiconductor IC that fall within the family of PLD (Programmable Logic Devices). These devices are typically used in applications when only a small number of I/Os are needed. SPLDs are the most straightforward, cost-effective type of programmable logic device on the market today. RS Components offer a range of high-quality parts from leading brands including Microchip Technology.

SLPD Device Structure

SPLD ICs are simple in design, they are constructed from connected macrocells containing AND and OR gates and flip-flops.

What is an SPLD?

An SPLD device can be classified into two main types of programmable logic device, they are

Fixed Logic Devices - The integrated circuit in the device is permanent and can perform one function, or a set of functions. These functions are pre-set at the point of manufacture and can not be changed.

Programmable Logic Devices - These devices can be programmed by an electronics engineer as many times as it is required. The design inside the IC is flexible so a change in the logic doesn't require any time-consuming rewiring of PCBs

Programmable Logic Applications

SPLDs are used in a wide range of electrical and electronic prototype, design and testing applications. The versatile chips are commonly for functions including

  • Data Communication
  • Signal communication
  • Controllers
  • Data display

...
Lees meer Lees minder

Filters

1 - 20 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Family Name Number of Gates Number of Macro Cells Number of User I/Os Maximum Internal Frequency In System Programmability Mounting Type Package Type Pin Count Maximum Propagation Delay Time Fabrication Technology Dimensions Height Length
RS-stocknr. 177-1502
FabrikantnummerATF16V8C-7JU
FabrikantMicrochip
€ 1,908
Each (In a Tube of 48)
Aantal stuks
ATF16V8C - 8 18 - In System Surface Mount PLCC 20 5ns EECMOS 9.04 x 9.04 x 4.06mm 4.06mm 9.04mm
RS-stocknr. 177-1510
FabrikantnummerATF22V10CQZ-20XU
FabrikantMicrochip
€ 1,383
Each (In a Tube of 62)
Aantal stuks
ATF22V10CQZ - 10 22 - In System Surface Mount TSSOP 24 12ns CMOS 7.9 x 4.48 x 1.05mm 1.05mm 7.9mm
RS-stocknr. 177-1957
FabrikantnummerATF22V10CQZ-20SU
FabrikantMicrochip
€ 2,276
Each (In a Pack of 5)
Aantal stuks
ATF22V10CQZ - 10 22 - In System Surface Mount SOIC 24 12ns CMOS 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm
RS-stocknr. 177-1506
FabrikantnummerATF22V10C-10SU
FabrikantMicrochip
€ 1,387
Each (In a Tube of 31)
Aantal stuks
ATF22V10C 500 10 22 - In System Surface Mount SOIC 24 5ns CMOS 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm
RS-stocknr. 177-1503
FabrikantnummerATF22LV10C-10PU
FabrikantMicrochip
€ 1,875
Each (In a Tube of 15)
Aantal stuks
ATF22LV10C - 10 22 - In System Surface Mount PDIP 24 10ns CMOS 32.13 x 7.11 x 4.95mm 4.95mm 32.13mm
RS-stocknr. 127-8201
FabrikantnummerATF16V8B-15JU
FabrikantMicrochip
€ 0,806
Each (In a Pack of 5)
Aantal stuks
ATF16V8B 150 8 8 62MHz - Surface Mount PLCC 20 15ns CMOS, TTL 9.04 x 9.04 x 4.06mm 4.06mm 9.04mm
RS-stocknr. 177-1863
FabrikantnummerATF22V10C-10PU
FabrikantMicrochip
€ 1,576
Each (In a Pack of 5)
Aantal stuks
ATF22V10C 500 10 22 - In System Surface Mount PDIP 24 5ns CMOS 32.13 x 7.11 x 4.95mm 4.95mm 32.13mm
RS-stocknr. 127-8206
FabrikantnummerATF16V8BQL-15SU
FabrikantMicrochip
€ 0,94
Each (In a Pack of 5)
Aantal stuks
ATF16V8B 150 8 8 62MHz - Surface Mount SOIC 20 15ns CMOS, TTL 12.8 x 7.5 x 2.35mm 2.35mm 12.8mm
RS-stocknr. 177-1886
FabrikantnummerATF22V10C-10SU
FabrikantMicrochip
€ 1,52
Each (In a Pack of 5)
Aantal stuks
ATF22V10C 500 10 22 - In System Surface Mount SOIC 24 5ns CMOS 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm
RS-stocknr. 177-1729
FabrikantnummerATF22LV10C-10PU
FabrikantMicrochip
€ 1,876
Each (In a Pack of 5)
Aantal stuks
ATF22LV10C - 10 22 - In System Surface Mount PDIP 24 10ns CMOS 32.13 x 7.11 x 4.95mm 4.95mm 32.13mm
RS-stocknr. 127-8203
FabrikantnummerATF16V8B-15SU
FabrikantMicrochip
€ 0,818
Each (In a Pack of 5)
Aantal stuks
ATF16V8B 150 8 8 62MHz - Surface Mount SOIC 20 15ns CMOS, TTL 12.8 x 7.5 x 2.35mm 2.35mm 12.8mm
RS-stocknr. 127-8209
FabrikantnummerATF16V8CZ-15JU
FabrikantMicrochip
€ 1,526
Each (In a Pack of 5)
Aantal stuks
ATF16V8C 150 8 8 62MHz - Surface Mount PLCC 20 15ns CMOS, TTL 9.04 x 9.04 x 4.06mm 4.06mm 9.04mm
RS-stocknr. 177-1509
FabrikantnummerATF22V10CQZ-20SU
FabrikantMicrochip
€ 2,174
Each (In a Tube of 31)
Aantal stuks
ATF22V10CQZ - 10 22 - In System Surface Mount SOIC 24 12ns CMOS 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm
RS-stocknr. 127-8216
FabrikantnummerATF22V10CQ-15JU
FabrikantMicrochip
€ 1,33
Each (In a Pack of 5)
Aantal stuks
ATF22V10C 350 10 10 Minimum of 83.3MHz - Surface Mount PLCC 28 15ns CMOS, TTL 11.58 x 11.58 x 4.06mm 4.06mm 11.58mm
RS-stocknr. 127-8207
FabrikantnummerATF16V8BQL-15XU
FabrikantMicrochip
€ 1,188
Each (In a Pack of 5)
Aantal stuks
ATF16V8B 150 8 8 62MHz - Surface Mount TSSOP 20 15ns CMOS, TTL 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm
RS-stocknr. 127-8214
FabrikantnummerATF22V10C-15PU
FabrikantMicrochip
€ 1,49
Each (In a Pack of 5)
Aantal stuks
ATF22V10C 350 10 10 Minimum of 83.3MHz - Through Hole PDIP 24 15ns CMOS, TTL 32.13 x 7.11 x 4.95mm 4.95mm 32.13mm
RS-stocknr. 127-8215
FabrikantnummerATF22V10C-7PX
FabrikantMicrochip
€ 2,09
Each (In a Pack of 2)
Aantal stuks
ATF22V10C 350 10 10 Minimum of 166MHz - Through Hole PDIP 24 7.5ns CMOS, TTL 32.13 x 7.11 x 4.95mm 4.95mm 32.13mm
RS-stocknr. 127-8218
FabrikantnummerATF22V10CQZ-20PU
FabrikantMicrochip
€ 2,075
Each (In a Pack of 2)
Aantal stuks
ATF22V10C 350 10 10 Minimum of 50MHz - Through Hole PDIP 24 20ns CMOS, TTL 32.13 x 7.11 x 4.95mm 4.95mm 32.13mm
RS-stocknr. 127-8212
FabrikantnummerATF22V10C-10JU
FabrikantMicrochip
€ 1,734
Each (In a Pack of 5)
Aantal stuks
ATF22V10C 350 10 10 Minimum of 125MHz - Surface Mount PLCC 28 10ns CMOS, TTL 11.58 x 11.58 x 4.06mm 4.06mm 11.58mm
RS-stocknr. 177-1504
FabrikantnummerATF22LV10C-10XU
FabrikantMicrochip
€ 1,154
Each (In a Tube of 62)
Aantal stuks
ATF22LV10C - 10 22 - In System Surface Mount TSSOP 24 10ns CMOS 7.9 x 4.48 x 1.05mm 1.05mm 7.9mm