Bluetooth Modules

Bluetooth modules are wireless enabling components that are attached usually to a motherboard that will enable the device to broadcast and connect via a Bluetooth signal. A Bluetooth can be installed in many different devices and can greatly improve the basic functions of the device. Bluetooth technology have ’classes’ and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. Also worth considering when choosing your Bluetooth module is the version number. Ranging upwards from 1.0 to 4.0+ the levels will again determine the functionality levels, such as range and power consumption, with the higher end of the number range holding the best in its class.

...
Lees meer Lees minder

Filters

1 - 20 van 48 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 124-4410
FabrikantnummerCYBLE-222005-00
€ 11,54
Each
Aantal stuks
- 4.1 +3dBm -87dBm I2C, SPI, UART Serial 10 x 10 x 1.8mm 1.8mm 10mm +85 °C -40 °C 10mm
RS-stocknr. 171-0917
FabrikantnummerCYBLE-222005-00
€ 8,057
Each (On a Reel of 500)
Aantal stuks
- 4.1 +3dBm -87dBm I2C, SPI, UART Serial 10 x 10 x 1.8mm 1.8mm 10mm +85 °C -40 °C 10mm
RS-stocknr. 124-4176
FabrikantnummerCY5676
€ 8,44
Each
Aantal stuks
- 4.1 - - UART - - - - - - -
RS-stocknr. 171-0915
FabrikantnummerCYBLE-014008-00
€ 8,689
Each (On a Reel of 500)
Aantal stuks
- 4.1 +3dBm -87dBm I2C, SPI, UART Serial 11 x 11 x 1.8mm 1.8mm 11mm +85 °C -40 °C 11mm
RS-stocknr. 124-4408
FabrikantnummerCYBLE-014008-00
€ 11,80
Each
Aantal stuks
- 4.1 +3dBm -87dBm I2C, SPI, UART Serial 11 x 11 x 1.8mm 1.8mm 11mm +85 °C -40 °C 11mm
RS-stocknr. 187-7657
FabrikantnummerCYBT-343151-02
€ 10,795
Each (On a Reel of 500)
Aantal stuks
Class 1, Class 2 5 9 dBm, 12dBm -96.5 dBm, -95.5dBm - - 12 x 15.5 x 1.95mm 1.95mm 12mm +105 °C -30 °C 15.5mm
RS-stocknr. 181-3751
FabrikantnummerCYBT-343026-01
€ 14,72
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 187-7660
FabrikantnummerCYBT-483039-02
€ 15,32
Each (On a Reel of 500)
Aantal stuks
Class 1 5.0 20dBm -95dBm - I2C, SPI, UART 18.59 x 12.75 x 1.8mm 1.8mm 18.59mm +85 °C -30 °C 12.75mm
RS-stocknr. 188-5292
FabrikantnummerCYBLE-224116-01
€ 17,70
Each
Aantal stuks
- 4.2 9.5dBm -95dBm - I2C, SPI, UART 15.4 x 9.5 x 1.8mm 1.8mm 15.4mm +105 °C -40 °C 9.5mm
RS-stocknr. 187-7658
FabrikantnummerCYBT-413034-02
€ 10,439
Each (On a Reel of 500)
Aantal stuks
Class 2 5.0 4dBm -95dBm - I2C, SPI, UART 16.3 x 12 x 1.7mm 1.7mm 16.3mm +85 °C -30 °C 12mm
RS-stocknr. 181-3749
FabrikantnummerCYBLE-013030-00
€ 3,095
Each (In a Pack of 2)
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 124-4406
FabrikantnummerCYBLE-012011-00
€ 6,80
Each
Aantal stuks
- 4.1 +3dBm -87dBm I2C, SPI, UART Serial 14.52 x 19.2 x 2mm 2mm 14.52mm +85 °C -40 °C 19.2mm
RS-stocknr. 181-7478
FabrikantnummerCYBLE-224110-00
€ 15,92
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 187-4765
FabrikantnummerCYBLE-416045-02
€ 10,244
Each (On a Tape of 500)
Aantal stuks
- V 5.0 +4dBm -95dBm I2C - 18.5 x 14 x 2mm 2mm 18.5mm +85 °C -40 °C 14mm
RS-stocknr. 124-4177
FabrikantnummerCY5676A
€ 12,07
Each
Aantal stuks
- 4.2 - - UART - - - - - - -
RS-stocknr. 181-3727
FabrikantnummerCYBLE-013030-00
€ 3,033
Each (On a Reel of 500)
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 124-4409
FabrikantnummerCYBLE-022001-00
€ 8,82
Each
Aantal stuks
- 4.1 +3dBm -87dBm I2C, SPI, UART Serial 10 x 10 x 1.8mm 1.8mm 10mm +85 °C -40 °C 10mm
RS-stocknr. 181-7418
FabrikantnummerCYBLE-212019-00
€ 5,998
Each (On a Reel of 500)
Aantal stuks
- V4.1 +3dBm -87dBm I2C, SPI, UART - 19.2 x 14.52 x 2mm 2mm 14.52mm +85 °C -40 °C 19.2mm
RS-stocknr. 176-9839
FabrikantnummerCYBT-423028-EVAL
€ 42,84
Each
Aantal stuks
- - - - USB - - - - +85 °C -30 °C -
RS-stocknr. 171-0916
FabrikantnummerCYBLE-022001-00
€ 6,759
Each (On a Reel of 500)
Aantal stuks
- 4.1 +3dBm -87dBm I2C, SPI, UART Serial 10 x 10 x 1.8mm 1.8mm 10mm +85 °C -40 °C 10mm