GPS Chips & GPS Modules

GPS stands for Global Positioning System and it uses a constellation of between 24 and 32 earth orbit satellites that transmit precise radio signals, which allow GPS receivers to determine their current location, the time, and their velocity.

GPS has several advantages and disadvantages, but what are they?

Advantages

• the system is self-calibrating all you need to do is just turn on and use
• can be used in the field – doesn't require a laboratory or artificial environment
• the technology is relatively small (typical GPS system is now no larger than a small mobile phone)
• works anywhere on Earth
• can give directions
• constantly evolving systems for greater accuracy and usability

Disadvantages

• most systems will last only 8-12 hours before needing a battery recharge
• a signal can be affected by large buildings

What is a GPS module?

The GPS module is a mountable receiver chip that can be attached to certain devices to give it GPS tracking and functions

How do they work?

Through the use of the global positioning system, you are able to track your device via satellite which helps determine location, time and velocity on Earth

Features and benefits:

• Fix status LEDs (to signal to search for satellites, or power conserve status)
• Tracking enabled with multiple satellites
• High frequency of location updates
• High sensitivity logging/tracking
• A high number of channels to use
• Incredibly low power usage
• Low dropout rates
• Some feature external antenna capabilities
• FLASH memory installed in some devices
• Supported BUS interfaces including GPIO, I2C, SBAS and more
• Small and compact
Where might I use one?
• Sat Navs / GPS
• Mobile phones
• Tablets
• Smart watches
• Laptops
• Military applications
• Medical applications

...
Lees meer Lees minder

Filters

1 - 20 van 39 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supported Bus Interfaces Number of Channels Acquisition Sensitivity Tracking Sensitivity Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 170-9180
FabrikantnummerL86-M33
FabrikantQuectel
€ 18,435
Each (In a Box of 25)
Aantal stuks
UART 22 -148dBm -165dBm 18.4 x 18.4 x 6.45mm 6.45mm 18.4mm +85 °C -40 °C 18.4mm
RS-stocknr. 908-4114
FabrikantnummerL86-M33
FabrikantQuectel
€ 15,45
Each
Aantal stuks
UART 33 -148dBm -165dBm 18.4 x 18.4 x 6.45mm 6.45mm 18.4mm +85 °C -40 °C 18.4mm
RS-stocknr. 170-9177
FabrikantnummerL80-M39
FabrikantQuectel
€ 17,086
Each (In a Box of 25)
Aantal stuks
UART 22 -148dBm -165dBm 16 x 16 x 6.45mm 6.45mm 16mm +85 °C -40 °C 16mm
RS-stocknr. 908-4085
FabrikantnummerL80-M39
FabrikantQuectel
€ 14,38
Each
Aantal stuks
UART 22 -148dBm -165dBm 16 x 16 x 6.45mm 6.45mm 16mm +85 °C -40 °C 16mm
RS-stocknr. 173-4049
Fabrikantnummer746
€ 35,671
Each (In a Bag of 10)
Aantal stuks
I2C 66 -145dBm -165dBm 35 x 25.5 x 6.5mm 6.5mm 35mm - - 25.5mm
RS-stocknr. 905-4630
Fabrikantnummer746
€ 33,80
Each
Aantal stuks
I2C 66 -145dBm -165dBm 35 x 25.5 x 6.5mm 6.5mm 35mm - - 25.5mm
RS-stocknr. 170-9178
FabrikantnummerL70B-M39
FabrikantQuectel
€ 10,828
Each (In a Box of 25)
Aantal stuks
UART 22 -148dBm -165dBm 10.1 x 9.7 x 2.5mm 2.5mm 10.1mm +85 °C -40 °C 9.7mm
RS-stocknr. 908-4091
FabrikantnummerL70B-M39
FabrikantQuectel
€ 12,56
Each
Aantal stuks
UART 22 -148dBm -165dBm 10.1 x 9.7 x 2.5mm 2.5mm 10.1mm +85 °C -40 °C 9.7mm
RS-stocknr. 704-3307
FabrikantnummerGPS-1513R
FabrikantRF Solutions
€ 32,28
Each
Aantal stuks
UART 65 -148dBm -161dBm 13 x 15.8 x 2.8mm 2.8mm 15.8mm +85 °C -40 °C 13mm
RS-stocknr. 170-9179
FabrikantnummerL76-M33
FabrikantQuectel
€ 12,141
Each (In a Box of 25)
Aantal stuks
UART 33 -148dBm -165dBm 10.1 x 9.7 x 2.5mm 2.5mm 10.1mm +85 °C -40 °C 9.7mm
RS-stocknr. 908-4108
FabrikantnummerL76-M33
FabrikantQuectel
€ 13,93
Each
Aantal stuks
UART 33 -148dBm -165dBm 10.1 x 9.7 x 2.5mm 2.5mm 10.1mm +85 °C -40 °C 9.7mm
RS-stocknr. 905-4637
Fabrikantnummer1059
€ 35,59
Each
Aantal stuks
- 66 -145dBm -165dBm - 5.98mm 30.5mm - - -
RS-stocknr. 704-3300
FabrikantnummerGPS-622F
FabrikantRF Solutions
€ 37,29
Each
Aantal stuks
UART 65 -158dBm -161dBm 22 x 22 x 8mm 8mm 22mm +65 °C -20 °C 22mm
RS-stocknr. 704-3313
FabrikantnummerGPS-310FS
FabrikantRF Solutions
€ 28,98
Each
Aantal stuks
GPIO, SBAS, UART 16 -143dBm -155dBm 25.4 x 25.4 x 3.4mm 3.4mm 25.4mm +85 °C -40 °C 25.4mm
RS-stocknr. 704-3304
FabrikantnummerGPS-330R
FabrikantRF Solutions
€ 28,98
Each
Aantal stuks
- 16 -140dBm -155dBm 34 x 34 x 8.6mm 8.6mm 34mm +85 °C -40 °C 34mm
Nieuw
RS-stocknr. 206-0007
Fabrikantnummer2613011037000
FabrikantWurth Elektronik
€ 19,955
Each (On a Reel of 500)
Aantal stuks
- 52 -148dBm -167dBm 6.7 x 10 x 10mm - - - - -
Nieuw
RS-stocknr. 206-0008
Fabrikantnummer2613011037000
FabrikantWurth Elektronik
€ 23,66
Each
Aantal stuks
- 52 -148dBm -167dBm 6.7 x 10 x 10mm - - - - -
RS-stocknr. 200-1401
Fabrikantnummer2195768-1
FabrikantTE Connectivity
€ 16,98
Each
Aantal stuks
- - - - 12x12x6.35mm 6.35mm 12mm +90 °C `-40 °C 12mm
RS-stocknr. 200-1399
Fabrikantnummer2195767-1
FabrikantTE Connectivity
€ 19,77
Each
Aantal stuks
- - - - 38x38x14.86mm 14.86mm 38mm +85 °C `-40 °C 38mm
RS-stocknr. 200-1398
Fabrikantnummer2195767-1
FabrikantTE Connectivity
€ 17,071
Each (In a Box of 48)
Aantal stuks
- - - - 38x38x14.86mm 14.86mm 38mm +85 °C `-40 °C 38mm
Related Products
The AFBR-24x8 DC-50 MBd Miniature Link Fibre Optic ...
Description:
The AFBR-24x8 DC-50 MBd Miniature Link Fibre Optic Receiver is a low-cost, high-performance design for operation with HFBR-14xxZ fibre optic transmitters and multi-mode glass fibre cable. The receiver is also compatible with ST and SMA connectors. Due to the receiver's ...
BD57020MWV is a Wireless Power Transmitter-integrated circuit Half ...
Description:
BD57020MWV is a Wireless Power Transmitter-integrated circuit Half Bridge / Full Bridge inverter Foreign object detection I²C-Bus interfaceBD57015GWL is a standalone Wireless Power Receiver-integrated circuit Programmable Output Voltages High Input / Output Current.
The TDA7200/7210 are low-power ASK/FSK wireless receivers operating ...
Description:
The TDA7200/7210 are low-power ASK/FSK wireless receivers operating in the 434/868MHz ISM bands. RF Frequency Ranges: 400 to 440MHz (TDA7200, TDA7210), 810 to 870MHz (TDA7210), ISM bandReceiver Sensitivity: -106dBm @ 4800bps ASKModulation: FSK or ASK pin-selectableOTA Data Rate: up to ...
The MICRF011 is a single chip OOK (ON-OFF ...
Description:
The MICRF011 is a single chip OOK (ON-OFF Keyed) Receiver IC for remote wireless applications, employing QwikRadio technology. Complete UHF receiver on a monolithic chipFrequency range 300 to 440 MHzTypical range over 200 meters with monopole antennaData rates to 2.5kbps ...