RF Switch Circuits

Filters

1 - 20 van 52 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Configuration Maximum Insertion Loss Minimum Isolation Switching Speed Number of Switches Technology Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Frequency
RS-stocknr. 160-3356
FabrikantnummerADG918BCPZ-500RL7
FabrikantAnalog Devices
€ 1,75
Each (On a Reel of 500)
Aantal stuks
Single SPDT 0.8dB 36dB 9.5 ns, 10 ns 1 CMOS/LVTTL Surface Mount LFCSP VD 8 3.25 x 3.25 x 0.85mm 3.25mm 3.25mm 0.85mm 4GHz
RS-stocknr. 809-9304
FabrikantnummerADG918BCPZ-500RL7
FabrikantAnalog Devices
€ 3,148
Each (In a Pack of 5)
Aantal stuks
Single SPDT 0.8dB 36dB 9.5 ns, 10 ns 1 CMOS/LVTTL Surface Mount LFCSP VD 8 3.25 x 3.25 x 0.85mm 3.25mm 3.25mm 0.85mm 4GHz
RS-stocknr. 183-2427
FabrikantnummerHMC544AE
FabrikantAnalog Devices
€ 2,66
Each (In a Pack of 5)
Aantal stuks
- 1dB 8dB 30ns 1 - Surface Mount SOT-26 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 4GHz
RS-stocknr. 139-1740
FabrikantnummerHMC321ALP4E
FabrikantAnalog Devices
€ 25,387
Each (On a Reel of 15)
Aantal stuks
Single SP8T 3.1dB 20dB 150ns 1 GaAs MMIC Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 8GHz
RS-stocknr. 183-2336
FabrikantnummerHMC221BE
FabrikantAnalog Devices
€ 2,137
Each (On a Tape of 50)
Aantal stuks
- 1.1dB 14dB 3ns 1 GaAs MMIC Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 3GHz
RS-stocknr. 912-8839
FabrikantnummerADG918BRMZ
FabrikantAnalog Devices
€ 2,285
Each (In a Tube of 50)
Aantal stuks
Single SPDT 1.25dB 34dB - 1 CMOS/LVTTL Surface Mount MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm 2GHz
RS-stocknr. 496-9212
FabrikantnummerADG918BRMZ
FabrikantAnalog Devices
€ 2,99
Each
Aantal stuks
Single SPDT 1.25dB 34dB - 1 CMOS/LVTTL Surface Mount MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm 2GHz
RS-stocknr. 183-2443
FabrikantnummerHMC270AMS8GE
FabrikantAnalog Devices
€ 6,80
Each (In a Pack of 2)
Aantal stuks
- 2.8dB 28dB 15ns 1 - Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 8GHz
RS-stocknr. 159-7954
FabrikantnummerADG936BRUZ
FabrikantAnalog Devices
€ 3,256
Each (In a Tube of 75)
Aantal stuks
Dual SPDT 1.25dB 31dB - 2 CMOS/LVTTL Surface Mount TSSOP 20 6.5 x 4.4 x 1.05mm 6.5mm 4.4mm 1.05mm 2GHz
RS-stocknr. 183-2704
FabrikantnummerADRF5130BCPZ
FabrikantAnalog Devices
€ 20,76
Each
Aantal stuks
- 0.7dB 41dB 155ns 1 TTL Surface Mount LFCSP 24 4.1 x 4.1 x 0.85mm 4.1mm 4.1mm 0.85mm 3.5GHz
RS-stocknr. 183-2493
FabrikantnummerHMC349AMS8GE
FabrikantAnalog Devices
€ 5,85
Each (In a Pack of 2)
Aantal stuks
- 2.1dB 42dB 60ns 1 - Surface Mount Mini-SO 8 3.1 x 3.1 x 0.94mm 3.1mm 3.1mm 0.94mm 4GHz
RS-stocknr. 183-2635
FabrikantnummerHMC241ALP3E
FabrikantAnalog Devices
€ 7,64
Each
Aantal stuks
Single SP4T 1.5dB 25dB 30ns 1 - Surface Mount LFCSP 16 3.1 x 3.1 x 0.85mm 3.1mm 3.1mm 0.85mm 4GHz
RS-stocknr. 139-1742
FabrikantnummerHMC547ALC3
FabrikantAnalog Devices
€ 69,92
Each (On a Reel of 4)
Aantal stuks
- 3.7dB 30dB 6ns 2 GaAs MMIC Surface Mount SMT 16 3 x 3 x 0.92mm 3mm 3mm 0.92mm 28GHz
RS-stocknr. 708-9814
FabrikantnummerADG936BCPZ
FabrikantAnalog Devices
€ 3,56
Each
Aantal stuks
Dual SPDT 1.25dB 31dB - 2 CMOS/LVTTL Surface Mount LFCSP 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 2GHz
RS-stocknr. 183-2394
FabrikantnummerHMC536MS8GE
FabrikantAnalog Devices
€ 5,92
Each (In a Pack of 2)
Aantal stuks
- 1dB 23dB 15ns 1 GaAs MMIC Surface Mount MS8G 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 6GHz
RS-stocknr. 183-2340
FabrikantnummerHMC270AMS8GE
FabrikantAnalog Devices
€ 6,11
Each (On a Tape of 50)
Aantal stuks
- 2.8dB 28dB 15ns 1 - Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 8GHz
RS-stocknr. 139-1755
FabrikantnummerHMC547ALC3
FabrikantAnalog Devices
€ 78,21
Each
Aantal stuks
- 3.7dB 30dB 6ns 2 GaAs MMIC Surface Mount SMT 16 3 x 3 x 0.92mm 3mm 3mm 0.92mm 28GHz
RS-stocknr. 183-2334
FabrikantnummerHMC194AMS8E
FabrikantAnalog Devices
€ 3,10
Each (On a Tape of 50)
Aantal stuks
- 1.1dB 24dB 3ns 1 - Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3GHz
RS-stocknr. 145-1187
FabrikantnummerADG919BRMZ
FabrikantAnalog Devices
€ 2,285
Each (In a Tube of 50)
Aantal stuks
Single SPDT 1.25dB 34dB - 1 CMOS/LVTTL Surface Mount MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm 2GHz
RS-stocknr. 183-2337
FabrikantnummerHMC241ALP3E
FabrikantAnalog Devices
€ 6,76
Each (On a Tape of 50)
Aantal stuks
Single SP4T 1.5dB 25dB 30ns 1 - Surface Mount LFCSP 16 3.1 x 3.1 x 0.85mm 3.1mm 3.1mm 0.85mm 4GHz