RF Transceivers

Radio frequency (RF) transceivers are electronic devices that can both transmit and receive radio frequency
What is an RF Transceiver?
RF transceivers transfer information wirelessly between two devices. RF transceivers includes both a transmitter and a receiver RF transceivers convert voice, video and data into a radio frequency for applications like satellite communication, mobile phones, radio and television signal.
RF Transceivers convert IF (intermediate frequency) frequency (intermediate frequency) to RF frequency and vice versa.
The main feature of the RF module is an embedded system to communicate with another device wirelessly. In an RF transceiver, the transmitter and receiver will share common circuitry. An electronic switch permits the RF transmitter and receiver to be joined to the same antenna and stops the output of the transmitter from damaging the receiver.
Transceivers are categorised by how the receiver and transmitter communication channel is managed. This can be full duplex or half duplex communication access.
What is the difference between duplex and half duplex?
This refers to the type of transmission of the data
Examples:
A telephone is full duplex as both parties are able to talk at once
A walkie talkie is half duplex as only one party can transmit at a time
How to choose the right RF transceivers
There are many types of RF transceiver around so your choice will depend on your desired application and chosen devices. Considerations when choosing a transceiver include everything from output power and supply voltage to frequency range, data rate and packaging.

...
Lees meer Lees minder

Filters

1 - 20 van 129 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Operating Bands Maximum Operating Band 1 Frequency Minimum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Minimum Operating Band 2 Frequency Minimum Operating Band 3 Frequency Data Rate Height Modulation Technique Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS-stocknr. 865-2160
FabrikantnummerHTRC11001T/02EE,11
FabrikantNXP
€ 2,973
Each (In a Pack of 3)
Aantal stuks
1 125kHz - - - - - 1.45mm ASK 5.5 V 4.5 V +85 °C -40 °C Surface Mount
RS-stocknr. 124-2314
FabrikantnummerHTRC11001T/02EE,11
FabrikantNXP
€ 2,603
Each (In a Tube of 57)
Aantal stuks
1 125kHz - - - - - 1.45mm ASK 5.5 V 4.5 V +85 °C -40 °C Surface Mount
RS-stocknr. 505-6935
FabrikantnummerRF600D-SO
FabrikantRF Solutions
€ 3,90
Each
Aantal stuks
- - - - - - - 2.39mm - 16 V 11 V - - Surface Mount
RS-stocknr. 917-3340
FabrikantnummerCR95HF-VMD5T
€ 2,895
Each (In a Pack of 2)
Aantal stuks
1 13.56MHz - - - - 2Mbps 0.95mm ASK 5.5 V 2.7 V +85 °C -25 °C Surface Mount
RS-stocknr. 168-8975
FabrikantnummerCR95HF-VMD5T
€ 1,426
Each (On a Reel of 3000)
Aantal stuks
1 13.56MHz - - - - 2Mbps 0.95mm ASK 5.5 V 2.7 V +85 °C -25 °C Surface Mount
RS-stocknr. 885-5748
FabrikantnummerNRF24L01P-T
€ 2,91
Each (In a Pack of 5)
Aantal stuks
1 2483.5MHz 2400MHz - - - 2Mbps 0.9mm GFSK 3.6 V 1.9 V +85 °C -40 °C Surface Mount
RS-stocknr. 919-8856
FabrikantnummerTDA7210XUMA1
FabrikantInfineon
€ 0,696
Each (On a Reel of 3000)
Aantal stuks
2 440MHz 400MHz 870MHz 810MHz - - 1mm ASK, FSK 5.5 V 4.5 V +85 °C -40 °C Surface Mount
RS-stocknr. 626-4020
FabrikantnummerCC1100-RTY1
€ 5,45
Each
Aantal stuks
3 928MHz 779MHz 464MHz 387MHz 300MHz - 0.85mm FSK, MSK, QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 162-4647
FabrikantnummerCC1100-RTY1
€ 4,554
Each (In a Tube of 92)
Aantal stuks
3 928MHz 779MHz 464MHz 387MHz 300MHz - 0.85mm FSK, MSK, QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 903-3062
FabrikantnummerZETA-868
FabrikantRF Solutions
€ 8,43
Each
Aantal stuks
1 850kHz 850kHz - - - 120 kbps, 500 kbps 1mm FSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 752-8520
FabrikantnummerTDA7210XUMA1
FabrikantInfineon
€ 0,715
Each (In a Pack of 2)
Aantal stuks
2 440MHz 400MHz 870MHz 810MHz - - 1mm ASK, FSK 5.5 V 4.5 V +85 °C -40 °C Surface Mount
RS-stocknr. 505-6941
FabrikantnummerRF600T
FabrikantRF Solutions
€ 10,92
Each
Aantal stuks
- - - - - - - 3.18mm - - - - - Through Hole
RS-stocknr. 921-2782
FabrikantnummerCC1120RHBT
€ 3,215
Each (On a Reel of 250)
Aantal stuks
4 192MHz 164MHz 320MHz 274MHz 410 MHz, 820 MHz - 0.95mm 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK 3.6 V 2 V +85 °C -40 °C Surface Mount
RS-stocknr. 173-2747
FabrikantnummerSI4431-B1-FM
FabrikantSilicon Labs
€ 3,262
Each (In a Tray of 490)
Aantal stuks
1 930MHz 240MHz - - - - 0.85mm FSK, GFSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 865-2176
FabrikantnummerMFRC50001T/0FE,112
FabrikantNXP
€ 6,06
Each
Aantal stuks
1 13.56MHz - - - - - 2.45mm ASK 5.5 V 4.5 V +150 °C -40 °C Surface Mount
RS-stocknr. 865-2157
FabrikantnummerCLRC66301HN,551
FabrikantNXP
€ 8,47
Each
Aantal stuks
1 27.12MHz 13.56MHz - - - - 0.95mm ASK, BPSK 5.5 V 3 V +85 °C -25 °C Surface Mount
RS-stocknr. 759-6450
FabrikantnummerSi4010-C2-GT
FabrikantSilicon Labs
€ 2,00
Each
Aantal stuks
1 960MHz 27MHz - - - - 0.95mm FSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 798-4488
FabrikantnummerCC1120RHBT
€ 4,15
Each
Aantal stuks
4 192MHz 164MHz 320MHz 274MHz 410 MHz, 820 MHz - 0.95mm 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK 3.6 V 2 V +85 °C -40 °C Surface Mount
RS-stocknr. 865-9859
FabrikantnummerSi4461-C2A-GM
FabrikantSilicon Labs
€ 2,076
Each (In a Pack of 5)
Aantal stuks
1 1050MHz 142MHz - - - - 0.85mm 4GSFK, GMSK, GSFK, OOK 3.8 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 146-0585
FabrikantnummerCLRC66301HN,551
FabrikantNXP
€ 6,827
Each (In a Tray of 490)
Aantal stuks
1 27.12MHz 13.56MHz - - - - 0.95mm ASK, BPSK 5.5 V 3 V +85 °C -25 °C Surface Mount
Related Products
The PN512 is a highly integrated transceiver device ...
Description:
The PN512 is a highly integrated transceiver device for NFC contactless communication. RF Operating Frequency: 13.56MHzOTA Data Rate: up to 424kbpsProximity operating distance: up to 50mmIntegrated RF Level detectorIntegrated data mode detector64-byte Tx/Rx FIFO bufferCRC coprocessorS²C interfaceHost ...
These AT86RF23x low-power 2.4GHz IEEE 802.15.4 compliant transceivers ...
Description:
These AT86RF23x low-power 2.4GHz IEEE 802.15.4 compliant transceivers are designed for both industrial and consumer high data rate applications. RF Frequency range: 2405 to 2480MHzRF Output Power: up to +4dBm (AT86RF233), up to +3dBm (AT86RF231)Receiver Sensitivity: -101dBm @ 250kbps, 1% ...
These AT86RF23x low-power 2.4GHz IEEE 802.15.4 compliant transceivers ...
Description:
These AT86RF23x low-power 2.4GHz IEEE 802.15.4 compliant transceivers are designed for both industrial and consumer high data rate applications. RF Frequency range: 2405 to 2480MHzRF Output Power: up to +4dBm (AT86RF233), up to +3dBm (AT86RF231)Receiver Sensitivity: -101dBm @ 250kbps, 1% ...
The CRX14 contactless couplers are compliant with the ...
Description:
The CRX14 contactless couplers are compliant with the short range ISO14443 type-B standard. They are controlled using the two-wire I2C bus. RF Carrier frequency: 13.56MHzSub-carrier: 847kHzModulation: 10% ASK (Transmitted to card), BPSK (Received from card)Data rate: 106kbps36 Byte Input/Output Frame ...