RF Transceivers

Radio frequency (RF) transceivers are electronic devices that can both transmit and receive radio frequency What is an RF Transceiver?RF transceivers transfer information wirelessly between two devices. RF transceivers includes both a transmitter and a receiver RF transceivers convert voice, video and data into a radio frequency for applications like satellite communication, mobile phones, radio and television signal. RF Transceivers convert IF (intermediate frequency) frequency (intermediate frequency) to RF frequency and vice versa. The main feature of the RF module is an embedded system to communicate with another device wirelessly. In an RF transceiver, the transmitter and receiver will share common circuitry. An electronic switch permits the RF transmitter and receiver to be joined to the same antenna and stops the output of the transmitter from damaging the receiver. Transceivers are categorised by how the receiver and transmitter communication channel is managed. This can be full duplex or half duplex communication access. What is the difference between duplex and half duplex? This refers to the type of transmission of the data Examples: A telephone is full duplex as both parties are able to talk at onceA walkie talkie is half duplex as only one party can transmit at a timeHow to choose the right RF transceiversThere are many types of RF transceiver around so your choice will depend on your desired application and chosen devices. Considerations when choosing a transceiver include everything from output power and supply voltage to frequency range, data rate and packaging.

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Operating Bands Maximum Operating Band 1 Frequency Minimum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Minimum Operating Band 2 Frequency Minimum Operating Band 3 Frequency Data Rate Height Modulation Technique Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS-stocknr. 917-3340
FabrikantnummerCR95HF-VMD5T
€ 2,795
Each (In a Pack of 2)
Aantal stuks
1 13.56MHz - - - - 2Mbps 0.95mm ASK 5.5 V 2.7 V +85 °C -25 °C Surface Mount
RS-stocknr. 168-8975
FabrikantnummerCR95HF-VMD5T
€ 1,401
Each (On a Reel of 3000)
Aantal stuks
1 13.56MHz - - - - 2Mbps 0.95mm ASK 5.5 V 2.7 V +85 °C -25 °C Surface Mount
RS-stocknr. 165-8297
FabrikantnummerM24LR64E-RMC6T/2
€ 0,722
Each (On a Reel of 5000)
Aantal stuks
1 13.56MHz - - - - 53kbps 0.55mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 686-4844
FabrikantnummerCRX14-MQP/1GE
€ 3,42
Each
Aantal stuks
1 13.56MHz - - - - - 1.5mm ASK 5.5 V 4.5 V +85 °C -20 °C Surface Mount
Nieuw
RS-stocknr. 196-1461
FabrikantnummerST25DV64K-IER6S3
€ 0,673
Each (On a Reel of 2500)
Aantal stuks
1 - 1MHz - - - 53kbit/s 1.25mm - 5.5 V 1.8 V +125 °C -40 °C Surface Mount
Nieuw
RS-stocknr. 196-2005
FabrikantnummerST25R3911B-AQFT
€ 5,225
Each (In a Pack of 2)
Aantal stuks
1 13.56 MHz, 27.12 MHz - - - - 424kbit/s 0.95mm AM 5.5 V 2.4 V +125 °C -40 °C Surface Mount
Nieuw
RS-stocknr. 196-1462
FabrikantnummerST25DV64K-IER6S3
€ 1,514
Each (In a Pack of 5)
Aantal stuks
1 - 1MHz - - - 53kbit/s 1.25mm - 5.5 V 1.8 V +125 °C -40 °C Surface Mount
Nieuw
RS-stocknr. 196-2004
FabrikantnummerST25R3911B-AQFT
€ 2,481
Each (On a Reel of 4000)
Aantal stuks
1 13.56 MHz, 27.12 MHz - - - - 424kbit/s 0.95mm AM 5.5 V 2.4 V +125 °C -40 °C Surface Mount
Nieuw
RS-stocknr. 196-2003
FabrikantnummerST25DV04K-IER6T3
€ 0,763
Each (In a Pack of 10)
Aantal stuks
1 13.567MHz 13.553MHz - - - 26kbit/s 0.6mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 907-4738
FabrikantnummerM24LR04E-RMC6T/2
€ 0,772
Each (In a Pack of 20)
Aantal stuks
1 13.56MHz - - - - 53kbps 0.55mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 163-7341
FabrikantnummerS2-LPQTR
€ 1,245
Each (On a Reel of 4000)
Aantal stuks
2 470MHz 430MHz 940MHz 860MHz - 500kbit/s 0.95mm ASK, FSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 917-3352
FabrikantnummerM24LR64E-RMC6T/2
€ 1,61
Each (In a Pack of 5)
Aantal stuks
1 13.56MHz - - - - 53kbps 0.55mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 163-9824
FabrikantnummerS2-LPQTR
€ 2,575
Each (In a Pack of 2)
Aantal stuks
2 470MHz 430MHz 940MHz 860MHz - 500kbit/s 0.95mm ASK, FSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
Nieuw
RS-stocknr. 196-2002
FabrikantnummerST25DV04K-IER6T3
€ 0,35
Each (On a Reel of 4000)
Aantal stuks
1 13.567MHz 13.553MHz - - - 26kbit/s 0.6mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 165-8014
FabrikantnummerM24LR04E-RMC6T/2
€ 0,377
Each (On a Reel of 5000)
Aantal stuks
1 13.56MHz - - - - 53kbps 0.55mm ASK 5.5 V 1.8 V +85 °C -40 °C Surface Mount