RF Transceivers

Radio frequency (RF) transceivers are electronic devices that can both transmit and receive radio frequency What is an RF Transceiver?RF transceivers transfer information wirelessly between two devices. RF transceivers includes both a transmitter and a receiver RF transceivers convert voice, video and data into a radio frequency for applications like satellite communication, mobile phones, radio and television signal. RF Transceivers convert IF (intermediate frequency) frequency (intermediate frequency) to RF frequency and vice versa. The main feature of the RF module is an embedded system to communicate with another device wirelessly. In an RF transceiver, the transmitter and receiver will share common circuitry. An electronic switch permits the RF transmitter and receiver to be joined to the same antenna and stops the output of the transmitter from damaging the receiver. Transceivers are categorised by how the receiver and transmitter communication channel is managed. This can be full duplex or half duplex communication access. What is the difference between duplex and half duplex? This refers to the type of transmission of the data Examples: A telephone is full duplex as both parties are able to talk at onceA walkie talkie is half duplex as only one party can transmit at a timeHow to choose the right RF transceiversThere are many types of RF transceiver around so your choice will depend on your desired application and chosen devices. Considerations when choosing a transceiver include everything from output power and supply voltage to frequency range, data rate and packaging.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Operating Bands Maximum Operating Band 1 Frequency Minimum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Minimum Operating Band 2 Frequency Minimum Operating Band 3 Frequency Data Rate Height Modulation Technique Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS-stocknr. 666-5748
FabrikantnummerMRF24J40MA-I/RM
FabrikantMicrochip
€ 8,10
Each
Aantal stuks
1 2.48GHz 2400MHz - - - - 0.89mm O-QPSK 3.6 V 3.6 V +85 °C -40 °C Surface Mount
RS-stocknr. 866-8134
FabrikantnummerMRF24J40MA-I/RM
FabrikantMicrochip
€ 7,343
Each (In a Tray of 54)
Aantal stuks
1 2.48GHz 2400MHz - - - 250kbps 1.7mm - 5.5 V 2.5 V +85 °C -40 °C Surface Mount
RS-stocknr. 754-5115
FabrikantnummerMRF89XAT-I/MQ
FabrikantMicrochip
€ 2,105
Each (On a Tape of 2)
Aantal stuks
3 870MHz 863MHz 928MHz 902MHz 950MHz - 0.75mm FSK, OOK - - - - Surface Mount
RS-stocknr. 769-2687
FabrikantnummerAT86RF233-ZU
FabrikantMicrochip
€ 2,76
Each
Aantal stuks
1 2.5GHz 2.32GHz - - - - 1mm QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 127-6607
FabrikantnummerAT86RF212B-ZU
FabrikantMicrochip
€ 2,855
Each (In a Pack of 2)
Aantal stuks
5 924MHz 868.3MHz 935MHz 769MHz 769MHz 1000kbit/s 1mm O-QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 127-6609
FabrikantnummerAT86RF233-ZU
FabrikantMicrochip
€ 2,565
Each (In a Pack of 2)
Aantal stuks
2 2527MHz 2322MHz 2480MHz 2405MHz - 2000kbit/s 1mm O-QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 178-5361
FabrikantnummerMRF89XAT-I/MQ
FabrikantMicrochip
€ 1,821
Each (On a Reel of 3000)
Aantal stuks
3 870MHz 863MHz 928MHz 902MHz 950MHz - 0.75mm FSK, OOK - - - - Surface Mount
RS-stocknr. 127-6608
FabrikantnummerAT86RF231-ZU
FabrikantMicrochip
€ 2,565
Each (In a Pack of 2)
Aantal stuks
1 2480MHz 2405MHz - - - 2Mbit/s 1mm O-QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 905-4113
FabrikantnummerAT86RF212B-ZU
FabrikantMicrochip
€ 3,00
Each
Aantal stuks
3 787MHz 779MHz 870MHz 863MHz 902MHz 1 Mbps, 40 kbps 0.95mm BPSK, O-QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount