RF Transceivers

Radio frequency (RF) transceivers are electronic devices that can both transmit and receive radio frequency What is an RF Transceiver?RF transceivers transfer information wirelessly between two devices. RF transceivers includes both a transmitter and a receiver RF transceivers convert voice, video and data into a radio frequency for applications like satellite communication, mobile phones, radio and television signal. RF Transceivers convert IF (intermediate frequency) frequency (intermediate frequency) to RF frequency and vice versa. The main feature of the RF module is an embedded system to communicate with another device wirelessly. In an RF transceiver, the transmitter and receiver will share common circuitry. An electronic switch permits the RF transmitter and receiver to be joined to the same antenna and stops the output of the transmitter from damaging the receiver. Transceivers are categorised by how the receiver and transmitter communication channel is managed. This can be full duplex or half duplex communication access. What is the difference between duplex and half duplex? This refers to the type of transmission of the data Examples: A telephone is full duplex as both parties are able to talk at onceA walkie talkie is half duplex as only one party can transmit at a timeHow to choose the right RF transceiversThere are many types of RF transceiver around so your choice will depend on your desired application and chosen devices. Considerations when choosing a transceiver include everything from output power and supply voltage to frequency range, data rate and packaging.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Operating Bands Maximum Operating Band 1 Frequency Minimum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Minimum Operating Band 2 Frequency Minimum Operating Band 3 Frequency Data Rate Height Modulation Technique Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS-stocknr. 159-8179
FabrikantnummerADF7023BCPZ
FabrikantAnalog Devices
€ 3,20
Each (In a Tray of 490)
Aantal stuks
2 928MHz 862MHz 464MHz 431MHz - - 0.75mm FSK, GFSK, GMSK, MSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 759-3118
FabrikantnummerADF7023BCPZ
FabrikantAnalog Devices
€ 4,00
Each
Aantal stuks
2 928MHz 862MHz 464MHz 431MHz - - 0.75mm FSK, GFSK, GMSK, MSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount
RS-stocknr. 697-7565
FabrikantnummerADF7021BCPZ
FabrikantAnalog Devices
€ 5,34
Each
Aantal stuks
2 950MHz 80MHz 950MHz 862MHz - - 0.83mm FSK, MSK 3.6 V 2.3 V +85 °C -40 °C Surface Mount
RS-stocknr. 158-0560
FabrikantnummerADF7021BCPZ
FabrikantAnalog Devices
€ 3,536
Each (In a Tray of 260)
Aantal stuks
2 950MHz 80MHz 950MHz 862MHz - - 0.83mm FSK, MSK 3.6 V 2.3 V +85 °C -40 °C Surface Mount
RS-stocknr. 877-6421
FabrikantnummerAD9361BBCZ
FabrikantAnalog Devices
€ 237,10
Each
Aantal stuks
1 6GHz 70MHz - - - - 1mm - 1.33 V 1.267 V +85 °C -40 °C Surface Mount