Interface Development Kits

Dealing with communications between two different systems can be complicated. Our interface development kits help you to speed through the prototyping process with our huge range of devices specifically designed for the job. These kits and boards either convert one interface to another to add connectivity to your design.


Evaluation boards enable you to test the functionality of a specific chip and testing how it can work within your design. They generally include standard connectors, interfaces and software (SDK) so can be embedded and tested with minimal design time.


Once your design is finalised, many of the products within this family are also available in component or module form which can be used within a production environment. You can find the IC's within various categories:



Development kits, development boards and starter kits are available from a wide range of manufacturers including; Arduino, Cypress Semiconductor, FTDI Chip, MikroElectronika, ROHM, Silicon Labs, STMicroelectronics and many more.


...
Lees meer Lees minder

Filters

81 - 100 van 491 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Interface Function Kit Classification For Use With Featured Device Kit Name Technology Classification
RS-stocknr. 882-8916
FabrikantnummerMIKROE-1204
FabrikantMikroElektronika
€ 12,62
Each
Aantal stuks
USB to Serial Add On Board - MCP2210 USB SPI click - -
RS-stocknr. 402-049
FabrikantnummerPKSERIAL-I2C1
FabrikantMicrochip
€ 23,64
Each
Aantal stuks
Serial I2C Demonstration Board PICkit Serial Analyser - PICkit - -
RS-stocknr. 660-0870
FabrikantnummerZUSBOPTSC01ZACG
FabrikantZilog
€ 98,53
Each
Aantal stuks
USB Cable Z8 Encore! - Opto-Isolated USB Smart Cable - -
RS-stocknr. 847-4907
FabrikantnummerM8OU-Hx
FabrikantAmescon
€ 15,08
Each
Aantal stuks
- Module PiloT Extension Board - 8 Digital Output - -
RS-stocknr. 681-0960
FabrikantnummerAPGDT001
FabrikantMicrochip
€ 61,45
Each
Aantal stuks
LIN Bus Development Kit - - LIN Serial Analyzer - -
RS-stocknr. 715-8535
FabrikantnummerDB9-USB-M
FabrikantFTDI Chip
€ 17,69
Each
Aantal stuks
USB to RS232/UART Converter Module - - Male DB9 Format - -
RS-stocknr. 765-2752
FabrikantnummerADM00419
FabrikantMicrochip
€ 14,19
Each
Aantal stuks
USB to SPI Breakout Module MCP2210 Motherboard - - - -
RS-stocknr. 429-262
FabrikantnummerUB232R
FabrikantFTDI Chip
€ 16,08
Each
Aantal stuks
USB to UART Evaluation Module - FT232RQ Type B - -
RS-stocknr. 687-7764
FabrikantnummerUSB-COM422-Plus4
FabrikantFTDI Chip
€ 87,51
Each
Aantal stuks
USB to RS422 (Quad) Adapter Board - - - - -
RS-stocknr. 123-5197
FabrikantnummerDM990004
FabrikantMicrochip
€ 79,76
Each
Aantal stuks
Ethernet Development Kit - LAN8740A, PIC32MZ2048EFH144 AWS IoT Ethernet Development Kit - -
RS-stocknr. 903-3021
FabrikantnummerUMFT4222PROG
FabrikantFTDI Chip
€ 41,66
Each
Aantal stuks
USB to I2C, USB to Quad SPI - FT4222H, UMFT4222EV - - - -
RS-stocknr. 803-1734
FabrikantnummerEVAL-SDP-CS1Z
FabrikantAnalog Devices
€ 57,62
Each
Aantal stuks
USB to Serial Controller Board - - SDP-S - -
RS-stocknr. 751-1184
FabrikantnummerDB9-USB-D3-F
FabrikantFTDI Chip
€ 14,93
Each
Aantal stuks
USB to UART Converter Module - - Female DB9 Format 3.3V - -
RS-stocknr. 825-2486
FabrikantnummerADM00393
FabrikantMicrochip
€ 13,43
Each
Aantal stuks
USB to UART Breakout Module - - MCP2200 - -
RS-stocknr. 162-9851
FabrikantnummerPRUCAPE
€ 48,617
Each (In a Box of 7)
Aantal stuks
Real Time Unit Evaluation Kit BeagleBone Black - PRU Cape - -
RS-stocknr. 848-6304
FabrikantnummerEVAL-ADUM3150Z
FabrikantAnalog Devices
€ 56,29
Each
Aantal stuks
SPI Evaluation Board - ADuM3150, ADuM4150 SPIsolator - -
RS-stocknr. 741-8313
FabrikantnummerEVAL-ADM3053EBZ
FabrikantAnalog Devices
€ 76,02
Each
Aantal stuks
CAN Bus Evaluation Board - ADM3053 - - -
RS-stocknr. 757-0064
FabrikantnummerUMFT231XA-01
FabrikantFTDI Chip
€ 18,36
Each
Aantal stuks
USB to UART Evaluation Board - - - - -
RS-stocknr. 847-6929
FabrikantnummerEHS6T-USB PACK B
FabrikantGemalto
€ 165,45
Each
Aantal stuks
Wireless Development Kit - - Cinterion USB Terminal - -
RS-stocknr. 698-8899
FabrikantnummerMCP2515DM-BM
FabrikantMicrochip
€ 52,03
Each
Aantal stuks
CAN Bus Demonstration Board - - Bus Montior - -
Related Products
The VDrive2 module provides an easy solution for ...
Description:
The VDrive2 module provides an easy solution for adding a USB Flash disk interface to an existing product. Only four signal lines plus 5V supply and ground are required to be connected. One USB "A" socket to connect to a ...
The LC234X module provides a low cost USB ...
Description:
The LC234X module provides a low cost USB to UART bridge using the FT234XD IC to transfer data at up to 3M Baud. Ideal for programming Arduino Pro, ESP modules etc., the pinouts follow the industry standard FTDI TTL cable ...
These USB to RS-232 / RS-422 / RS-485 ...
Description:
These USB to RS-232 / RS-422 / RS-485 converters provide a fast and simple method to convert serial UART to USB. The USB connector contains a small circuit board featuring the FTDI FT232RQ (RS 730-0168) serial UART interface IC to ...
The FTDI Chip TTL-232x USB to Serial UART ...
Description:
The FTDI Chip TTL-232x USB to Serial UART (TTL level) converter cables provide a simple and fast way to convert microcontroller UART serial I/O to USB. The TTL-232R contains a small circuit board which includes the FT232x chip. Encapsulated in ...