Motor Control Development Kits

Filters

81 - 100 van 123 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Kit Name Kit Classification For Use With Motor Type Featured Device
RS-stocknr. 163-9365
FabrikantnummerEVALPWD13F60
€ 23,35
Each
Aantal stuks
High Voltage Evaluation Board Evaluation Board PWD13F60 Brushed DC EVALPWD13F60
RS-stocknr. 161-0675
FabrikantnummerLV8731VGEVB
FabrikantON Semiconductor
€ 38,21
Each
Aantal stuks
H-Bridge Driver IC Evaluation Board Evaluation Board Brushed Motor Drive, Stepping Motor Drive, 2-Channel H Bridge Drive Stepper LV8731V-TLM-H
Nieuw
RS-stocknr. 196-1774
FabrikantnummerSTEVAL-IHM043V1
€ 62,11
Each
Aantal stuks
Demonstration Board Evaluation Board 6-Step BLDC Sensorless Driver - L6234, STM32F051
RS-stocknr. 164-6982
FabrikantnummerX-NUCLEO-IHM02A1
€ 14,34
Each
Aantal stuks
Two Axis Stepper Motor Driver Expansion Board Expansion Board STM32 Nucleo Stepper X-NUCLEO-IHM02A1
Nieuw
RS-stocknr. 196-1824
FabrikantnummerSTEVAL-IPM10B
€ 70,47
Each
Aantal stuks
Motor Control Power Board Evaluation Board Air Conditioning, Compressors, Generally 3-Phase Inverters, High-End Power Tools, Power Fans, White Goods - STGIB10CH60TS-L
RS-stocknr. 143-8878
FabrikantnummerX-NUCLEO-IHM11M1
€ 9,34
Each
Aantal stuks
Motor Configuration Expansion Board STM32 Nucleo BLDC STSPIN230
RS-stocknr. 164-6930
FabrikantnummerEV-VNH7100AS
€ 4,01
Each
Aantal stuks
VNH7100AS Evaluation Board Evaluation Board VNH7100AS H-Bridge - VNH7070AS, VNH7100AS
RS-stocknr. 143-8877
FabrikantnummerX-NUCLEO-IHM07M1
€ 11,67
Each
Aantal stuks
Motor Configuration Expansion Board STM32 Nucleo BLDC L6230
RS-stocknr. 144-6569
FabrikantnummerATSAMD21BLDC24V-STK
FabrikantMicrochip
€ 586,50
Each
Aantal stuks
Motor Control Kit Controller Board Motor BLDC SAMD21
RS-stocknr. 910-6841
FabrikantnummerKITXMC1300DCV1TOBO1
FabrikantInfineon
€ 78,22
Each
Aantal stuks
Drive Card Evaluation Board - DC -
Nieuw
RS-stocknr. 200-0178
FabrikantnummerMIKROE-3714
FabrikantMikroElektronika
€ 21,99
Each
Aantal stuks
- - - - -
RS-stocknr. 161-0870
FabrikantnummerLV8907UWGEVK
FabrikantON Semiconductor
€ 334,69
Each
Aantal stuks
Automotive Evaluation Kit Evaluation Kit Current and Voltage Measurement, External Temperature Monitoring, Sensor Less Three Phase Brushless DC Motor Controller with Gate Drive BLDC LV8907UWR2G
RS-stocknr. 136-0849
FabrikantnummerMIKROE-2441
FabrikantMikroElektronika
€ 33,38
Each
Aantal stuks
Brushless Click MikroBus Click Board Automotive Industry, Battery Powered Systems, Computers, Drones, HVAC Systems, Medical Equipment, Robotics, Small Cooling Fans in Computers, Small Home Appliances, Toys Brushed DC TB6575FNG
RS-stocknr. 161-0672
FabrikantnummerLV8402GPEVB
FabrikantON Semiconductor
€ 41,02
Each
Aantal stuks
Motor Driver IC Evaluation Board Evaluation Board 2-Channel Forward/Reverse Motor Drive DC LV8402GP-H, LV8402GP-TE-L-H
Nieuw
RS-stocknr. 198-8652
FabrikantnummerAEK-MOT-SM81M1
€ 36,54
Each
Aantal stuks
AEK-MOT-SM81M1 Evaluation Board L99SM81V Stepper L99SM81V
RS-stocknr. 741-8310
FabrikantnummerDM330015
FabrikantMicrochip
€ 80,69
Each
Aantal stuks
Starter Kit Development Kit Microchip’s ultra-low cost Motor Control Family dsPIC DSCs BLDC -
RS-stocknr. 124-5480
Fabrikantnummer2305
€ 7,16
Each
Aantal stuks
Controller Board Controller Board Haptic Motor - DRV2605L
RS-stocknr. 146-2644
FabrikantnummerPIM217
FabrikantPimoroni
€ 26,84
Each
Aantal stuks
Automation HAT Raspberry Pi - PIM217
RS-stocknr. 161-0768
FabrikantnummerLB1843VGEVB
FabrikantON Semiconductor
€ 81,70
Each
Aantal stuks
Bidirectional Motor Driver Evaluation Board Evaluation Board Bidirectional Motor Drive, Loading Motor Controll, Video Camera Stepper LB1843V-TLM-E
RS-stocknr. 174-3284
Fabrikantnummer105030006
FabrikantSeeed Studio
€ 16,97
Each
Aantal stuks
Motor Bridge Cape Controller Board BeagleBone - STM32F0, TB6612FNG
Related Products
The Si522xx is the industry's highest performance and ...
Description:
The Si522xx is the industry's highest performance and lowest power PCI Express clock generator family for 1.5–1.8 V PCIe Gen1/2/3/4 and SRIS applications. The Si52212, Si52208, and Si52204 can source twelve, eight, and four 100 MHz PCIe differential clock outputs, ...
The KSZ9567R is a highly-integrated, IEEE 802.3 compliant ...
Description:
The KSZ9567R is a highly-integrated, IEEE 802.3 compliant networking device that incorporates a layer-2 managed Gigabit Ethernet switch, five 10BASE-Te/100BASE-TX/1000BASE-T physical layer transceivers (PHYs) and associated MAC units, and two MAC ports with individually configurable RGMII/MII/RMII interfaces for ...
The AL460A HD-FIFO Module is designed for evaluating ...
Description:
The AL460A HD-FIFO Module is designed for evaluating the AL460A HD-FIFO integrated chip. It has two embedded AL460A-7-PBF or AL460A-13-PBF chips operating in parallel, expanding the bus width to 32-bits. Control signals and data bus signals are available on two ...
The STEVAL-FCU001V1 is designed to support quadcopter drone ...
Description:
The STEVAL-FCU001V1 is designed to support quadcopter drone designers. A complete sample FW project allows the designer to begin flying small and medium size quadcopters (with brushed or brushless DC motors) immediately and evaluate the performance of the IMU sensors ...