Radio Frequency Development Kits

Adding radio communication to your design does not necessarily mean you need to learn all about transmitters, receivers, signal amplifiers and gain calculations, you can use a development kit to accelerate your design speed. We offer a wide range of wireless evaluation boards using a variety of Radio Frequency (RF) protocols including:


  • Bluetooth
  • GSM / GPRS / LTE (Cellular)
  • GPS / GNSS
  • RFID / MIFARE / NFC
  • WiFi
  • MiMax
  • ZigBee
  • 6LowPAN

These development boards and kits generally include standard connectors, interfaces and software so can be embedded and tested with minimal design time.


Once your design is finalised, many of the products within this family are also available in component or module form which can be used within a production environment.



Development kits, development boards and starter kits are available from a wide range of manufacturers including; Raspberry Pi, Adafruit, Arduino, Microchip Technology, MikroElektronika, Picom, ROHM, STMicroelectronics and many more.


The development kits generally include an antenna if it's not integrated onto the circuit board. RS offers a range of antennas to suit your specific needs.


...
Lees meer Lees minder

Filters

1 - 20 van 510 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Classification RF Technology Kit Classification Technology For Use With Featured Device Frequency Kit Name
RS-stocknr. 124-9619
FabrikantnummerRSP2
FabrikantSDRplay
€ 160,68
Each
Aantal stuks
- Software Defined Radio (SDR) - - - - 1KHz → 2GHz Radio Spectrum Processor - RSP2
RS-stocknr. 912-5363
FabrikantnummerDM164138
FabrikantMicrochip
€ 65,35
Each
Aantal stuks
- LoRa Development Board - - RN2483 - LoRa Mote
RS-stocknr. 903-3043
FabrikantnummerGAMMA-ARD
FabrikantRF Solutions
€ 58,63
Each
Aantal stuks
- RF Transceiver Shield - Arduino Uno - 868MHz GAMMA-ARD
RS-stocknr. 781-3099
Fabrikantnummer32400
FabrikantParallax Inc
€ 24,42
Each
Aantal stuks
- RF Transceiver Adapter Board - XBee Modules - - XBee USB
RS-stocknr. 922-5873
FabrikantnummerSX1272RF1BAS
FabrikantSemtech
€ 73,41
Each
Aantal stuks
- LoRa Module - - SX1272 868MHz -
RS-stocknr. 122-4864
FabrikantnummerDV164140-1
FabrikantMicrochip
€ 468,15
Each
Aantal stuks
- LoRa Development Kit - - RN2483 868MHz -
RS-stocknr. 825-7156
FabrikantnummerCC1111EMK868-915
€ 84,85
Each
Aantal stuks
- RF Transceiver Dongle - - CC1111 868 MHz, 915 MHz USB
RS-stocknr. 125-9540
FabrikantnummerSiPy RCZ2 & RCZ4
FabrikantPycom
€ 32,73
Each
Aantal stuks
- Bluetooth Smart (BLE), SigFox, WiFi Development Board - - - 2.4 GHz, 902 MHz, 921 MHz SiPy IoT RCZ2/4
RS-stocknr. 124-5502
Fabrikantnummer3073
€ 14,75
Each
Aantal stuks
- RF Transceiver Breakout Board - - - 433MHz RFM96W LoRa
RS-stocknr. 124-5481
Fabrikantnummer2324
€ 40,14
Each
Aantal stuks
- GLONASS (GNSS), GPS Raspberry Pi HAT - - - - Ultimate
RS-stocknr. 828-2856
FabrikantnummerRN4020-V/RM120
FabrikantMicrochip
€ 8,28
Each
Aantal stuks
- Bluetooth Smart (BLE) Module - - RN4020 - -
RS-stocknr. 885-5823
FabrikantnummerNRF51-DK
€ 32,36
Each
Aantal stuks
- Bluetooth Smart (BLE) Development Kit - NRF51422, NRF51822 - 2.4GHz -
RS-stocknr. 125-9533
FabrikantnummerSiPy RCZ1 & RCZ3
FabrikantPycom
€ 29,54
Each
Aantal stuks
- Bluetooth Smart (BLE), SigFox, WiFi Development Board - - - 2.4 GHz, 868 MHz SiPy IoT RCZ1/3
RS-stocknr. 908-4136
FabrikantnummerM95FA-EVB-KIT + TEA module
FabrikantQuectel
€ 70,67
Each
Aantal stuks
- Mobile Communication (Cellular) Development Kit - - M95 - M95 GPRS/GSM
RS-stocknr. 124-5461
Fabrikantnummer1497
€ 20,09
Each
Aantal stuks
- Software Defined Radio (SDR) Dongle - - - 24MHz → 1850MHz USB
RS-stocknr. 905-4633
Fabrikantnummer789
€ 35,67
Each
Aantal stuks
- - - - - - - -
RS-stocknr. 124-4194
FabrikantnummerCY8CKIT-143A
€ 13,54
Each
Aantal stuks
- Bluetooth Smart (BLE) Module - - - - -
RS-stocknr. 122-5779
FabrikantnummerXKB2-Z7T-WZM
€ 83,64
Each
Aantal stuks
- ZigBee Development Kit - - - - XBee Grove Mesh
RS-stocknr. 831-5997
FabrikantnummerX-NUCLEO-NFC01A1
€ 8,61
Each
Aantal stuks
Expansion Board - - - - - - -
RS-stocknr. 862-4847
FabrikantnummerMIKROE-1726
FabrikantMikroElektronika
€ 10,56
Each
Aantal stuks
- Near Field Communication (NFC) MikroBus Click Board - - M24SR64 13.56MHz NFC Tag Click
Related Products
Description:
The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, ...
The Click accessory modules plug into the mikroBUS ...
Description:
The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. RF Meter click is a radio frequency power measurement device covering frequencies from 1MHz to 8GHz over a 60dB range (approximately). • AD8318 Logarithmic Detector measures ...
The I-NUCLEO-LRWAN1 is an RF wireless communication Nucleo ...
Description:
The I-NUCLEO-LRWAN1 is an RF wireless communication Nucleo expansion board for long-range working featuring LoRa™ Chirp Spread-Spectrum (CSS) technology. A LoRaWAN™ middleware stack is certified for Class A and provides support for Class C end-devices. • 32MHz STM32L052T8Y6 Cortex-M0+ MCU ...
The ADL5610-EVALZ evaluation board, from Analog Devices, is ...
Description:
The ADL5610-EVALZ evaluation board, from Analog Devices, is for evaluation of the ADL5610 devices. The ADL5610-EVALZ is a fully populated, 4-layer, FR4-based evaluation board. For normal operation it requires a single 5 V/200 mA power supply. The 5 V power ...