Radio Frequency Development Kits

Adding radio communication to your design does not necessarily mean you need to learn all about transmitters, receivers, signal amplifiers and gain calculations, you can use a development kit to accelerate your design speed. We offer a wide range of wireless evaluation boards using a variety of Radio Frequency (RF) protocols including:


  • Bluetooth
  • GSM / GPRS / LTE (Cellular)
  • GPS / GNSS
  • RFID / MIFARE / NFC
  • WiFi
  • MiMax
  • ZigBee
  • 6LowPAN

These development boards and kits generally include standard connectors, interfaces and software so can be embedded and tested with minimal design time.


Once your design is finalised, many of the products within this family are also available in component or module form which can be used within a production environment.



Development kits, development boards and starter kits are available from a wide range of manufacturers including; Raspberry Pi, Adafruit, Arduino, Microchip Technology, MikroElektronika, Picom, ROHM, STMicroelectronics and many more.


The development kits generally include an antenna if it's not integrated onto the circuit board. RS offers a range of antennas to suit your specific needs.


...
Lees meer Lees minder

Filters

21 - 40 van 516 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Classification RF Technology Kit Classification Technology For Use With Featured Device Frequency Kit Name
RS-stocknr. 904-8468
FabrikantnummerRN-2483-PICTAIL
FabrikantMicrochip
€ 52,37
Each
Aantal stuks
- LoRa Daughter Board - Explorer 16, Explorer 8 - 433 MHz, 868 MHz PICTail Plus
RS-stocknr. 126-2184
FabrikantnummerRWD Universal baseboard (000146)
€ 33,54
Each
Aantal stuks
- Near Field Communication (NFC), RFID Development Kit - MicroRWD RWD-Universal Baseboard 13.56MHz -
RS-stocknr. 847-4948
FabrikantnummerMGPS-xx
FabrikantAmescon
€ 40,69
Each
Aantal stuks
- GPS Expansion Board - Raspberry Pi - - PiIOT GPS Module
RS-stocknr. 793-4414
FabrikantnummerZULU-M-ARDUINO
FabrikantRF Solutions
€ 80,32
Each
Aantal stuks
- RF Transceiver Shield - Arduino Uno - 868MHz ZULU-M-ARDUINO
RS-stocknr. 123-8525
FabrikantnummerRN-1810-PICTAIL
FabrikantMicrochip
€ 40,24
Each
Aantal stuks
- WiFi Daughter Board - Explorer 16, Explorer 8 RN1810 - PICtail Plus
RS-stocknr. 906-4621
FabrikantnummerCLOUDST25TA02K-P
€ 5,02
Each
Aantal stuks
- Near Field Communication (NFC) Evaluation Board - - ST25TA02K-P 13.56MHz -
RS-stocknr. 124-4193
FabrikantnummerCY8CKIT-142
€ 8,67
Each
Aantal stuks
- Bluetooth Smart (BLE) Module - - - - -
RS-stocknr. 781-3070
Fabrikantnummer30086
FabrikantParallax Inc
€ 57,39
Each
Aantal stuks
- Bluetooth Module - - RN-42 - -
RS-stocknr. 111-5751
FabrikantnummerDM164139
FabrikantMicrochip
€ 66,12
Each
Aantal stuks
- LoRa Development Board - - RN2903 - LoRa Mote
RS-stocknr. 908-4111
FabrikantnummerL86EBV-KIT
FabrikantQuectel
€ 70,02
Each
Aantal stuks
- GLONASS (GNSS), GPS Evaluation Board - - L86 - -
RS-stocknr. 912-5186
FabrikantnummerMIKROE-1912
FabrikantMikroElektronika
€ 42,17
Each
Aantal stuks
- GPS mikroBus Click Board - - Nano Hornet - Nano GPS click
RS-stocknr. 820-9873
FabrikantnummerMIKROE-1434
FabrikantMikroElektronika
€ 24,82
Each
Aantal stuks
- RFID mikroBus Click Board - - CR95HF 13.56MHz RFid click
RS-stocknr. 894-9433
FabrikantnummerMK71050-03YEZ05Q
FabrikantLAPIS
€ 14,66
Each
Aantal stuks
- Bluetooth Smart (BLE) Module - - ML7105C-001 - -
RS-stocknr. 798-9874
FabrikantnummerADL5545-EVALZ
FabrikantAnalog Devices
€ 134,70
Each
Aantal stuks
- RF/IF Gain Block Amplifier Evaluation Board - - ADL5545 6GHz -
RS-stocknr. 786-9578
FabrikantnummerLPRS, eRIC9
FabrikantLPRS
€ 13,74
Each
Aantal stuks
- RF Transceiver Module - - - 868 MHz, 915 MHz easyRadio ERIC9
RS-stocknr. 122-3409
FabrikantnummerRD-0057-0201
FabrikantSilicon Labs
€ 27,42
Each
Aantal stuks
- - - - - - - -
RS-stocknr. 772-8819
FabrikantnummerRN-XV-EK1
FabrikantMicrochip
€ 23,59
Each
Aantal stuks
- WiFi Evaluation Kit - - RN171XV 2.4GHz -
RS-stocknr. 908-4098
FabrikantnummerL70EVB-KIT
FabrikantQuectel
€ 67,98
Each
Aantal stuks
- GPS Evaluation Board - - L70 - -
RS-stocknr. 124-1255
FabrikantnummerEV1HMC7912LP5
FabrikantAnalog Devices
€ 274,74
Each
Aantal stuks
- I/Q Upconverter Evaluation Board - - HMC7912 21 → 24GHz -
RS-stocknr. 172-2310
FabrikantnummerLPRS, ERIC9
FabrikantLPRS
€ 13,054
Each (In a Tray of 40)
Aantal stuks
- RF Transceiver Module - - - 868 MHz, 915 MHz easyRadio ERIC9
Related Products
Description:
The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, ...
The Click accessory modules plug into the mikroBUS ...
Description:
The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. RF Meter click is a radio frequency power measurement device covering frequencies from 1MHz to 8GHz over a 60dB range (approximately). • AD8318 Logarithmic Detector measures ...
The I-NUCLEO-LRWAN1 is an RF wireless communication Nucleo ...
Description:
The I-NUCLEO-LRWAN1 is an RF wireless communication Nucleo expansion board for long-range working featuring LoRa™ Chirp Spread-Spectrum (CSS) technology. A LoRaWAN™ middleware stack is certified for Class A and provides support for Class C end-devices. • 32MHz STM32L052T8Y6 Cortex-M0+ MCU ...
The ADL5610-EVALZ evaluation board, from Analog Devices, is ...
Description:
The ADL5610-EVALZ evaluation board, from Analog Devices, is for evaluation of the ADL5610 devices. The ADL5610-EVALZ is a fully populated, 4-layer, FR4-based evaluation board. For normal operation it requires a single 5 V/200 mA power supply. The 5 V power ...