Absolute Pressure Sensor ICs

Absolute Pressure Sensor ICs (integrated circuit sensors).

An absolute pressure sensor IC is an integrated circuit sensor chip which helps us to measure pressure. Normally we discuss gage pressure which is the pressure relative to the atmospheric pressure all around us. Absolute pressure sensors measure the pressure relative to a perfect vacuum. Absolute pressure sensors are normally used to measure any changes barometric pressure. Barometric pressure is also known as atmospheric pressure. The pressure reading type is absolute.

Absolute pressure sensor ICs measure pressure relative to a perfect vacuum. They are most often used to measure changes barometric pressure and are found in applications such as weather stations and altimeters.

Many products include a temperature sensor to automatically compensate for the errors which occur with a change in temperature.

Internally, these sensor ICs often use a reference which is at a fixed pressure and the pressure measurement is calculated relative to this.

How do Absolute Pressure Sensors measure pressure?
Most sensors use a diaphragm which has a sealed reference pressure on one side. The sensors measure the deformation of this to determine an accurate reading.

As with all sensor technology, many ICs currently available use MEMS technology to reduce the size of the component. Mems stands for Micro-Electro-Mechanical System.

What are Integrated Circuits?

An integrated circuit is made up of tiny squares of silicone imprinted with microscopic patterns. The patterns within the silicone squares consist of millions of transistors, resistors and other electronics. Integrated circuits are made up of semiconducting material like copper and are insulated.

Absolute pressure sensors units of measure.
• psi – pounds per square inch
• bar – metric unit of pressure
• mbar – millibar
Ensure the absolute pressure sensors capacity, meets your requirements.

Mounting Types.
• PCB Mount – printed board circuit mount
• Surface Mount
• Through Hole

Various sizes, package types, pin counts, operating pressures are available plus the extensive range of pressure sensors provides many solutions

...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS-stocknr. 136-2042
FabrikantnummerKP229E3111XTMA1
FabrikantInfineon
€ 4,72
Each
Aantal stuks
600kPa 15.2mV/kPa Surface Mount DSOF 8 7 x 7 x 2.8mm 7mm 7mm 2.8mm 300 kPa, 3000 mbar 5.5 V +140 °C 4.85 V 20 kPa, 200 mbar
RS-stocknr. 136-1507
FabrikantnummerKP215F1701XTMA1
FabrikantInfineon
€ 2,578
Each (On a Reel of 1500)
Aantal stuks
600kPa 40.5mV/kPa Surface Mount DSOF 8 7 x 7 x 2.8mm 7mm 7mm 2.8mm 115 kPa, 1150 mbar 5.5 V +140 °C 4.85 V 10 kPa, 150 mbar
RS-stocknr. 166-0904
FabrikantnummerKP236N6165XTMA1
FabrikantInfineon
€ 2,514
Each (On a Reel of 1500)
Aantal stuks
600kPa 43.8mV/kPa Surface Mount DSOF 8 7 x 7 x 2.8mm 7mm 7mm 2.8mm 165kPa 5.5 V +125 °C 4.85 V 60kPa
RS-stocknr. 136-2039
FabrikantnummerKP215F1701XTMA1
FabrikantInfineon
€ 4,55
Each
Aantal stuks
600kPa 40.5mV/kPa Surface Mount DSOF 8 7 x 7 x 2.8mm 7mm 7mm 2.8mm 115 kPa, 1150 mbar 5.5 V +140 °C 4.85 V 10 kPa, 150 mbar
RS-stocknr. 110-7761
FabrikantnummerKP236N6165XTMA1
FabrikantInfineon
€ 4,545
Each (In a Pack of 2)
Aantal stuks
600kPa 43.8mV/kPa Surface Mount DSOF 8 7 x 7 x 2.8mm 7mm 7mm 2.8mm 165kPa 5.5 V +125 °C 4.85 V 60kPa
RS-stocknr. 136-2048
FabrikantnummerDPS310XTSA1
FabrikantInfineon
€ 1,933
Each (In a Pack of 4)
Aantal stuks
- - Surface Mount - - - - - - - - +85 °C - -
RS-stocknr. 136-1509
FabrikantnummerKP234XTMA1
FabrikantInfineon
€ 2,514
Each (On a Reel of 1500)
Aantal stuks
600kPa 45mV/kPa Surface Mount DSOF 8 7 x 7 x 2.8mm 7mm 7mm 2.8mm 115 kPa, 1150 mbar 5.5 V +140 °C 4.85 V 40 kPa, 400 mbar
RS-stocknr. 193-9551
FabrikantnummerKP236
FabrikantInfineon
€ 4,055
Each (In a Pack of 2)
Aantal stuks
600kPa 53.3mV/kPa Surface Mount DSOF 8 7 x 7 x 2.8mm 7mm 7mm 2.8mm 115kPa 5.5 V +125 °C 4.85 V 40kPa
RS-stocknr. 136-1511
FabrikantnummerDPS310XTSA1
FabrikantInfineon
€ 0,953
Each (On a Reel of 2500)
Aantal stuks
- - Surface Mount - - - - - - - - +85 °C - -
RS-stocknr. 136-1508
FabrikantnummerKP229E3111XTMA1
FabrikantInfineon
€ 2,68
Each (On a Reel of 1500)
Aantal stuks
600kPa 15.2mV/kPa Surface Mount DSOF 8 7 x 7 x 2.8mm 7mm 7mm 2.8mm 300 kPa, 3000 mbar 5.5 V +140 °C 4.85 V 20 kPa, 200 mbar
RS-stocknr. 193-9550
FabrikantnummerKP236
FabrikantInfineon
€ 3,676
Each (On a Reel of 1500)
Aantal stuks
600kPa 53.3mV/kPa Surface Mount DSOF 8 7 x 7 x 2.8mm 7mm 7mm 2.8mm 115kPa 5.5 V +125 °C 4.85 V 40kPa
RS-stocknr. 136-2044
FabrikantnummerKP234XTMA1
FabrikantInfineon
€ 4,545
Each (In a Pack of 2)
Aantal stuks
600kPa 45mV/kPa Surface Mount DSOF 8 7 x 7 x 2.8mm 7mm 7mm 2.8mm 115 kPa, 1150 mbar 5.5 V +140 °C 4.85 V 40 kPa, 400 mbar