Accelerometer Sensors

What is an Accelerometer Sensor?
An accelerometer is an integrated, built-in module or circuit that accurately detects and measures the acceleration and motion of the application it is attached too. The type of measurement they measure is the rate of velocity change in an object and commonly measure in G-forces (g) or in meters per second squared (m/s2).

How do Accelerometer Sensors work?
This particular type of sensor is used to measure static (gravity) or dynamic forces (vibration and motion) in acceleration. An accelerometer can measure acceleration on up to three axis units. These acceleration sensors usually contain internal capacitive plates, some are fixed whilst others are attached to very small springs. These internally move as acceleration forces are happening on the sensor. When these plates move, the capacitance changes between them and from these changes, the acceleration can be determined.

Another type of accelerometers, is a Piezoelectric Accelerometer. These sensors contain minuscule crystal structures that output electrical charge if they ever fall under a mechanical stress, in this instance the stress would be acceleration.

What are Accelerometer Sensors used for?
• Gaming systems
• Mobile devices
• Disk drive protection
• Image stabilisation
• Sports and health devices
• Industrial applications
• Commercial applications

Did you know?
Did you know that a single G-force on planet earth amounts to 9.8 m/s2. This figure can vary, depending on elevation and will be different on other planets because of the difference in gravitational pull.

...
Lees meer Lees minder

Filters

1 - 20 van 89 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Number of Axis Technology Mounting Type Interface Type Maximum Frequency Response Minimum Frequency Response Maximum Operating Supply Voltage Minimum Operating Supply Voltage Package Type Sensitivity Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 793-1364
FabrikantnummerLIS3DHTR
€ 1,202
Each (In a Pack of 5)
Aantal stuks
Accelerometer 3 Analogue Surface Mount I2C, SPI - - 3.6 V 1.71 V LGA 12mg/digit 16 +85 °C -40 °C
RS-stocknr. 103-2120
FabrikantnummerLIS3DHTR
€ 0,656
Each (On a Reel of 4000)
Aantal stuks
Accelerometer 3 Analogue Surface Mount I2C, SPI - - 3.6 V 1.71 V LGA 12mg/digit 16 +85 °C -40 °C
RS-stocknr. 110-6552
FabrikantnummerLSM6DS3TR
€ 2,54
Each (In a Pack of 2)
Aantal stuks
Accelerometer, Gyroscope 3 Digital Surface Mount Serial-I2C, Serial-SPI 400kHz 0kHz 3.6 V 1.7 V LGA 0.488mg/LSB 14 +85 °C -40 °C
RS-stocknr. 110-6600
FabrikantnummerLIS331DLHTR
€ 2,308
Each (In a Pack of 5)
Aantal stuks
Accelerometer 3 Digital Surface Mount I2C, SPI 400kHz 0kHz 3.6 V 2.16 V LGA 4.3mg/digit 16 +85 °C -40 °C
RS-stocknr. 145-9409
FabrikantnummerLIS331DLHTR
€ 1,02
Each (On a Reel of 4000)
Aantal stuks
Accelerometer 3 Digital Surface Mount I2C, SPI 400kHz 0kHz 3.6 V 2.16 V LGA 4.3mg/digit 16 +85 °C -40 °C
RS-stocknr. 166-0908
FabrikantnummerLSM9DS1TR
€ 3,061
Each (On a Reel of 4000)
Aantal stuks
Accelerometer, Gyroscope, Magnetometer 3 Digital Surface Mount Serial-I2C, Serial-SPI 400kHz 0kHz 3.6 V 1.9 V LGA 0.732mg/LSB 24 +85 °C -40 °C
RS-stocknr. 917-2725
FabrikantnummerLIS3MDLTR
€ 1,218
Each (In a Pack of 10)
Aantal stuks
Magnetometer 3 Digital Surface Mount SPI - - 3.6 V 1.9 V VFLGA 1711LSB/g 12 +85 °C -40 °C
RS-stocknr. 110-6555
FabrikantnummerLSM9DS1TR
€ 5,41
Each (In a Pack of 2)
Aantal stuks
Accelerometer, Gyroscope, Magnetometer 3 Digital Surface Mount Serial-I2C, Serial-SPI 400kHz 0kHz 3.6 V 1.9 V LGA 0.732mg/LSB 24 +85 °C -40 °C
RS-stocknr. 178-7505
FabrikantnummerLIS3MDLTR
€ 0,706
Each (On a Reel of 8000)
Aantal stuks
Magnetometer 3 Digital Surface Mount SPI - - 3.6 V 1.9 V VFLGA 1711LSB/g 12 +85 °C -40 °C
RS-stocknr. 793-1361
FabrikantnummerLIS344ALH
€ 2,885
Each (In a Pack of 2)
Aantal stuks
Accelerometer 3 Analogue Surface Mount - 500Hz 1Hz 3.6 V 2.4 V LGA 3.3V/g 16 +85 °C -40 °C
RS-stocknr. 168-8920
FabrikantnummerLIS344ALHTR
€ 2,006
Each (On a Reel of 3000)
Aantal stuks
Accelerometer 3 Analogue Surface Mount IC - - 3.6 V 2.4 V LGA 0.264V/g 16 +85 °C -40 °C
RS-stocknr. 716-7052
FabrikantnummerLIS331HH
€ 4,03
Each
Aantal stuks
Accelerometer 3 - Surface Mount - - - 3.6 V 2.16 V LGA 12mg/LSB 16 +85 °C -40 °C
RS-stocknr. 880-5327
FabrikantnummerLIS344ALHTR
€ 3,818
Each (In a Pack of 5)
Aantal stuks
Accelerometer 3 Analogue Surface Mount IC - - 3.6 V 2.4 V LGA 0.264V/g 16 +85 °C -40 °C
RS-stocknr. 103-1584
FabrikantnummerLIS331HH
€ 2,083
Each (In a Tray of 490)
Aantal stuks
Accelerometer 3 - Surface Mount - - - 3.6 V 2.16 V LGA 12mg/LSB 16 +85 °C -40 °C
RS-stocknr. 919-6346
FabrikantnummerLIS344ALH
€ 1,892
Each (In a Tray of 490)
Aantal stuks
Accelerometer 3 Analogue Surface Mount - 500Hz 1Hz 3.6 V 2.4 V LGA 3.3V/g 16 +85 °C -40 °C
RS-stocknr. 878-7465
FabrikantnummerLIS2DH12TR
€ 1,11
Each (In a Pack of 10)
Aantal stuks
Accelerometer 3 Digital Surface Mount I2C, SPI 10 (SPI) MHz, 400 (SCL) kHz 0 (SCL)kHz 3.6 V 1.71 V LGA 192mg/digit 12 +85 °C -40 °C
RS-stocknr. 145-8888
FabrikantnummerLIS2DH12TR
€ 0,643
Each (On a Reel of 1000)
Aantal stuks
Accelerometer 3 Digital Surface Mount I2C, SPI 10 (SPI) MHz, 400 (SCL) kHz 0 (SCL)kHz 3.6 V 1.71 V LGA 192mg/digit 12 +85 °C -40 °C
RS-stocknr. 877-2747
FabrikantnummerLIS2DHTR
€ 1,143
Each (In a Pack of 10)
Aantal stuks
Accelerometer 3 Digital Surface Mount I2C, SPI - - 3.6 V 1.71 V LGA 4 mg/digit, 8 mg/digit, 16 mg/digit, 48 (Normal Mode) mg/digit 14 +85 °C -40 °C
RS-stocknr. 878-7461
FabrikantnummerL3GD20HTR
€ 2,534
Each (In a Pack of 5)
Aantal stuks
Gyroscope 3 Digital Surface Mount I2C, SPI 10 (SPI) MHz, 400 (SCL) kHz 0 (SCL)kHz 3.6 V 2.2 V LGA 17.5mdps 16 +85 °C -40 °C
RS-stocknr. 165-5419
FabrikantnummerL3GD20HTR
€ 1,791
Each (On a Reel of 4000)
Aantal stuks
Gyroscope 3 Digital Surface Mount I2C, SPI 10 (SPI) MHz, 400 (SCL) kHz 0 (SCL)kHz 3.6 V 2.2 V LGA 17.5mdps 16 +85 °C -40 °C