Accelerometer Sensors

What is an Accelerometer Sensor?An accelerometer is an integrated, built-in module or circuit that accurately detects and measures the acceleration and motion of the application it is attached too. The type of measurement they measure is the rate of velocity change in an object and commonly measure in G-forces (g) or in meters per second squared (m/s2). How do Accelerometer Sensors work?This particular type of sensor is used to measure static (gravity) or dynamic forces (vibration and motion) in acceleration. An accelerometer can measure acceleration on up to three axis units. These acceleration sensors usually contain internal capacitive plates, some are fixed whilst others are attached to very small springs. These internally move as acceleration forces are happening on the sensor. When these plates move, the capacitance changes between them and from these changes, the acceleration can be determined. Another type of accelerometers, is a Piezoelectric Accelerometer. These sensors contain minuscule crystal structures that output electrical charge if they ever fall under a mechanical stress, in this instance the stress would be acceleration.What are Accelerometer Sensors used for? Gaming systems Mobile devices Disk drive protection Image stabilisation Sports and health devices Industrial applications Commercial applicationsDid you know?Did you know that a single G-force on planet earth amounts to 9.8 m/s2. This figure can vary, depending on elevation and will be different on other planets because of the difference in gravitational pull.

...
Lees meer Lees minder

Filters

1 - 20 van 82 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Number of Axis Technology Mounting Type Interface Type Maximum Frequency Response Minimum Frequency Response Maximum Operating Supply Voltage Minimum Operating Supply Voltage Package Type Sensitivity Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 914-0413
FabrikantnummerADXL345BCCZ-RL7
FabrikantAnalog Devices
€ 4,136
Each (On a Reel of 1500)
Aantal stuks
Accelerometer 3 Digital Surface Mount I2C, SPI - - 3.6 V 2 V LGA 282LSB/g 14 +85 °C -40 °C
RS-stocknr. 709-8439
FabrikantnummerADXL345BCCZ
FabrikantAnalog Devices
€ 6,14
Each
Aantal stuks
Accelerometer 3 - Surface Mount I2C, SPI - - 3.6 V 2 V LGA 282mV/g 14 +85 °C -40 °C
RS-stocknr. 912-9545
FabrikantnummerADXL345BCCZ
FabrikantAnalog Devices
€ 4,344
Each (In a Tray of 490)
Aantal stuks
Accelerometer 3 - Surface Mount I2C, SPI - - 3.6 V 2 V LGA 282mV/g 14 +85 °C -40 °C
RS-stocknr. 709-0145
FabrikantnummerADXL327BCPZ
FabrikantAnalog Devices
€ 5,04
Each
Aantal stuks
Accelerometer 3 - Surface Mount - - - 3.6 V 1.8 V LFCSP 462mV/g 16 +85 °C -40 °C
RS-stocknr. 912-6508
FabrikantnummerADXL327BCPZ
FabrikantAnalog Devices
€ 3,568
Each (In a Tray of 490)
Aantal stuks
Accelerometer 3 - Surface Mount - - - 3.6 V 1.8 V LFCSP 462mV/g 16 +85 °C -40 °C
RS-stocknr. 412-787
FabrikantnummerADXL203CE
FabrikantAnalog Devices
€ 25,58
Each
Aantal stuks
Accelerometer 2 - Surface Mount - - - 6 V 3 V CLCC 1040mV/g 8 +125 °C -40 °C
RS-stocknr. 912-7274
FabrikantnummerADXL203CE
FabrikantAnalog Devices
€ 21,862
Each (In a Tube of 95)
Aantal stuks
Accelerometer 2 - Surface Mount - - - 6 V 3 V CLCC 1040mV/g 8 +125 °C -40 °C
RS-stocknr. 894-9023
FabrikantnummerADXRS290BCEZ
FabrikantAnalog Devices
€ 18,01
Each
Aantal stuks
Gyroscope 2 Digital Surface Mount SPI 480Hz 20Hz 5 V 2.7 V LGA 200°/s/LSB 18 +85 °C -25 °C
RS-stocknr. 496-7610
FabrikantnummerADXL213AE
FabrikantAnalog Devices
€ 25,59
Each
Aantal stuks
Accelerometer 2 - Surface Mount - - - 6 V 3 V CLCC 33mV/g 8 +85 °C -40 °C
RS-stocknr. 912-6502
FabrikantnummerADXL335BCPZ
FabrikantAnalog Devices
€ 3,568
Each (In a Tray of 490)
Aantal stuks
Accelerometer 3 - Surface Mount - - - 3.6 V 1.8 V LFCSP 330mV/g 16 +85 °C -40 °C
RS-stocknr. 914-0416
FabrikantnummerADXL335BCPZ-RL7
FabrikantAnalog Devices
€ 3,405
Each (On a Reel of 1000)
Aantal stuks
Accelerometer 3 Analogue Surface Mount - 1600Hz 0.5Hz 3.6 V 1.8 V LFCSP LQ 330mV/g 16 +85 °C -40 °C
RS-stocknr. 160-2952
FabrikantnummerADXRS290BCEZ
FabrikantAnalog Devices
€ 14,212
Each (In a Tray of 490)
Aantal stuks
Gyroscope 2 Digital Surface Mount SPI 480Hz 20Hz 5 V 2.7 V LGA 200°/s/LSB 18 +85 °C -25 °C
RS-stocknr. 161-0548
FabrikantnummerADXL213AE
FabrikantAnalog Devices
€ 21,873
Each (In a Tube of 95)
Aantal stuks
Accelerometer 2 - Surface Mount - - - 6 V 3 V CLCC 33mV/g 8 +85 °C -40 °C
RS-stocknr. 709-0148
FabrikantnummerADXL335BCPZ
FabrikantAnalog Devices
€ 5,04
Each
Aantal stuks
Accelerometer 3 - Surface Mount - - - 3.6 V 1.8 V LFCSP 330mV/g 16 +85 °C -40 °C
RS-stocknr. 912-9986
FabrikantnummerADXL362BCCZ-R2
FabrikantAnalog Devices
€ 6,263
Each (On a Reel of 250)
Aantal stuks
Accelerometer 3 Digital Surface Mount SPI 250kHz 1kHz 3.5 V 1.6 V LGA 1 mg/LSB, 2 mg/LSB, 4 mg/LSB 16 +85 °C -40 °C
RS-stocknr. 158-1864
FabrikantnummerADIS16201CCCZ
FabrikantAnalog Devices
€ 37,061
Each (In a Tray of 168)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 698-1750
FabrikantnummerADIS16201CCCZ
FabrikantAnalog Devices
€ 41,36
Each
Aantal stuks
Accelerometer, Inclinometer - - - - - - - - - - - - -
RS-stocknr. 796-8717
FabrikantnummerADXL362BCCZ-R2
FabrikantAnalog Devices
€ 8,56
Each
Aantal stuks
Accelerometer 3 Digital Surface Mount SPI 250kHz 1kHz 3.5 V 1.6 V LGA 1 mg/LSB, 2 mg/LSB, 4 mg/LSB 16 +85 °C -40 °C
RS-stocknr. 893-7884
FabrikantnummerADIS16445BMLZ
FabrikantAnalog Devices
€ 506,58
Each
Aantal stuks
Accelerometer, Gyroscope 3 Digital Surface Mount SPI 5.5kHz - 3.45 V 3.15 V ML 0.2525mg/LSB 20 +105 °C -40 °C
RS-stocknr. 160-0660
FabrikantnummerADIS16265BCCZ
FabrikantAnalog Devices
€ 84,35
Each (In a Tray of 176)
Aantal stuks
Gyroscope 1 Digital Surface Mount SPI 330Hz - 5.25 V 4.75 V LGA 0.07326°/s/LSB 20 +105 °C -40 °C