Accelerometer Sensors

What is an Accelerometer Sensor?
An accelerometer is an integrated, built-in module or circuit that accurately detects and measures the acceleration and motion of the application it is attached too. The type of measurement they measure is the rate of velocity change in an object and commonly measure in G-forces (g) or in meters per second squared (m/s2).

How do Accelerometer Sensors work?
This particular type of sensor is used to measure static (gravity) or dynamic forces (vibration and motion) in acceleration. An accelerometer can measure acceleration on up to three axis units. These acceleration sensors usually contain internal capacitive plates, some are fixed whilst others are attached to very small springs. These internally move as acceleration forces are happening on the sensor. When these plates move, the capacitance changes between them and from these changes, the acceleration can be determined.

Another type of accelerometers, is a Piezoelectric Accelerometer. These sensors contain minuscule crystal structures that output electrical charge if they ever fall under a mechanical stress, in this instance the stress would be acceleration.

What are Accelerometer Sensors used for?
• Gaming systems
• Mobile devices
• Disk drive protection
• Image stabilisation
• Sports and health devices
• Industrial applications
• Commercial applications

Did you know?
Did you know that a single G-force on planet earth amounts to 9.8 m/s2. This figure can vary, depending on elevation and will be different on other planets because of the difference in gravitational pull.

...
Lees meer Lees minder

Filters

21 - 40 van 217 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Number of Axis Technology Mounting Type Interface Type Maximum Frequency Response Minimum Frequency Response Maximum Operating Supply Voltage Minimum Operating Supply Voltage Package Type Sensitivity Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 919-6346
FabrikantnummerLIS344ALH
€ 1,892
Each (In a Tray of 490)
Aantal stuks
Accelerometer 3 Analogue Surface Mount - 500Hz 1Hz 3.6 V 2.4 V LGA 3.3V/g 16 +85 °C -40 °C
RS-stocknr. 880-5327
FabrikantnummerLIS344ALHTR
€ 3,818
Each (In a Pack of 5)
Aantal stuks
Accelerometer 3 Analogue Surface Mount IC - - 3.6 V 2.4 V LGA 0.264V/g 16 +85 °C -40 °C
RS-stocknr. 821-2220
FabrikantnummerMMA8451QT
FabrikantNXP
€ 2,418
Each (In a Pack of 5)
Aantal stuks
Accelerometer 3 Digital Surface Mount Serial-I2C - - 3.6 V 1.95 V QFN 4096Counts/g 16 +85 °C -40 °C
RS-stocknr. 912-7274
FabrikantnummerADXL203CE
FabrikantAnalog Devices
€ 22,682
Each (In a Tube of 95)
Aantal stuks
Accelerometer 2 - Surface Mount - - - 6 V 3 V CLCC 1040mV/g 8 +125 °C -40 °C
RS-stocknr. 169-7318
FabrikantnummerMMA8451QT
FabrikantNXP
€ 1,435
Each (In a Tray of 490)
Aantal stuks
Accelerometer 3 Digital Surface Mount Serial-I2C - - 3.6 V 1.95 V QFN 4096Counts/g 16 +85 °C -40 °C
RS-stocknr. 793-1361
FabrikantnummerLIS344ALH
€ 2,885
Each (In a Pack of 2)
Aantal stuks
Accelerometer 3 Analogue Surface Mount - 500Hz 1Hz 3.6 V 2.4 V LGA 3.3V/g 16 +85 °C -40 °C
RS-stocknr. 168-8920
FabrikantnummerLIS344ALHTR
€ 2,006
Each (On a Reel of 3000)
Aantal stuks
Accelerometer 3 Analogue Surface Mount IC - - 3.6 V 2.4 V LGA 0.264V/g 16 +85 °C -40 °C
RS-stocknr. 412-787
FabrikantnummerADXL203CE
FabrikantAnalog Devices
€ 26,53
Each
Aantal stuks
Accelerometer 2 - Surface Mount - - - 6 V 3 V CLCC 1040mV/g 8 +125 °C -40 °C
RS-stocknr. 894-9023
FabrikantnummerADXRS290BCEZ
FabrikantAnalog Devices
€ 18,68
Each
Aantal stuks
Gyroscope 2 Digital Surface Mount SPI 480Hz 20Hz 5 V 2.7 V LGA 200°/s/LSB 18 +85 °C -25 °C
RS-stocknr. 160-2952
FabrikantnummerADXRS290BCEZ
FabrikantAnalog Devices
€ 14,292
Each (In a Tray of 490)
Aantal stuks
Gyroscope 2 Digital Surface Mount SPI 480Hz 20Hz 5 V 2.7 V LGA 200°/s/LSB 18 +85 °C -25 °C
RS-stocknr. 893-7244
Fabrikantnummer1-1001220-0
FabrikantTE Connectivity
€ 57,28
Each
Aantal stuks
Accelerometer 1 - Surface Mount Serial 20kHz 2Hz 40 V 3 V - 11mV/g 3 +85 °C -40 °C
RS-stocknr. 914-0416
FabrikantnummerADXL335BCPZ-RL7
FabrikantAnalog Devices
€ 3,416
Each (On a Reel of 1000)
Aantal stuks
Accelerometer 3 Analogue Surface Mount - 1600Hz 0.5Hz 3.6 V 1.8 V LFCSP LQ 330mV/g 16 +85 °C -40 °C
RS-stocknr. 912-6502
FabrikantnummerADXL335BCPZ
FabrikantAnalog Devices
€ 3,703
Each (In a Tray of 490)
Aantal stuks
Accelerometer 3 - Surface Mount - - - 3.6 V 1.8 V LFCSP 330mV/g 16 +85 °C -40 °C
RS-stocknr. 709-0148
FabrikantnummerADXL335BCPZ
FabrikantAnalog Devices
€ 5,22
Each
Aantal stuks
Accelerometer 3 - Surface Mount - - - 3.6 V 1.8 V LFCSP 330mV/g 16 +85 °C -40 °C
RS-stocknr. 170-4374
Fabrikantnummer1-1001220-0
FabrikantTE Connectivity
€ 47,889
Each (In a Box of 20)
Aantal stuks
Accelerometer 1 - Surface Mount Serial 20kHz 2Hz 40 V 3 V - 11mV/g 3 +85 °C -40 °C
RS-stocknr. 161-0548
FabrikantnummerADXL213AE
FabrikantAnalog Devices
€ 22,694
Each (In a Tube of 95)
Aantal stuks
Accelerometer 2 - Surface Mount - - - 6 V 3 V CLCC 33mV/g 8 +85 °C -40 °C
RS-stocknr. 496-7610
FabrikantnummerADXL213AE
FabrikantAnalog Devices
€ 26,54
Each
Aantal stuks
Accelerometer 2 - Surface Mount - - - 6 V 3 V CLCC 33mV/g 8 +85 °C -40 °C
RS-stocknr. 698-1750
FabrikantnummerADIS16201CCCZ
FabrikantAnalog Devices
€ 42,92
Each
Aantal stuks
Accelerometer, Inclinometer - - - - - - - - - - - - -
RS-stocknr. 922-7526
FabrikantnummerMMA8452QT
FabrikantNXP
€ 0,951
Each (In a Tray of 2450)
Aantal stuks
Accelerometer 3 Digital Surface Mount Serial-I2C 400kHz 0kHz 3.6 V 1.95 V QFN 256 Counts/g, 512 Counts/g, 1024 Counts/g 16 +85 °C -40 °C
RS-stocknr. 912-9986
FabrikantnummerADXL362BCCZ-R2
FabrikantAnalog Devices
€ 6,496
Each (On a Reel of 250)
Aantal stuks
Accelerometer 3 Digital Surface Mount SPI 250kHz 1kHz 3.5 V 1.6 V LGA 1 mg/LSB, 2 mg/LSB, 4 mg/LSB 16 +85 °C -40 °C