Colour & Light Sensors

Colour sensors measure exactly the colour of a surface by casting light onto an object and calculating the reflected radiation. There are many challenges to these types of sensors, such as the reflectivity of the surface on which a colour is being measured influencing the measurement itself.Colour Sensor ApplicationsColour sensors have a wide variety of different applications. They are commonly used in manufacturing processes when colour consistency of products needs to be assured, such as printing, packaging, food and beverage, and pharmaceutical. They can also be utilized in very sophisticated applications, for instance, in various astronomy applications to measure the colour of stars and other astronomical objects, which allows scientists to determine a great deal about the nature of the objects being observed.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Peak Wavelength Array Size Mounting Type Package Type Pin Count Power Dissipation Dimensions Height Interface Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage
RS-stocknr. 162-9849
FabrikantnummerOPT3001DNPT
€ 1,617
Each (On a Reel of 250)
Aantal stuks
Ambient Light 850 nm - Surface Mount USON 6 - 2.1 x 2.1 x 0.6mm 0.6mm I2C 2.1mm 3.6 V +85 °C 1.6 V
RS-stocknr. 900-9810
FabrikantnummerOPT3001DNPT
€ 2,265
Each (In a Pack of 2)
Aantal stuks
Ambient Light 850 nm - Surface Mount USON 6 - 2.1 x 2.1 x 0.6mm 0.6mm I2C 2.1mm 3.6 V +85 °C 1.6 V