Hall Effect Sensor ICs

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Magnetic Type Mounting Type Pin Count Minimum Magnetic Sensor Release Point Maximum Magnetic Sensor Operating Point Minimum Operating Supply Voltage Maximum Operating Supply Voltage Length Width Height Dimensions Minimum Operating Temperature Maximum Operating Temperature Package Type
RS-stocknr. 900-9788
FabrikantnummerDRV5053VAQLPG
€ 0,809
Each (In a Pack of 10)
Aantal stuks
Bipolar Through Hole 3 - - 2.5 V 38 V 4.1mm 1.62mm 3.25mm 4.1 x 1.62 x 3.25mm -40 °C +125 °C TO-92
RS-stocknr. 162-9792
FabrikantnummerDRV5053VAQLPG
€ 0,431
Each (In a Bag of 1000)
Aantal stuks
Bipolar Through Hole 3 - - 2.5 V 38 V 4.1mm 1.62mm 3.25mm 4.1 x 1.62 x 3.25mm -40 °C +125 °C TO-92
RS-stocknr. 900-9794
FabrikantnummerDRV5013AGQLPG
€ 0,658
Each (In a Pack of 10)
Aantal stuks
Bipolar Through Hole 3 -9 mT 9 mT 2.5 V 38 V 4.1mm 1.62mm 3.25mm 4.1 x 1.62 x 3.25mm -40 °C +125 °C TO-92
RS-stocknr. 145-7043
FabrikantnummerDRV5013AGQLPG
€ 0,345
Each (On a Reel of 1000)
Aantal stuks
Bipolar Through Hole 3 -9 mT 9 mT 2.5 V 38 V 4.1mm 1.62mm 3.25mm 4.1 x 1.62 x 3.25mm -40 °C +125 °C TO-92
RS-stocknr. 145-6861
FabrikantnummerDRV5023AJQDBZT
€ 0,485
Each (On a Reel of 250)
Aantal stuks
Unipolar Surface Mount 3 1 mT 12 mT 2.8 V 38 V 3.04mm 1.4mm 1.02mm 3.04 x 1.4 x 1.02mm -40 °C +125 °C SOT-23
RS-stocknr. 914-2958
FabrikantnummerDRV5023AJQDBZT
€ 0,625
Each (In a Pack of 10)
Aantal stuks
Unipolar Surface Mount 3 1 mT 12 mT 2.8 V 38 V 3.04mm 1.4mm 1.02mm 3.04 x 1.4 x 1.02mm -40 °C +125 °C SOT-23
RS-stocknr. 162-9786
FabrikantnummerDRV5013BCQLPG
€ 0,345
Each (On a Reel of 1000)
Aantal stuks
Bipolar Through Hole 3 -18 mT 18 mT 2.5 V 38 V 4.1mm 1.62mm 3.25mm 4.1 x 1.62 x 3.25mm -40 °C +125 °C TO-92
RS-stocknr. 900-9804
FabrikantnummerDRV5013BCQLPG
€ 0,715
Each (In a Pack of 10)
Aantal stuks
Bipolar Through Hole 3 -18 mT 18 mT 2.5 V 38 V 4.1mm 1.62mm 3.25mm 4.1 x 1.62 x 3.25mm -40 °C +125 °C TO-92
RS-stocknr. 162-9790
FabrikantnummerDRV5053PAQLPG
€ 0,431
Each (In a Bag of 1000)
Aantal stuks
Bipolar Through Hole 3 - - 2.5 V 38 V 4.1mm 1.62mm 3.25mm 4.1 x 1.62 x 3.25mm -40 °C +125 °C TO-92
RS-stocknr. 900-9781
FabrikantnummerDRV5053PAQLPG
€ 0,942
Each (In a Pack of 10)
Aantal stuks
Bipolar Through Hole 3 - - 2.5 V 38 V 4.1mm 1.62mm 3.25mm 4.1 x 1.62 x 3.25mm -40 °C +125 °C TO-92
RS-stocknr. 179-7027
FabrikantnummerDRV5056A2QDBZR
€ 0,647
Each (On a Reel of 3000)
Aantal stuks
Unipolar Surface Mount 3 39 mT - 3 V 5.5 V 3.04mm 1.4mm 0.95mm 3.04 x 1.4 x 0.95mm -40 °C +125 °C SOT-23
RS-stocknr. 179-7057
FabrikantnummerDRV5056A2QDBZT
€ 1,012
Each (In a Pack of 10)
Aantal stuks
Unipolar Surface Mount 3 39 mT - 3 V 5.5 V 3.04mm 1.4mm 0.95mm 3.04 x 1.4 x 0.95mm -40 °C +125 °C SOT-23
RS-stocknr. 179-7028
FabrikantnummerDRV5056A2QDBZT
€ 1,079
Each (On a Reel of 250)
Aantal stuks
Unipolar Surface Mount 3 39 mT - 3 V 5.5 V 3.04mm 1.4mm 0.95mm 3.04 x 1.4 x 0.95mm -40 °C +125 °C SOT-23
RS-stocknr. 145-7679
FabrikantnummerDRV5013BCQDBZT
€ 0,485
Each (On a Reel of 250)
Aantal stuks
Bipolar Surface Mount 3 -18 mT 18 mT 2.8 V 38 V 3.04mm 1.4mm 1.02mm 3.04 x 1.4 x 1.02mm -40 °C +125 °C SOT-23
RS-stocknr. 179-7053
FabrikantnummerDRV5056A2QDBZR
€ 0,88
Each (In a Pack of 10)
Aantal stuks
Unipolar Surface Mount 3 39 mT - 3 V 5.5 V 3.04mm 1.4mm 0.95mm 3.04 x 1.4 x 0.95mm -40 °C +125 °C SOT-23
RS-stocknr. 914-2954
FabrikantnummerDRV5013BCQDBZT
€ 0,802
Each (In a Pack of 10)
Aantal stuks
Bipolar Surface Mount 3 -18 mT 18 mT 2.8 V 38 V 3.04mm 1.4mm 1.02mm 3.04 x 1.4 x 1.02mm -40 °C +125 °C SOT-23