Hall Effect Sensor ICs

Filters

61 - 80 van 489 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Magnetic Type Mounting Type Pin Count Minimum Magnetic Sensor Release Point Maximum Magnetic Sensor Operating Point Minimum Operating Supply Voltage Maximum Operating Supply Voltage Length Width Height Dimensions Minimum Operating Temperature Maximum Operating Temperature Package Type
Nieuw
RS-stocknr. 203-6319
FabrikantnummerSS451A
FabrikantHoneywell
€ 0,768
Each (In a Bag of 1000)
Aantal stuks
Omnipolar Through Hole 3 10 Gs 135 Gs - - - - - - - - TO-92
RS-stocknr. 900-9807
FabrikantnummerDRV5033AJQLPG
€ 0,614
Each (In a Pack of 10)
Aantal stuks
Omnipolar Through Hole 3 ±1 mT ±12 mT 2.5 V 38 V 4.1mm 1.62mm 3.25mm 4.1 x 1.62 x 3.25mm -40 °C +125 °C TO-92
RS-stocknr. 900-9804
FabrikantnummerDRV5013BCQLPG
€ 0,373
Each (In a Pack of 10)
Aantal stuks
Bipolar Through Hole 3 -18 mT 18 mT 2.5 V 38 V 4.1mm 1.62mm 3.25mm 4.1 x 1.62 x 3.25mm -40 °C +125 °C TO-92
RS-stocknr. 857-8908
FabrikantnummerTLV49462LHALA1
FabrikantInfineon
€ 0,313
Each (On a Tape of 2000)
Aantal stuks
Bipolar Through Hole 3 -3.5 mT 3.5 mT 2.7 V 18 V 4.16mm 1.52mm 3.29mm 4.16 x 1.52 x 3.29mm -40 °C +85 °C SSOP
RS-stocknr. 680-7557
FabrikantnummerACS758LCB-100B-PFF-T
€ 7,18
Each
Aantal stuks
Linear Through Hole 5 - - 3 V 5.5 V 10mm 13mm 7mm 10 x 13 x 7mm -40 °C +150 °C CB PFF
RS-stocknr. 170-8895
FabrikantnummerAH1895-Z-7
FabrikantDiodesZetex
€ 0,158
Each (On a Reel of 3000)
Aantal stuks
Omnipolar Surface Mount 5 -65 Gs -40 Gs, 80 Gs 1.6 V 3.6 V 1.7mm 1.25mm 0.62mm 1.7 x 1.25 x 0.62mm -40 °C +85 °C SOT-553
RS-stocknr. 828-3411
FabrikantnummerAH1895-Z-7
FabrikantDiodesZetex
€ 0,156
Each (In a Pack of 20)
Aantal stuks
Omnipolar Surface Mount 5 -65 Gs -40 Gs, 80 Gs 1.6 V 3.6 V 1.7mm 1.25mm 0.62mm 1.7 x 1.25 x 0.62mm -40 °C +85 °C SOT-553
RS-stocknr. 770-3387
FabrikantnummerAH1802-WG-7
FabrikantDiodesZetex
€ 0,565
Each (In a Pack of 10)
Aantal stuks
Omnipolar Surface Mount 3 10 Gs 40 Gs 2.5 V 5.5 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +85 °C SC-59
RS-stocknr. 172-9259
FabrikantnummerA1324LLHLT-T
€ 0,956
Each (On a Reel of 3000)
Aantal stuks
Linear Surface Mount 3 - - 4.5 V 5.5 V 2.98mm 1.91mm 0.95mm 2.98 x 1.91 x 0.95mm -40 °C +150 °C SOT-23
RS-stocknr. 170-9097
FabrikantnummerACS758LCB-100B-PFF-T
€ 4,538
Each (In a Tube of 34)
Aantal stuks
Linear Through Hole 5 - - 3 V 5.5 V 10mm 13mm 7mm 10 x 13 x 7mm -40 °C +150 °C CB PFF
Nieuw
RS-stocknr. 203-6945
FabrikantnummerSS451A
FabrikantHoneywell
€ 1,112
Each (In a Pack of 10)
Aantal stuks
Omnipolar Through Hole 3 10 Gs 135 Gs - - - - - - - - TO-92
RS-stocknr. 122-2912
FabrikantnummerAH1804-W-7
FabrikantDiodesZetex
€ 0,161
Each (On a Reel of 3000)
Aantal stuks
Omnipolar Surface Mount 3 15 Gs -20 (North Pole → Brand Side) Gs, 60 (South Pole → Brand side) Gs 2.5 V 3.6 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +85 °C SC-59
RS-stocknr. 166-1152
FabrikantnummerTLE4966LHALA1
FabrikantInfineon
€ 0,494
Each (On a Tape of 2000)
Aantal stuks
Bipolar Through Hole 4 -10.3 mT 10.3 mT 2.7 V 26 V 5.34mm 1mm 3.38mm 5.34 x 1 x 3.38mm -40 °C +175 °C SSOP
RS-stocknr. 751-2875
FabrikantnummerAH337-WG-7
FabrikantDiodesZetex
€ 0,331
Each (In a Pack of 10)
Aantal stuks
Unipolar Surface Mount 3 30 Gs 150 Gs 4.2 V 28 V 3.1mm 1.7mm 1.3mm 3.1 x 1.7 x 1.3mm -40 °C +125 °C SC-59
RS-stocknr. 169-7664
FabrikantnummerSS411A
FabrikantHoneywell
€ 1,334
Each (In a Bag of 5000)
Aantal stuks
Bipolar Through Hole 3 -70 G 70 G 3.8 V dc 30 V dc 4.06mm 3mm - 4.06 x 3 x 1.57mm -40 °C +150 °C -
RS-stocknr. 885-5397
FabrikantnummerAH180-PG-B
FabrikantDiodesZetex
€ 0,444
Each (In a Pack of 10)
Aantal stuks
Omnipolar Through Hole 3 20 Gs 60 Gs 2.5 V 5.5 V 4.3mm 1.6mm 3.2mm 4.3 x 1.6 x 3.2mm -40 °C +85 °C SIP
RS-stocknr. 170-4249
FabrikantnummerTSH282CT B0G
€ 0,319
Each (In a Box of 1000)
Aantal stuks
Unipolar Through Hole 3 25 Gs 100 Gs 3 V 24 V 4mm 1.52mm 3mm 4 x 1.52 x 3mm -40 °C +85 °C TO-92S
RS-stocknr. 680-7125
FabrikantnummerA3212ELHLT-T
€ 0,99
Each (In a Pack of 5)
Aantal stuks
Omnipolar Surface Mount 3 10 Gs 55 Gs 2.5 V 3.5 V 2.98mm 1.91mm 0.95mm 2.98 x 1.91 x 0.95mm -40 °C +85 °C SOT-23
RS-stocknr. 724-8741
FabrikantnummerACS758LCB-100U-PFF-T
€ 7,18
Each
Aantal stuks
Linear Through Hole 5 - - 3 V 5.5 V 10mm 13mm 7mm 10 x 13 x 7mm -40 °C +150 °C CB
RS-stocknr. 170-8978
FabrikantnummerAH180-PG-B
FabrikantDiodesZetex
€ 0,259
Each (In a Bag of 1000)
Aantal stuks
Omnipolar Through Hole 3 20 Gs 60 Gs 2.5 V 5.5 V 4.3mm 1.6mm 3.2mm 4.3 x 1.6 x 3.2mm -40 °C +85 °C SIP
Related Products
The AS5162 is a contactless Hall-based magnetic position ...
Description:
The AS5162 is a contactless Hall-based magnetic position sensor for high accuracy angular measurement over a full turn of 360°. The integrated circuit is a 12-bit rotary position sensor with linear analogue output and overvoltage protection. 360º contactless high-resolution angular ...
A range of Hall-effect magnetic sensors from Silicon ...
Description:
A range of Hall-effect magnetic sensors from Silicon Labs featuring chopper-stabilized Hall elements, low-noise amplifiers and 13-bit ADCs which provide a linear outputs proportional to magnetic field strength. The Si721x series are available with analogue, PWM or SENT (Single Edge ...
The Si7210 family of Hall-effect magnetic sensors from ...
Description:
The Si7210 family of Hall-effect magnetic sensors from Silicon Labs features an I2C interface which enables full configurability of the sensor operate and release points and allows measurement of the magnetic field strength. The Si7210 sensor integrates a chopper-stabilized Hall ...
A range of Hall-effect magnetic sensors from Silicon ...
Description:
A range of Hall-effect magnetic sensors from Silicon Labs featuring chopper-stabilized Hall elements, low-noise amplifiers and 13-bit ADCs which provide a linear outputs proportional to magnetic field strength. The Si721x series are available with analogue, PWM or SENT (Single Edge ...